Technical Document
Specifications
Brand
HartingNumber of Contacts
48
Product Type
Connector
Number of Rows
3
Current
6.00A
Orientation
Straight
Connector Gender
Male
Row Loading
B, D, Z
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Class
Class F1
Minimum Operating Temperature
-55.00°C
Contact Gender
Male
Maximum Operating Temperature
125.00°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15.00mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Romania
Stock information temporarily unavailable.
€ 575.00
€ 575.00 1 Bag of 10 (Exc. Vat)
€ 721.62
€ 721.62 1 Bag of 10 (inc. VAT)
1
€ 575.00
€ 575.00 1 Bag of 10 (Exc. Vat)
€ 721.62
€ 721.62 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
48
Product Type
Connector
Number of Rows
3
Current
6.00A
Orientation
Straight
Connector Gender
Male
Row Loading
B, D, Z
Sub Type
Connector
Termination Type
Wire Wrap
Pitch
5.08mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Class
Class F1
Minimum Operating Temperature
-55.00°C
Contact Gender
Male
Maximum Operating Temperature
125.00°C
Standards/Approvals
UL 94 V-0
Contact Material
Copper Alloy
Maximum Contact Resistance
15.00mΩ
Series
DIN 41612
Housing Material
Thermoplastic Resin
Country of Origin
Romania
