HARTING Locking Element, Han 10/16/24 B Series, For Use With Han 10/16/24 B Housing Bulkhead Mounting

RS Stock No.: 747-039Brand: HARTINGManufacturers Part No.: 09300009986
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Locking Element

Accessory Type

Locking Element

Size

35 x 16 mm

Colour

Metallic Silver

Series

Han 10/16/24 B

For Use With

Han 10/16/24 B Housing Bulkhead Mounting

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 452.00

€ 452.00 1 Bag of 10 (Exc. Vat)

€ 567.26

€ 567.26 1 Bag of 10 (inc. VAT)

HARTING Locking Element, Han 10/16/24 B Series, For Use With Han 10/16/24 B Housing Bulkhead Mounting

€ 452.00

€ 452.00 1 Bag of 10 (Exc. Vat)

€ 567.26

€ 567.26 1 Bag of 10 (inc. VAT)

HARTING Locking Element, Han 10/16/24 B Series, For Use With Han 10/16/24 B Housing Bulkhead Mounting

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Locking Element

Accessory Type

Locking Element

Size

35 x 16 mm

Colour

Metallic Silver

Series

Han 10/16/24 B

For Use With

Han 10/16/24 B Housing Bulkhead Mounting

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany