ON Semiconductor, 5 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, D-PAK MC78M05CDTG

RS tilauskoodi: 516-6234Tuotemerkki: ON SemiconductorValmistajan osanumero.: MC78M05CDTG
brand-logo
Näytä kaikki Voltage Regulators tuotteet

Tekninen dokumentti

Tekniset tiedot

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D-PAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

0 °C

Height

2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Width

6.22mm

Length

6.73mm

Tuotetiedot

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Linear Voltage Regulators, ON Semiconductor
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
P.O.A.

ON Semiconductor, 5 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, D-PAK MC78M05CDTG
Valitse pakkaustyyppi

P.O.A.

ON Semiconductor, 5 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, D-PAK MC78M05CDTG
Varastotiedot eivät ole tilapäisesti saatavilla.
Valitse pakkaustyyppi
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
Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D-PAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

0 °C

Height

2.38mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Width

6.22mm

Length

6.73mm

Tuotetiedot

MC78M00/MC78M00A Linear voltage regulator, ON Semiconductor

The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 V, 8 V, 12 V, 15 V, 18 V, 20 V and 24 V with an output current of up to 500 mA with used with a suitable heat sink.

Linear Voltage Regulators, ON Semiconductor