RND Industrial Circular Connectors, 3 Contacts, Cable Mount, M8 Connector, Socket, IP67, RND Series

RS Stock No.: 489-776Brand: RNDManufacturers Part No.: RND 205-01158

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

IP Rating

IP67

Series

RND

Country of Origin

China

Stock information temporarily unavailable.

Price on Asking

RND Industrial Circular Connectors, 3 Contacts, Cable Mount, M8 Connector, Socket, IP67, RND Series

Price on Asking

RND Industrial Circular Connectors, 3 Contacts, Cable Mount, M8 Connector, Socket, IP67, RND Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Number Of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

IP Rating

IP67

Series

RND

Country of Origin

China