Technical Document
Specifications
Brand
Schneider ElectricConnection Type B
Threaded
Product Type
Connector
Connection Type A
Threaded
Fitting Direction
Straight
Fitting Type
Connector
Connection Standard A
G
Connection Size A
DN15 / G 3/4
Connection Gender A
Male
Connection Standard B
R
Connection Size B
R 1/2
Connection Gender B
Male
Standards/Approvals
EU RoHS pro-active compliance
Material
Brass
Country of Origin
Sweden
Stock information temporarily unavailable.
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 19.33
€ 19.33 Each (inc. VAT)
1
€ 15.40
€ 15.40 Each (Exc. Vat)
€ 19.33
€ 19.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Schneider ElectricConnection Type B
Threaded
Product Type
Connector
Connection Type A
Threaded
Fitting Direction
Straight
Fitting Type
Connector
Connection Standard A
G
Connection Size A
DN15 / G 3/4
Connection Gender A
Male
Connection Standard B
R
Connection Size B
R 1/2
Connection Gender B
Male
Standards/Approvals
EU RoHS pro-active compliance
Material
Brass
Country of Origin
Sweden
