PCB Terminal Blocks

Näet nyt 1 - 20 kaikkiaan 444 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number Of Contacts Pitch Number Of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Pole Format Colour Voltage Rating Series Material Length Width Depth
Phoenix Contact FFKDS Series 5.08mm Pitch, PCB Terminal Block, Through Hole, 1 Way Phoenix Contact 1 5.08mm 1 Through Hole Male Push In PCB Terminal Block 15A Straight 1P Green 630 V FFKDS Polyamide 13.65mm 7.62mm 12.75mm
Molex 39500 Series 3.5mm Pitch, PCB Terminal Block, Cable Mount, 3 Way
  • RS-tuotekoodi 178-9640
  • Merkki Molex
  • Valmistajan tuotenumero 39500-0003
Molex 3 3.5mm 1 Cable Mount Male Screw PCB Terminal Block 8A Horizontal 3P - 300 V 39500 Phosphor Bronze (Contact) 11.3mm 15.5mm 11.1mm
Phoenix Contact FFKDS Series 3.81mm Pitch, PCB Terminal Block, Through Hole, 1 Way Phoenix Contact 1 3.81mm 1 Through Hole Male Push In PCB Terminal Block 12A Straight 1P Green 320 V FFKDS Polyamide 13.65mm 3.81mm 12.7mm
Phoenix Contact GMKDS Series 7.62mm Pitch, PCB Terminal Block, Through Hole, 3 Way Phoenix Contact 3 7.62mm 1 Through Hole Male Screw PCB Terminal Block 17.5A Straight 3P Green 1 kV GMKDS Polyamide 9.8mm 22.86mm 17.3mm
Phoenix Contact GMSTBVA Series 7.62mm Pitch PCB Terminal Block, PCB Header, Through Hole, 5 Way Phoenix Contact 5 7.62mm 1 Through Hole Male Push In PCB Header 12A Straight 5P Green 630 V GMSTBVA Polyamide 8.6mm 38.1mm 15.9mm
Phoenix Contact FMC Series 3.5mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 5 Way Phoenix Contact 5 3.5mm 1 Panel Mount Female Push In PCB Connector 8A Straight 5P Green 320 V FMC Polyamide 21.9mm 18.25mm 7.75mm
Phoenix Contact FMC Series 3.5mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 4 Way Phoenix Contact 4 3.5mm 1 Panel Mount Female Push In PCB Connector 8A Straight 4P Green 320 V FMC Polyamide 21.9mm 14.75mm 7.75mm
Phoenix Contact FRONT-MC Series 3.81mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 4 Way Phoenix Contact 4 3.81mm 1 Panel Mount Female Screw PCB Connector 8A Straight 4P Green 320 V FRONT-MC Polyamide 21.7mm 25.63mm 12.3mm
Phoenix Contact GMSTBA Series 7.62mm Pitch PCB Terminal Block, PCB Header, Through Hole, 4 Way Phoenix Contact 4 7.62mm 1 Through Hole Male Push In PCB Header 12A Straight 4P Green 630 V GMSTBA Polyamide 12mm 30.48mm 11.8mm
Phoenix Contact FMC Series 3.5mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 2 Way Phoenix Contact 2 3.5mm 1 Panel Mount Female Push In PCB Connector 8A Straight 2P Green 160 V FMC Polyamide 22.9mm 17.1mm 7.8mm
Phoenix Contact FMC Series 3.5mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 4 Way Phoenix Contact 4 3.5mm 1 Panel Mount Female Push In PCB Connector 8A Straight 4P Green 320 V FMC Polyamide 22.9mm 24.1mm 7.8mm
Phoenix Contact FFKDSA1 Series 7.62mm Pitch, PCB Terminal Block, Through Hole, 1 Way Phoenix Contact 1 7.62mm 1 Through Hole Male Push In PCB Terminal Block 17.5A Straight 1P Green 630 V FFKDSA1 Polyamide 13.6mm 7.62mm 12.7mm
Phoenix Contact FMC Series 3.81mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 3 Way Phoenix Contact 3 3.81mm 1 Panel Mount Female Push In PCB Connector 8A Straight 3P Green 320 V FMC Polyamide 21.9mm 11.87mm 7.75mm
Phoenix Contact FMC Series 3.81mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 5 Way Phoenix Contact 5 3.81mm 1 Panel Mount Female Push In PCB Connector 8A Straight 5P Green 320 V FMC Polyamide 21.9mm 19.49mm 7.75mm
Phoenix Contact FMC Series 3.81mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 4 Way Phoenix Contact 4 3.81mm 1 Panel Mount Female Push In PCB Connector 8A Straight 4P Green 320 V FMC Polyamide 21.9mm 15.68mm 7.75mm
Weidmuller LMF Series 5.08mm Pitch, PCB Terminal Block, Through Hole, 2 Way Weidmuller 2 5.08mm 1 Through Hole Male Solder PCB Terminal Block 20 (UL 1059, CSA) A, 24 (IEC) A Straight 2P Orange 300 V, 400 V LMF - 12.78mm 19.2mm 14.8mm
Weidmuller SL Series 5.08mm Pitch PCB Terminal Block, PCB Terminal Block Header, Through Hole, 7 Way Weidmuller 7 5.08mm 1 Through Hole Male Solder PCB Terminal Block Header 18.5 (UL 1059, CSA) A, 27.5 (IEC) A Straight 7P Black 300 V, 400 V SL - 37.48mm 12mm 8.5mm
Molex 39910 Series 10.16mm Pitch, PCB Terminal Block, 3 Way
  • RS-tuotekoodi 178-9621
  • Merkki Molex
  • Valmistajan tuotenumero 39910-0103
Molex 3 10.16mm 1 - Female Solder PCB Terminal Block 60A Vertical 3P Black 600 V 39910 - 32mm 18.8mm 29.7mm
Phoenix Contact FKC Series 5.08mm Pitch PCB Terminal Block, PCB Connector, Panel Mount, 4 Way Phoenix Contact 4 5.08mm 1 Panel Mount Female Push In PCB Connector 12A Straight 4P Green 630 V FKC Polyamide 25.73mm 33.74mm 15mm
Phoenix Contact GMKDS Series 7.5mm Pitch, PCB Terminal Block, Through Hole, 3 Way Phoenix Contact 3 7.5mm 1 Through Hole Male Screw PCB Terminal Block 24A Straight 3P Green 1 kV GMKDS Polyamide 11.2mm 22.5mm 23mm
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
Näet nyt 1 - 20 kaikkiaan 444 tuloksesta