LED-ohjaimet

Näet nyt 1 - 20 kaikkiaan 77 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Voltage Rating Series Primary Type
Osram 4052899522534, Constant Voltage LED Driver 35.7W 27 → 51V 500 mA, 600 mA, 650 mA, 700 mA, OPTOTRONIC Series
  • RS-tuotekoodi 179-9524
  • Merkki Osram
  • Valmistajan tuotenumero 4052899522534
Osram 176 → 276 V dc, 198 → 264 V ac 27 → 51V Constant Voltage 500 mA, 600 mA, 650 mA, 700 mA 35.7W - AC, DC IP20 - - 1 - 220 → 240V OPTOTRONIC AC, DC-DC
eldoLED EC0360S3, Constant Current LED Driver 30 W 2 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 30 W - AC, DC - - 350 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED SL0561A4, Constant Current 0-10 V LED Driver 50 W 1.5 → 55 V 150 → 1400 mA, SOLOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 1.5 → 55 V Constant Current 150 → 1400 mA 50 W 0-10 V AC, DC - - 700 mA 1 1.5 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac SOLOdrive -
Osram 4052899522558, Constant Voltage LED Driver 53.6W 27 → 51V 1.05 A, 800 mA, 900 mA, 975 mA, OPTOTRONIC Series
  • RS-tuotekoodi 179-9525
  • Merkki Osram
  • Valmistajan tuotenumero 4052899522558
Osram 176 → 276 V dc, 198 → 264 V ac 27 → 51V Constant Voltage 1.05 A, 800 mA, 900 mA, 975 mA 53.6W - AC, DC IP20 - - 1 - 220 → 240V OPTOTRONIC AC, DC-DC
eldoLED SL0360A5, Constant Current LED Driver 30 W 2 → 55 V 150 → 1400 mA, SOLOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 30 W - AC, DC - - 350 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac SOLOdrive -
SOLOdrive AC, 50W, DALI CC LED Driver eldoLED - - - - - - - - - - - - - - -
eldoLED EC0560A4, Constant Current LED Driver 50 W 1.5 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 1.5 → 55 V Constant Current 150 → 1400 mA 50 W - AC, DC - - 700 mA 1 1.5 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED EC0560S3, Constant Current LED Driver 50 W 2 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 50 W - AC, DC - - 700 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED EC0561A4, Constant Current 0-10 V LED Driver 50 W 1.5 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 1.5 → 55 V Constant Current 150 → 1400 mA 50 W 0-10 V AC, DC - - 700 mA 1 1.5 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED EC0561S3, Constant Current 0-10 V LED Driver 50 W 2 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 50 W 0-10 V AC, DC - - 700 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED SL0560A3, Constant Current LED Driver 50 W 1.5 → 55 V 150 → 1400 mA, SOLOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 1.5 → 55 V Constant Current 150 → 1400 mA 50 W - AC, DC - - 700 mA 1 1.5 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac SOLOdrive -
eldoLED EC0360A5, Constant Current LED Driver 30 W 2 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 30 W - AC, DC - - 350 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
eldoLED EC0361A5, Constant Current 0-10 V LED Driver 30 W 2 → 55 V 150 → 1400 mA, ECOdrive Series eldoLED 120 → 250 V dc, 120 → 250V (ENEC) V ac, 120 → 277V (UL) V ac 2 → 55 V Constant Current 150 → 1400 mA 30 W 0-10 V AC, DC - - 350 mA 1 2 → 55 V @ 150 → 1400 mA 120 → 250 V dc, 120 → 250V V ac, 120 → 277V V ac ECOdrive -
Osram 4052899452893, Constant Voltage LED Driver 80W 24V, CV Series
  • RS-tuotekoodi 179-9523
  • Merkki Osram
  • Valmistajan tuotenumero 4052899452893
Osram 176 → 276 V dc, 198 → 264 V ac 24V Constant Voltage - 80W - AC, DC IP20 Encapsulated - 1 - 220 → 240V CV AC, DC-DC
Osram 4052899545861, Constant Voltage 1-10 V LED Driver 100W 24.2V, OPTOTRONIC Series
  • RS-tuotekoodi 179-9527
  • Merkki Osram
  • Valmistajan tuotenumero 4052899545861
Osram 176 → 276 V dc, 198 → 264 V ac 24.2V Constant Voltage - 100W 1-10 V AC, DC - - - 1 - 220 → 240V OPTOTRONIC AC, DC-DC
Osram 4052899546028, Constant Voltage LED Driver 250W 24.2V, CV Series
  • RS-tuotekoodi 179-9532
  • Merkki Osram
  • Valmistajan tuotenumero 4052899546028
Osram 176 → 250 V dc, 198 → 264 V ac 24.2V Constant Voltage - 250W - AC, DC - Encapsulated - 1 - 220 → 240V CV AC, DC-DC
PowerLED PLV-30-12, Constant Voltage LED Driver 30W 12V 2.5A, PLV-30 Series PowerLED 220 → 240 V ac 12V Constant Voltage 2.5A 30W - AC IP20 - 170mA 1 12 V @ 2.5 A 220 → 240V ac PLV-30 AC-DC
Osram 4052899522572, Constant Voltage LED Driver 71.4W 27 → 51V 1.1 A, 1.2 A, 1.3 A, 1.4 A, OPTOTRONIC Series
  • RS-tuotekoodi 179-9526
  • Merkki Osram
  • Valmistajan tuotenumero 4052899522572
Osram 176 → 276 V dc, 198 → 264 V ac 27 → 51V Constant Voltage 1.1 A, 1.2 A, 1.3 A, 1.4 A 71.4W - AC, DC IP20 - - 1 - 220 → 240V OPTOTRONIC AC, DC-DC
Osram 4052899545946, Constant Voltage LED Driver 40W 24.2V, CV Series
  • RS-tuotekoodi 179-9533
  • Merkki Osram
  • Valmistajan tuotenumero 4052899545946
Osram 176 → 250 V dc, 198 → 264 V ac 24.2V Constant Voltage - 40W - AC, DC IP66 Encapsulated - 1 - 220 → 240V CV AC, DC-DC
PowerLED PLV-100-12, Constant Voltage LED Driver 100W 12V 8.33A, PLV-100 Series PowerLED 220 → 240 V ac 12V Constant Voltage 8.33A 100W - AC IP20 - 550mA 1 12 V @ 8.33 A 220 → 240V ac PLV-100 AC-DC
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
Näet nyt 1 - 20 kaikkiaan 77 tuloksesta