UV-LEDit

Näet nyt 1 - 18 kaikkiaan 18 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of LEDs Peak Wavelength Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width Dimensions Series
LZ1-10UB00-01U8 LedEngin Inc, LZ1 Series UV LED, 410Nm 1000mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 410nm 1000mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-10UV00-0100 LedEngin Inc, LZ1 Series UV LED, 370Nm 1250mW 70 °, 4-Pin Surface Mount package LedEngin Inc 1 370nm 1250mW SMD 70 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U5 LedEngin Inc, LZ1 Series UV LED, 395Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 395nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U6 LedEngin Inc, LZ1 Series UV LED, 400Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 400nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-10UB00-01U7 LedEngin Inc, LZ1 Series UV LED, 405Nm 1000mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 405nm 1000mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U4 LedEngin Inc, LZ1 Series UV LED, 390Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 390nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U8 LedEngin Inc, LZ1 Series UV LED, 410Nm 1000mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 410nm 1000mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-10UB00-01U4 LedEngin Inc, LZ1 Series UV LED, 390Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 390nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U4 LedEngin Inc, LZ1 Series UV LED, 390 (Maximum)Nm 1100mW 68 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 390 (Maximum)nm 1100mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U5 LedEngin Inc, LZ1 Series UV LED, 395 (Maximum)Nm 1100mW 68 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 395 (Maximum)nm 1100mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U6 LedEngin Inc, LZ1 Series UV LED, 400 (Maximum)Nm 1100mW 68 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 400 (Maximum)nm 1100mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U7 LedEngin Inc, LZ1 Series UV LED, 405 (Maximum)Nm 1000mW 68 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 405 (Maximum)nm 1000mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U7 LedEngin Inc, LZ1 Series UV LED, 405Nm 1000mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 405nm 1000mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UB00-01U8 LedEngin Inc, LZ1 Series UV LED, 410 (Maximum)Nm 1000mW 68 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 410 (Maximum)nm 1000mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UV00-0100 LedEngin Inc, LZ1 Series UV LED, 370 (Maximum)Nm 1250mW 70 (Typ.) °, 4-Pin Surface Mount package LedEngin Inc 1 370 (Maximum)nm 1250mW SMD 70 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-00UV00-0100 LedEngin Inc, LZ1 Series UV LED, 370Nm 1250mW 70 °, 4-Pin Surface Mount package LedEngin Inc 1 370nm 1250mW SMD 70 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-10UB00-01U5 LedEngin Inc, LZ1 Series UV LED, 395Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 395nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
LZ1-10UB00-01U6 LedEngin Inc, LZ1 Series UV LED, 400Nm 1100mW 68 °, 4-Pin Surface Mount package LedEngin Inc 1 400nm 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm 4.4 x 4.4 x 2.7mm LZ1
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
Näet nyt 1 - 18 kaikkiaan 18 tuloksesta