Multicore Industrial Cable

Näet nyt 1 - 20 kaikkiaan 171 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour Minimum Operating Temperature Standards Met Conductor Material Drain Wire Conductor Resistance Minimum Bend Radius Insulation material
22AWG FLEXING CABLE 6 MILLION FLEX CYCLE Alpha Wire 4 0.38 mm² Screened 305m Black 22 5.87mm Tinned Copper Spiral +105°C 19/0.16 mm Polyvinyl Chloride PVC 300 V - +5 (Flexing) °C, -10 (Stationary) °C - Copper Yes - - PVC
28AWG BRAID SHILEDED CABLE 6 CONDUCTOR P Alpha Wire 6 0.09 mm² Screened 305m Black 28 4.09mm Tinned Copper Braid +105°C 7/0.13 mm Polyvinyl Chloride PVC 600 V - -55°C CE Certified Copper - - - PVC
Alpha Wire 4 Conductor Industrial Cable 24 AWG, Grey PVC Sheath, 50 m, 100 m, 500 m, 1000 m Reel Alpha Wire 4 0.23 mm² - 100m Grey 24 AWG 4.52mm - +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V - -30°C - Copper Yes - - PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.5MM² Alpha Wire 12 0.5 mm² Screened 50m Transparent - 0.91mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 20/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 39 Ω/km @ 20°C 18.2 (Dynamic) mm, 5.46 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.5MM² Alpha Wire 12 0.5 mm² Screened 100m Grey - 0.91mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 20/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 39 Ω/km @ 20°C 18.2 (Dynamic) mm, 5.46 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.5MM² Alpha Wire 12 0.5 mm² Screened 50m Grey - 0.91mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 20/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 39 Ω/km @ 20°C 18.2 (Dynamic) mm, 5.46 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.5MM² Alpha Wire 12 0.5 mm² Screened 100m Transparent - 0.91mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 20/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 39 Ω/km @ 20°C 18.2 (Dynamic) mm, 5.46 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.75MM² Alpha Wire 12 0.75 mm² Screened 100m Grey - 1.11mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 26 Ω/km @ 20°C 22.2 (Dynamic) mm, 6.66 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.75MM² Alpha Wire 12 0.75 mm² Screened 50m Transparent - 1.11mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 26 Ω/km @ 20°C 22.2 (Dynamic) mm, 6.66 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.75MM² Alpha Wire 12 0.75 mm² Screened 50m Grey - 1.11mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 26 Ω/km @ 20°C 22.2 (Dynamic) mm, 6.66 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 0.75MM² Alpha Wire 12 0.75 mm² Screened 100m Transparent - 1.11mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.177 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 26 Ω/km @ 20°C 22.2 (Dynamic) mm, 6.66 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1.5MM² Alpha Wire 12 1.5 mm² Screened 100m Transparent - 1.52mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 28/0.25 mm Polyvinyl Chloride PVC 300/500 V ac Flame Retardant -30 (Dynamic) °C, -40 (Static) °C - Copper - 13.3 Ω/km @ 20°C 30.4 (Dynamic) mm, 9.12 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1.5MM² Alpha Wire 12 1.5 mm² Screened 50m Transparent - 1.52mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 28/0.25 mm Polyvinyl Chloride PVC 300/500 V ac Flame Retardant -30 (Dynamic) °C, -40 (Static) °C - Copper - 13.3 Ω/km @ 20°C 30.4 (Dynamic) mm, 9.12 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1.5MM² Alpha Wire 12 1.5 mm² Screened 50m Grey - 1.52mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 28/0.25 mm Polyvinyl Chloride PVC 300/500 V ac Flame Retardant -30 (Dynamic) °C, -40 (Static) °C - Copper - 13.3 Ω/km @ 20°C 30.4 (Dynamic) mm, 9.12 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1.5MM² Alpha Wire 12 1.5 mm² Screened 100m Grey - 1.52mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 28/0.25 mm Polyvinyl Chloride PVC 300/500 V ac Flame Retardant -30 (Dynamic) °C, -40 (Static) °C - Copper - 13.3 Ω/km @ 20°C 30.4 (Dynamic) mm, 9.12 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1MM² CL Alpha Wire 12 1 mm² Screened 100m Transparent - 1.26mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.20 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 19.5 Ω/km @ 20°C 25.2 (Dynamic) mm, 7.56 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1MM² CL Alpha Wire 12 1 mm² Screened 50m Transparent - 1.26mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.20 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 19.5 Ω/km @ 20°C 25.2 (Dynamic) mm, 7.56 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1MM² GR Alpha Wire 12 1 mm² Screened 100m Grey - 1.26mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.20 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 19.5 Ω/km @ 20°C 25.2 (Dynamic) mm, 7.56 (Static) mm PVC
BRAID SHIELD CABLE 12 CONDUCTORS 1MM² GR Alpha Wire 12 1 mm² Screened 50m Grey - 1.26mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 30/0.20 mm Polyvinyl Chloride PVC 300/500 V ac - -30 (Dynamic) °C, -40 (Static) °C - Copper - 19.5 Ω/km @ 20°C 25.2 (Dynamic) mm, 7.56 (Static) mm PVC
BRAID SHIELD CABLE 2 CONDUCTORS 0.5MM² C Alpha Wire 2 0.5 mm² Screened 100m Transparent - 0.91mm Tinned Copper Braid +70 (Dynamic) °C, +80 (Static) °C 20/0.177 mm Polyvinyl Chloride PVC 300/500 V ac Flame Retardant -30 (Dynamic) °C, -40 (Static) °C - Copper - 39 Ω/km @ 20°C 18.2 (Dynamic) mm, 5.46 (Static) mm PVC
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
Näet nyt 1 - 20 kaikkiaan 171 tuloksesta