I/P & E/P Converters

Näet nyt 1 - 6 kaikkiaan 6 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Manufacturer Series Flow Rate Input Signal Connection Size Connection Thread Standard Maximum Operating Pressure Maximum Operating Temperature Connection Thread Size Minimum Operating Pressure Minimum Operating Temperature
Watson Smith 0.85L/min NPT 1/4 Female IP Converter, NPT, 1/4 in, 0.2 → 1bar Watson Smith 100X, 101X 0.85L/min 4-20mA NPT 1/4 Female NPT 15 psi +85°C 1/4 in 3psi -40°C
Watson Smith 0.2 (Low) L/min, 0.4 (High) L/min NPT 1/4 Female IP Converter, NPT, 1/4 in, 0.2 → 1bar Watson Smith 422 0.2 (Low) L/min, 0.4 (High) L/min 4-20mA NPT 1/4 Female NPT 1 bar +70°C 1/4 in 0.2bar -20°C
Watson Smith 1.75L/min NPT 1/4 Female EP Converter, NPT, 1/4 in, 2 → 120psi Watson Smith 100X, 101X 1.75L/min 0-60mA NPT 1/4 Female NPT 120 psi +60°C 1/4 in 2psi -
Watson Smith <2.5nl/min NPT 1/4 Female IP Converter, NPT, 1/4 in, 3 → 15psi Watson Smith 140 <2.5NL/min 4-20mA NPT 1/4 Female NPT 15 psi +85°C 1/4 in 3psi -40°C
Valsteam ADCA IP Converter, NPT Valsteam ADCA - - - - NPT - +85°C - - -40°C
SMC 1500L/min G 1/4 IP Converter, G, 1/4, Maximum of 0.2Mpa
  • RS-tuotekoodi 884-9279
  • Merkki SMC
  • Valmistajan tuotenumero ITV2010-01F2BS3
SMC - 1500L/min 4 → 20mA G 1/4 G 0.2 MPa +50°C 1/4 - 0°C
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
Näet nyt 1 - 6 kaikkiaan 6 tuloksesta