CAN Transceivers

Näet nyt 1 - 20 kaikkiaan 28 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
Microchip Technology MCP2562T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2561T-E/SN, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2003B-E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC Microchip Technology 20kBd 1 - - 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 30 V +125 °C 5.5 V -40 °C
Microchip Technology MCP2558FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel CAN, 8-Pin SOIC Microchip Technology 8Mbit/s 1 CAN - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2542FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2542FD-E/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2561-E/MF, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2562-H/MF, CAN Transceiver 1Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 1Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2562FD-H/MF, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin DFN Microchip Technology 8Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2562FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
Microchip Technology MCP2551-E/P, CAN Transceiver 1Mbit/s 1-Channel ISO 11898, 8-Pin PDIP Microchip Technology 1Mbit/s 1 ISO 11898 - 75 mA Through Hole PDIP 8 0.4 x 0.28 x 0.19in 10.16mm 7.11mm 4.83mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology HYC9088AR-LF, CAN Transceiver 2.5Mbit/s, 20-Pin SIP Microchip Technology 2.5Mbit/s - - - 285 mA Surface Mount SIP 20 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 V +70 °C -5 V 0 °C
CAN Transceiver 125KBd Standby-Mode SO14 Infineon - - - - - - - - - - - - - - - -
CAN Transceiver 1MBps 5V Standby SO8 Infineon - - - - - - - - - - - - - - - -
Fault Protected CAN Transceiver LT1796 Linear Technology 125kBd - ISO 11898 Sleep 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.398mm 5mm 3.988mm 1.398mm 5.5 V +70 °C 4.75 V 0 °C
Line Transceiver 20KBd Wake/rise DFN8EP Microchip - - - - - - - - - - - - - - - -
Microchip Technology HYC9088AR-LF, CAN Transceiver 2.5Mbit/s, 20-Pin SIP Microchip Technology 2.5Mbit/s - - - 285 mA Surface Mount SIP 20 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 V +70 °C -5 V 0 °C
Microchip Technology MCP2003B-E/SN, LIN Transceiver 20kBd 1-Channel, 8-Pin SOIC Microchip Technology 20kBd 1 - - 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 30 V +125 °C 5.5 V -40 °C
Microchip Technology MCP2542FD-E/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C 4.5 V -40 °C
Microchip Technology MCP2542FD-H/SN, CAN Transceiver 8Mbit/s 1-Channel, 8-Pin SOIC Microchip Technology 8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C 4.5 V -40 °C
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
Näet nyt 1 - 20 kaikkiaan 28 tuloksesta