General Purpose DACs

Näet nyt 1 - 20 kaikkiaan 32 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Resolution Number of DAC Channels Digital Interface Type Mounting Type Package Type Power Supply Type Conversion Rate Typical Single Supply Voltage Voltage Reference Architecture Pin Count Maximum Settling Time Output Polarity Full Scale Error Dimensions Length Integral Nonlinearity Error Width Height Typical Dual Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology MCP4901-E/SN, 8 bit DAC, 8-Pin SOIC Microchip Technology 8 bit 1 - Surface Mount SOIC Single - Maximum of 5.5 V Internal - 8 4.5µs Bipolar ±1%FSR 4.9 x 3.9 x 1.5mm 4.9mm ±1LSB 3.9mm 1.5mm - -40 °C +125 °C
Microchip Technology MCP4801-E/SN, 8 bit DAC, 8-Pin SOIC Microchip Technology 8 bit 1 - Surface Mount SOIC Single - Maximum of 5.5 V Internal - 8 4.5µs Bipolar ±1%FSR 4.9 x 3.9 x 1.5mm 4.9mm ±1LSB 3.9mm 1.5mm - -40 °C +125 °C
12-Bit Rail-to-Rail Micropower DAC SOIC8 Linear Technology 12 bit 1 Serial Surface Mount SOIC Single - 2.7 → 5.5 V Internal R-2R, Resistor String 8 14µs Unipolar ±0.5LSB 5.004 x 3.988 x 1.498mm 5mm ±4LSB 3.988mm 1.498mm - 0 °C +70 °C
12-Bit Voltage Output DAC 2.048Vref SO8 Linear Technology 12 bit 1 Serial Surface Mount SOIC Single - 4.75 → 15.75 V Internal Resistor String 8 6µs Unipolar ±0.5LSB 5.004 x 3.988 x 1.498mm 5mm ±3.5LSB 3.988mm 1.498mm - 0 °C +70 °C
2 channel 12bit D-A converter,LTC1446CS8 Linear Technology 12 bit 2 Serial (SPI) Surface Mount SOIC Single - 5 V Internal R-2R 8 14µs Unipolar - 5 x 3.99 x 1.48mm 5mm 5LSB 3.99mm 1.48mm - 0 °C +70 °C
8-BIT Dual CMOS DAC AD7528JRZ Analog Devices 8 bit 2 Parallel Surface Mount SOIC W Single 5.6Msps 9 V, 12 V External R-2R, Resistor String 20 0.4µs - ±6LSB 13 x 7.6 x 2.35mm 13mm ±1LSB 7.6mm 2.35mm - -40 °C +85 °C
8-bit, 0.1 us MDAC, TLC7524CD Texas Instruments 8 bit 1 Parallel Surface Mount SOIC Single 10Msps 5 V, 15 V External R-2R, Resistor String 16 0.1µs - ±2.5LSB 9.9 x 3.91 x 1.58mm 9.9mm ±0.5LSB 3.91mm 1.58mm - 0 °C +70 °C
8-bit, 5 us quad DAC, TLC7226CDW Texas Instruments 8 bit 4 Parallel Surface Mount SOIC Dual, Single 143ksps 15 V External R-2R, Resistor String 20 20µs Bipolar, Unipolar ±2LSB 12.8 x 7.52 x 2.35mm 12.8mm ±1LSB 7.52mm 2.35mm -5 V, 12 V, 15 V 0 °C +70 °C
8bit D-A converter,DAC0832LCN DIL20 Texas Instruments 8 bit 1 Parallel Through Hole MDIP - - - External R-2R, Resistor String 20 1µs - ±1%FSR 26.42 x 6.6 x 3.3mm 26.42mm 0.2%FSR 6.6mm 3.3mm - 0 °C +70 °C
AD7804BRZ Analog Devices 10 bit 4 Serial (SPI) Surface Mount SOIC W Single 667ksps 3.3 V, 5 V External, Internal - 16 4µs Unipolar ±3%FSR 10.5 x 7.6 x 2.35mm 10.5mm ±3LSB 7.6mm 2.35mm - -40 °C +85 °C
DAC 1-CH Current Steering 12-Bit Analog Devices - - - - - - - - - - - - - - - - - - - - - -
DAC 1-CH Resistor-String 12-Bit Analog Devices - - - - - - - - - - - - - - - - - - - - - -
DAC 12-Bit Serial Prog Ref,Settling Time Texas Instruments - - - - - - - - - - - - - - - - - - - - - -
DAC 14-Bit Dual 1.25V 5ppm/C MSOP10 Analog Devices 14 bit 2 Serial (SPI) Surface Mount MSOP Single 250ksps 2.7 → 5.5 V External, Internal Resistor String 10 5µs Bipolar ±1%FSR 3.1 x 3.1 x 0.95mm 3.1mm ±4LSB 3.1mm 0.95mm - -40 °C +105 °C
DAC 8-Bit Serial Prog Ref/Settling Time Texas Instruments 8 bit 1 Serial (SPI) Surface Mount SOIC Single 233ksps 5 V External Resistor String 8 7µs Unipolar ±0.6%FSR 5 x 4 x 1.5mm 5mm ±0.5LSB 4mm 1.5mm - -40 °C +85 °C
DAC Dual Resistor-String 10-Bit 8-Pin Texas Instruments 10 bit 2 Serial (SPI/QSPI/Microwire) Surface Mount SOIC Single 93ksps 3 V, 5 V External Resistor String 8 10µs Unipolar ±0.6%FSR 4.9 x 3.91 x 1.58mm 4.9mm ±1LSB 3.91mm 1.58mm - 0 °C +70 °C
DAC Quad R-2R 8-Bit 24-Pin SOIC Texas Instruments 8 bit 4 Parallel Surface Mount SOIC Dual, Single 143ksps 15 V External R-2R, Resistor String 24 7µs Bipolar, Unipolar ±2LSB 15.4 x 7.52 x 2.35mm 15.4mm ±1LSB 7.52mm 2.35mm -5 V, 12 V, 15 V 0 °C +70 °C
DAC Single R-2R 8-Bit 16-Pin SOIC Texas Instruments 8 bit 1 Parallel Surface Mount SOIC Single 10Msps 5 V, 15 V External R-2R, Resistor String 16 0.1µs - ±2.5LSB 9.9 x 3.91 x 1.58mm 9.9mm ±0.5LSB 3.91mm 1.58mm - 0 °C +70 °C
DAC Single Resistor-String 8-Bit 8-Pin Texas Instruments 8 bit 1 Serial (SPI/QSPI/Microwire) Surface Mount SOIC Single 233ksps 3 V, 5 V External, Internal Resistor String 8 7µs Unipolar ±0.6%FSR 4.9 x 3.91 x 1.58mm 4.9mm ±0.5LSB 3.91mm 1.58mm - 0 °C +70 °C
Dual 8-Bit DAC TLV5625CDG4 Texas Instruments 8 bit 2 Serial (SPI/QSPI/Microwire) Surface Mount SOIC Single 93ksps 3 V, 5 V External, Internal Resistor String 8 10µs Unipolar ±0.5%FSR 4.9 x 3.91 x 1.58mm 4.9mm ±0.5LSB 3.91mm 1.58mm - 0 °C +70 °C
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
Näet nyt 1 - 20 kaikkiaan 32 tuloksesta