LED Display Drivers

Näet nyt 1 - 9 kaikkiaan 9 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Digits Number of Segments Current Accuracy Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width Maximum Frequency Output Voltage
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN Microchip Technology - - - 410 μA Surface Mount QFN 33 275 (Maximum) V 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +125 °C -55 °C 6.15mm - 300 V dc
Microchip Technology TC14433AEPG, LED Display Controller, 3-1/2-Digits 7-Segments, 24-Pin PDIP Microchip Technology 3-1/2 7 ±0.05% 10 mA Through Hole PDIP 24 - 32.766 x 14.732 x 4.826mm 4.83mm 32.77mm +85 °C -40 °C 14.73mm 66 0 → 0.05 V @ Low, 4.95 → 5 V @ High
16-Bit LED Sink Driver w/Error TSSOP24EP STMicroelectronics - - - - - - - - - - - - - - - -
24-Ch LED Driver with Error, Gain TQFP48 STMicroelectronics - - - - - - - - - - - - - - - -
Dual 1.3A White LED dim driver,LT3486 Linear Technology - 16 - - Surface Mount TSSOP 16 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 4.5mm - -
Dual Full Func White LED contrlr,LT3466 Linear Technology - 20 - - Surface Mount DFN 10 3.3 V, 5 V, 9 V, 12 V, 15 V, 18 V 3 x 3 x 0.75mm 0.75mm 3mm +85 °C -40 °C 3mm - -
Microchip Technology CL8800K63-G, LED Display Controller, 275 (Maximum) V, 33-Pin QFN Microchip Technology - - - 410 μA Surface Mount QFN 33 275 (Maximum) V 6.15 x 6.15 x 0.95mm 0.95mm 6.15mm +125 °C -55 °C 6.15mm - 300 V dc
Microchip Technology TC14433AEPG, LED Display Controller, 3-1/2-Digits 7-Segments, 24-Pin PDIP Microchip Technology 3-1/2 7 ±0.05% 10 mA Through Hole PDIP 24 - 32.766 x 14.732 x 4.826mm 4.83mm 32.77mm +85 °C -40 °C 14.73mm 66 0 → 0.05 V @ Low, 4.95 → 5 V @ High
Single Cell 350mA LED Driver SOIC8 Linear Technology - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 9 kaikkiaan 9 tuloksesta