Motor Driver ICs

Näet nyt 1 - 20 kaikkiaan 64 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Motor Type Output Configuration Configuration Maximum IGBT Collector Current Maximum Output Current Maximum Supply Voltage Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Maximum Operating Supply Voltage Minimum Operating Supply Voltage Typical Switching Frequency Maximum Isolation Rating Series Dimensions Length Width Height Product Length Product Height Product Width Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
Microchip Technology TC664EUNTR Fan Controller IC 10-Pin, MSOP Microchip Technology - PWM - - - 5.5 V - Surface Mount MSOP 10 5.5 V 3 V 30 (PWM)Hz - TC664 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 3.1mm 0.95mm 3.1mm +85 °C -40 °C -
Texas Instruments DRV10974PWPR, BLDC Motor Driver IC 16-Pin, HTSSOP Texas Instruments BLDC Motor PWM 3 Phase - 3mA 20 V - Surface Mount HTSSOP 16 18 V 4.4 V - - DRV10974 4.5 x 5.1 x 1.05mm 4.5mm 5.1mm 1.05mm 4.5mm 1.05mm 5.1mm +125 °C -40 °C -
Microchip Technology TC642COA Fan Controller IC 8-Pin, SOIC Microchip Technology - PWM - - - 5.5 V - Surface Mount SOIC 8 5.5 V 3 V 30 (PWM)Hz - TC642 5 x 3.99 x 1.55mm 5mm 3.99mm 1.55mm 5mm 1.55mm 3.99mm +70 °C 0 °C -
3-Phase Brushless DC Motor Driver QFN40 Microchip - - - - - - - - - - - - - - - - - - - - - - - - -
4-Ch Driver w/Diodes 0.6A Push-Pull SOIC STMicroelectronics Brushed DC Dual Full Bridge - 0.6A - - 36 V Surface Mount SOIC 20 36 V 4.5 V 5kHz - - 13 x 7.6 x 2.65mm 13mm 7.6mm 2.65mm - - - +150 °C -40 °C -
4-Channel Motor Driver 24V, SOIC20 STMicroelectronics Brushed DC Dual Full Bridge - 0.6A - - 36 V Surface Mount SOIC 20 36 V 4.5 V - - - 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm - - - +150 °C -40 °C -
BLDC Motor Driver, 3 Phase eLQFP48 Allegro Microsystems BLDC 3 Phase - - - - 50 V Surface Mount LQFP 48 50 V 5.5 V - - - 7 x 7 x 1.4mm 7mm 7mm 1.4mm - - - +150 °C -40 °C -
DC Motor Driver, Brush Full PWM SOICW24 Allegro Microsystems Brushed DC Full Bridge - 3A - - 50 V Surface Mount SOIC W 24 5.5 V 4.5 V - - - 15.4 x 7.5 x 2.35mm 15.4mm 7.5mm 2.35mm - - - +85 °C -20 °C -
DC Motor Driver, Brush/Step Dual QFN-20 Allegro Microsystems Stepper Dual Full Bridge - 1A - - 9 V Surface Mount QFN 20 9 V 2.5 V - - - 4 x 4 x 0.75mm 4mm 4mm 0.75mm - - - +85 °C -20 °C -
DC Motor Driver,H-Bridge 5A 40V TO263-8 Infineon - - - - - - - - - - - - - - - - - - - - - - - - -
DC Motor Driver,H-Bridge 7A DMOS SO20 Infineon BLDC Full Bridge - 6A - - 40 V Surface Mount DSO-20-37 20 40 V - 2MHz - - 15.9 x 11 x 3.5mm 15.9mm 11mm 3.5mm - - - +150 °C -40 °C -
DIP-8 IGBT MOSFET DRIVER 0.5A -e3
  • RS-tuotekoodi 180-7059
  • Merkki Vishay
  • Valmistajan tuotenumero VO3150A
Vishay - - Dual - 500mA 32 V - Through Hole DIP 8 32 V 15 V 1MHz 5300Vrms - 9.91 x 6.81 x 3.81mm 9.91mm 6.81mm 3.81mm 9.91mm 3.81mm 6.81mm +110 °C -40 °C -
DIP-8 IGBT MOSFET DRIVER 0.5A -e3
  • RS-tuotekoodi 180-7145
  • Merkki Vishay
  • Valmistajan tuotenumero VO3150A
Vishay - - Dual - 500mA 32 V - Through Hole DIP 8 32 V 15 V 1MHz 5300Vrms - 9.91 x 6.81 x 3.81mm 9.91mm 6.81mm 3.81mm 9.91mm 3.81mm 6.81mm +110 °C -40 °C -
DIP-8 IGBT MOSFET DRIVER 2.5A -e3 Vishay - - Dual - 2.5A 32 V - Through Hole DIP 8 32 V 15 V 1MHz 5300Vrms - 9.77 x 6.64 x 3.55mm 9.77mm 6.64mm 3.55mm 9.77mm 3.55mm 6.64mm +110 °C -40 °C -
DIP-8 IGBT MOSFET DRIVER 2.5A -e3 Vishay - - Dual - 2.5A 32 V - Through Hole DIP 8 32 V 15 V 1MHz 5300Vrms - 9.77 x 6.64 x 3.55mm 9.77mm 6.64mm 3.55mm 9.77mm 3.55mm 6.64mm +110 °C -40 °C -
DMOS Full Bridge PWM Motor Driver 48V STMicroelectronics - - - - - - - - - - - - - - - - - - - - - - - - -
Dual Full Bridge Driver 5.6A PowerSO20 STMicroelectronics Brushed DC Dual Full Bridge - 2.8A - - 52 V Surface Mount PowerSO 20 52 V 8 V 100kHz - - 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - - - +125 °C -25 °C -
Dual Full Bridge Driver 52V PowerSO36 STMicroelectronics Brushed DC Dual Full Bridge - 1.4A - - 52 V Surface Mount PowerSO 36 52 V 8 V 100kHz - - 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - - - +150 °C -40 °C -
Dual Full Bridge Motor Driver 48V STMicroelectronics Brushed DC Dual Full Bridge - 2.8A - - 52 V Surface Mount PowerSO 36 52 V 8 V - - - 16 x 11.1 x 3.3mm 16mm 11.1mm 3.3mm - - - +150 °C -40 °C -
Fan controller,dual RPM,SMBus,shutdown Microchip - - - - - - - - - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 64 tuloksesta