Op Amps

Näet nyt 1 - 20 kaikkiaan 6581 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Amplifier Type Mounting Type Package Type Power Supply Type Number of Channels per Chip Pin Count Typical Single Supply Voltage Typical Gain Bandwidth Product Output Type Typical Dual Supply Voltage Typical Slew Rate Maximum Operating Frequency Maximum Operating Temperature Minimum Operating Temperature Automotive Standard Dimensions Typical Voltage Gain Typical Input Voltage Noise Density Input Voltage Range Length Height Width Output Current Offset Voltage Input Offset Current Minimum Input Voltage Maximum Input Voltage Rail to Rail
MCP6042T-I/SN Microchip Technology, CMOS, Op Amp, 8-Pin SOIC Microchip Technology CMOS Surface Mount SOIC Single 2 8 - 14kHz Rail to Rail - 3V/ms - +85 °C -40 °C - 4.9 x 3.9 x 1.5mm 115 dB 170nV/√Hz 1.4 → 6 V 4.9mm 1.5mm 3.9mm ±30 mA ±3mV 1pA 1.4 V 6 V -
MCP6022T-I/SN Microchip Technology, CMOS, Op Amp, 8-Pin SOIC Microchip Technology CMOS Surface Mount SOIC Single 2 8 - 10MHz Rail to Rail - 7V/µs - +85 °C -40 °C - 4.9 x 3.9 x 1.5mm 110 dB 8.7nV/√Hz 2.5 → 5.5 V 4.9mm 1.5mm 3.9mm ±30 mA ±2.5mV 1pA 2.5 V 5.5 V -
ADA4004-1ARJZ-R7 Analog Devices, Precision, Op Amp, 36 V, 5-Pin SOT-23 Analog Devices Precision Surface Mount SOT-23 Single 1 5 36 V 12MHz Current - 2.7V/µs - +125 °C -40 °C - 3 x 1.7 x 1.3mm 400 V/mV 1.8nV/√Hz -3.5 → 3.5 V 3mm 1.3mm 1.7mm ±10 mA 300µV 100nA -36 V 36 V -
MCP601RT-I/OT Microchip Technology, CMOS, Op Amp, 5-Pin SOT-23 Microchip Technology CMOS Surface Mount SOT-23 Single 1 5 - 2.8MHz Rail to Rail - 2.3V/µs - +85 °C -40 °C - 3.1 x 1.8 x 1.3mm 115 dB 29nV/√Hz 2.7 → 6 V 3.1mm 1.3mm 1.8mm ±30 mA ±2mV 1pA 2.7 V 6 V -
MCP6H01T-E/OT Microchip Technology, CMOS, Op Amp, 5-Pin SOT-23 Microchip Technology CMOS Surface Mount SOT-23 Single 1 5 - 1.2MHz Rail to Rail - 0.8V/µs - +125 °C -40 °C - 3.1 x 1.8 x 1.3mm 115 dB 35nV/√Hz 3.5 → 16 V 3.1mm 1.3mm 1.8mm ±65 mA ±3.5mV 1pA 3.5 V 16 V -
ADA4000-1AUJZ-R7 Analog Devices, JFET, Op Amp, 5-Pin TSOT Analog Devices JFET Surface Mount TSOT Single 1 5 - 5MHz JFET - 20V/µs - +125 °C -40 °C - 2.9 x 1.6 x 0.9mm 110 dB 16nV/√Hz -11 → 15 V 2.9mm 0.9mm 1.6mm - 3mV 500pA - - -
MCP6004T-E/ST Microchip Technology,, Op Amp, 14-Pin TSSOP Microchip Technology General Purpose Surface Mount TSSOP Single 4 14 - 1MHz Rail to Rail - 0.6V/µs - +125 °C -40 °C - 5.1 x 4.5 x 1.05mm 112 dB 28nV/√Hz 1.8 → 6 V 5.1mm 1.05mm 4.5mm ±30 mA ±4.5mV 1pA 1.8 V 6 V -
MCP6004T-I/ST Microchip Technology,, Op Amp, 14-Pin TSSOP Microchip Technology General Purpose Surface Mount TSSOP Single 4 14 - 1MHz Rail to Rail - 0.6V/µs - +85 °C -40 °C - 5.1 x 4.5 x 1.05mm 112 dB 28nV/√Hz 1.8 → 6 V 5.1mm 1.05mm 4.5mm ±30 mA ±4.5mV 1pA 1.8 V 6 V -
MCP607T-I/ST Microchip Technology, CMOS, Op Amp, 8-Pin TSSOP Microchip Technology CMOS Surface Mount TSSOP Single 2 8 - 155kHz Rail to Rail - 0.08V/µs - +85 °C -40 °C AEC-Q100 5.1 x 4.5 x 1.05mm 121 dB 38nV/√Hz 2.5 → 6 V 5.1mm 1.05mm 4.5mm ±30 mA ±250µV 1pA 2.5 V 6 V -
MCP6042T-I/MS Microchip Technology, CMOS, Op Amp, 8-Pin MSOP Microchip Technology CMOS Surface Mount MSOP Single 2 8 - 14kHz Rail to Rail - 3V/ms - +85 °C -40 °C - 3 x 3 x 0.95mm 115 dB 170nV/√Hz 1.4 → 6 V 3mm 0.95mm 3mm ±30 mA ±3mV 1pA 1.4 V 6 V -
MCP6282T-E/MS Microchip Technology, CMOS, Op Amp, 8-Pin MSOP Microchip Technology CMOS Surface Mount MSOP Single 2 8 - 5MHz Rail to Rail - 2.5V/µs - +125 °C -40 °C - 3 x 3 x 0.95mm 110 dB 16nV/√Hz 2.2 → 6 V 3mm 0.95mm 3mm ±30 mA ±3mV 1pA 2.2 V 6 V -
LMC7101BYM5-TR Microchip Technology, Low Power, Op Amp, 5-Pin SOT-23 Microchip Technology Low Power Surface Mount SOT-23 Single 1 5 - 500kHz Rail to Rail - 0.4V/µs - +85 °C -40 °C - 3.02 x 1.75 x 1.3mm 340 V/mV 37nV/√Hz 2.7 → 12 V 3.02mm 1.3mm 1.75mm - 9mV 32pA 2.7 V 12 V -
MCP607T-I/SN Microchip Technology, CMOS, Op Amp, 8-Pin SOIC Microchip Technology CMOS Surface Mount SOIC Single 2 8 - 155kHz Rail to Rail - 0.08V/µs - +85 °C -40 °C AEC-Q100 4.9 x 3.9 x 1.5mm 121 dB 38nV/√Hz 2.5 → 6 V 4.9mm 1.5mm 3.9mm ±30 mA ±250µV 1pA 2.5 V 6 V -
ADA4817-1ACPZ-R7 Analog Devices,, Op Amp, 10.6 V, 8-Pin LFCSP Analog Devices FastFet Operational Amplifier Surface Mount LFCSP Single 1 8 10.6 V <gteq/>410MHz Swing - 870V/µs - +105 °C -40 °C - 3.1 x 3.1 x 0.8mm 65 dB 4nV/√Hz -10 → 10 (Differential Mode) V, -11.1 → 11.1 (Common-Mode) V 3.1mm 0.8mm 3.1mm 40 mA 6mV 65pA 5 V 10 V -
MIC6211YM5-TR Microchip Technology,, Op Amp, 5-Pin SOT-23 Microchip Technology General Purpose Surface Mount SOT-23 Single 1 5 - 2.5MHz Swing - 6V/µs - +85 °C -40 °C - 2.9 x 1.6 x 1.3mm 170 V/mV - 4 → 32 V 2.9mm 1.3mm 1.6mm - 7mV 30pA 4 V 32 V -
MIC6211YM5-TR Microchip Technology,, Op Amp, 5-Pin SOT-23 Microchip Technology General Purpose Surface Mount SOT-23 Single 1 5 - 2.5MHz Swing - 6V/µs - +85 °C -40 °C - 2.9 x 1.6 x 1.3mm 170 V/mV - 4 → 32 V 2.9mm 1.3mm 1.6mm - 7mV 30pA 4 V 32 V -
THS3491IDDAT Texas Instruments, Current Feedback, Op Amp, 8-Pin SO PowerPAD Texas Instruments Current Feedback Surface Mount SO PowerPAD Dual 1 8 - - Current ±15V 8000V/µs - +85 °C -40 °C - 5 x 4 x 1.55mm - 1.7nV/√Hz ±7 to ±16 V 5mm 1.55mm 4mm ±100 (Maximum) mA 2.5mV - ±7 V ±16 V -
1.5uA Single Precision RRIO Op Amp MSOP8 Linear Technology - - - - - - - - - - - - - - - - - - - - - - - - - - - -
1.6V 1uA Dual Precision Op Amp LT6004 Linear Technology - - - - - - - - - - - - - - - - - - - - - - - - - - - -
1MHz Low Power Dual Op Amplifier Microchip - - - - - - - - - - - - - - - - - - - - - - - - - - - -
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
Näet nyt 1 - 20 kaikkiaan 6581 tuloksesta