SPLDs

Näet nyt 1 - 14 kaikkiaan 14 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Family Name Number of Gates Number of Macro Cells Number of User I/Os Mounting Type Package Type Pin Count Maximum Propagation Delay Time Fabrication Technology Dimensions Height Length Width Propagation Delay Test Condition Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage
Microchip Technology ATF22LV10C-10XU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 Surface Mount TSSOP 24 10ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 35pF -40 °C +85 °C 3 V 5.5 V
Microchip Technology ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 35pF -40 °C +85 °C 3 V 5.5 V
Microchip Technology ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 Surface Mount PDIP 24 5ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS Microchip Technology ATF16V8C - 8 18 Surface Mount PLCC 20 5ns EECMOS 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 Surface Mount TSSOP 24 12ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS Microchip Technology ATF16V8C - 8 18 Surface Mount PLCC 20 5ns EECMOS 9.04 x 9.04 x 4.06mm 4.06mm 9.04mm 9.04mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22LV10C-10PU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 Surface Mount PDIP 24 10ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 35pF -40 °C +85 °C 3 V 5.5 V
Microchip Technology ATF22LV10C-10XU, SPLD Simple Programmable Logic Device ATF22LV10C 10 Macro Cells, 22 I/O, ISP, 10ns Microchip Technology ATF22LV10C - 10 22 Surface Mount TSSOP 24 10ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 35pF -40 °C +85 °C 3 V 5.5 V
Microchip Technology ATF22V10C-10PU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 Surface Mount PDIP 24 5ns CMOS 32.13 x 7.11 x 4.95mm 4.95mm 32.13mm 7.11mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22V10C-10SU, SPLD Simple Programmable Logic Device ATF22V10C 500 Gates, 10 Macro Cells, 22 I/O, Microchip Technology ATF22V10C 500 10 22 Surface Mount SOIC 24 5ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22V10CQZ-20SU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 Surface Mount SOIC 24 12ns CMOS 15.6 x 7.6 x 2.35mm 2.35mm 15.6mm 7.6mm 50pF -40 °C +85 °C 4.5 V 5.5 V
Microchip Technology ATF22V10CQZ-20XU, SPLD Simple Programmable Logic Device ATF22V10CQZ 10 Macro Cells, 22 I/O, ISP, Microchip Technology ATF22V10CQZ - 10 22 Surface Mount TSSOP 24 12ns CMOS 7.9 x 4.48 x 1.05mm 1.05mm 7.9mm 4.48mm 50pF -40 °C +85 °C 4.5 V 5.5 V
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
Näet nyt 1 - 14 kaikkiaan 14 tuloksesta