Voltage References

Näet nyt 1 - 20 kaikkiaan 1737 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Nominal Voltage Package Type Reference Type Initial Accuracy Mounting Type Topology Maximum Output Current Maximum Input Voltage Minimum Output Voltage Maximum Output Voltage Pin Count Line Regulation Load Regulation Dimensions Width Height Length Maximum Operating Temperature Minimum Operating Temperature
Microchip Technology LM4041CYM3-ADJ-TR, Adjustable Shunt Precision Voltage Reference 1.23V, ±0.5% 3-Pin, SOT-23 Microchip Technology 1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040CYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±0.5% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±0.5% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040DYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±1% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±1% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
0.2%, 50PPM SERIES REF, LM4120AIM5-4.1 Texas Instruments - - - - - - - - - - - - - - - - - - -
1.225V uPower Voltage Reference SOT23 Microchip - - - - - - - - - - - - - - - - - - -
1.235V uPower Volt Ref Diode LM385M-1.2 Texas Instruments - - - - - - - - - - - - - - - - - - -
2.5V Voltage Reference Diode LM336M-5.0 Texas Instruments - - - - - - - - - - - - - - - - - - -
2.5V uPower Volt Ref Diode LM385M-2.5 Texas Instruments - - - - - - - - - - - - - - - - - - -
Adj Prec Shunt Regulator TL431AILPE3 Texas Instruments - - - - - - - - - - - - - - - - - - -
Adj Prec Shunt Regulator TL431CDRG4 Texas Instruments - - - - - - - - - - - - - - - - - - -
Adjustable Prec Zener Shunt Reg LM431ACM Texas Instruments - - - - - - - - - - - - - - - - - - -
Adjustable Prec Zener Shunt Reg LM431AIM Texas Instruments - - - - - - - - - - - - - - - - - - -
Analog Devices ADR363BUJZ-Reel7, Series Precision Voltage Reference, ±0.15 %, ±3 mV 5-Pin, TSOT Analog Devices - TSOT Precision ±0.15 %, ±3 mV Surface Mount Series +5mA 18 V 2.99 V 3 V 5 0.15 mV/V 1.2 mV/mA 2.9 x 1.6 x 0.9mm 1.6mm 0.9mm 2.9mm +125 °C -40 °C
Analog Devices ADR363BUJZ-Reel7, Series Precision Voltage Reference, ±0.15 %, ±3 mV 5-Pin, TSOT Analog Devices - TSOT Precision ±0.15 %, ±3 mV Surface Mount Series +5mA 18 V 2.99 V 3 V 5 0.15 mV/V 1.2 mV/mA 2.9 x 1.6 x 0.9mm 1.6mm 0.9mm 2.9mm +125 °C -40 °C
Analog Devices ADR510ARTZ-Reel7, Shunt Precision Voltage Reference, ±0.35 %, ±3.5 mV 3-Pin, SOT-23 Analog Devices - SOT-23 Precision ±0.35 %, ±3.5 mV Surface Mount Shunt 10mA - 0.99 V 1 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
Analog Devices ADR510ARTZ-Reel7, Shunt Precision Voltage Reference, ±0.35 %, ±3.5 mV 3-Pin, SOT-23 Analog Devices - SOT-23 Precision ±0.35 %, ±3.5 mV Surface Mount Shunt 10mA - 0.99 V 1 V 3 - - 3.04 x 1.4 x 1.02mm 1.4mm 1.02mm 3.04mm +85 °C -40 °C
LT1009 2.5V adj voltage reference, SOIC8 Texas Instruments - - - - - - - - - - - - - - - - - - -
Microchip Technology LM4040CYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±0.5% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±0.5% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4040DYM3-2.5-TR, Shunt Precision Voltage Reference 2.5V, ±1% 3-Pin, SOT-23 Microchip Technology 2.5V SOT-23 Precision ±1% Surface Mount Shunt 15mA 15 V - 2.5 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
Microchip Technology LM4041CYM3-ADJ-TR, Adjustable Shunt Precision Voltage Reference 1.23V, ±0.5% 3-Pin, SOT-23 Microchip Technology 1.23V SOT-23 Adjustable, Precision ±0.5% Surface Mount Shunt 12mA 15 V - 10 V 3 - - 0.9 x 2.92 x 1.3mm 1.3mm 0.9mm 2.92mm +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 1737 tuloksesta