Allen Light Curtains

Näet nyt 1 - 20 kaikkiaan 48 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Dimensions Height Length Features Width Terminal Type Application
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 900mm 0.5m 4m <15 ms 985 x 30 x 30 mm 30mm 985mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 300mm 0.5m 4m <15 ms 385 x 30 x 30 mm 30mm 385mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1950mm 0.5m 4m <25 ms 2035 x 30 x 30 mm 30mm 2035mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
440 L Light Curtain, Sender & Receiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 440 L 30mm Receiver, Sender 4 3 e 16 320mm 0.3m 16m 20 ms 42 x 52 x 472 mm 472mm 52mm Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock 42mm 4-Pin M12 Connector, 8-Pin M12 Connector Hand
440 L Light Curtain, Sender & Receiver, 32 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 440 L 30mm Receiver, Sender 4 3 e 32 640mm 0.3m 16m 20 ms 42 x 52 x 792 mm 792mm 52mm Beam Coding, EDM, Fixed Blanking, Floating Blanking, Start/Restart Interlock 42mm 4-Pin M12 Connector, 8-Pin M12 Connector Hand
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 150mm 0.5m 4m <15 ms 235 x 30 x 30 mm 30mm 235mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1350mm 0.5m 4m <19 ms 1435 x 30 x 30 mm 30mm 1435mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1200mm 0.5m 4m <17 ms 1285 x 30 x 30 mm 30mm 1285mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 750mm 0.5m 4m <15 ms 835 x 30 x 30 mm 30mm 835mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 600mm 0.5m 4m <15 ms 685 x 30 x 30 mm 30mm 685mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1050mm 0.5m 4m <16 ms 1135 x 30 x 30 mm 30mm 1135mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 450mm 0.5m 4m <15 ms 535 x 30 x 30 mm 30mm 535mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1800mm 0.5m 4m <23 ms 1885 x 30 x 30 mm 30mm 1885mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 14mm Resolution Allen Bradley Guardmaster GuardShield 450L 14mm Transceiver 4 3 e 16 1650mm 0.5m 4m <22 ms 1735 x 30 x 30 mm 30mm 1735mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 1500mm 0.9m 6.5m <13 ms 1585 x 30 x 30 mm 30mm 1585mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 450mm 0.9m 6.5m <13 ms 535 x 30 x 30 mm 30mm 535mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 1950mm 0.9m 6.5m <15 ms 2035 x 30 x 30 mm 30mm 2035mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 1050mm 0.9m 6.5m <13 ms 1135 x 30 x 30 mm 30mm 1135mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 1200mm 0.9m 6.5m <13 ms 1285 x 30 x 30 mm 30mm 1285mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
450L Light Curtain Transceiver, 16 Beams, 30mm Resolution Allen Bradley Guardmaster GuardShield 450L 30mm Transceiver 4 3 e 16 1350mm 0.9m 6.5m <13 ms 1435 x 30 x 30 mm 30mm 1435mm IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 30mm Plug-In Mechanical Protective Devices
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
Näet nyt 1 - 20 kaikkiaan 48 tuloksesta