Analog Devices Analogue Front End ICs

Näet nyt 1 - 20 kaikkiaan 25 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Application Number of ADCs Resolution Sampling Rate Interface Type Number of Channels per Chip Mounting Type Package Type Pin Count Power Supply Type Dimensions Height Length Maximum Operating Supply Voltage Minimum Operating Supply Voltage Width Minimum Operating Temperature Maximum Operating Temperature
AD8233ACBZ-R7, Analogue Front End IC 14 bit, 20-Pin WLCSP Analog Devices - 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V 1.7 V 1.74mm -40 °C +85 °C
AD9822JRSZ, Analogue Front End IC, 3-Channel 14 bit, 15000ksps SPI, 28-Pin SSOP Analog Devices Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral 1 14 bit 15000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V 3 V, 4.75 V 5.3mm 0 °C +70 °C
AD8232ACPZ-WP, Analogue Front End IC, 1-Channel, 20-Pin LFCSP Analog Devices ECG - - - - 1 Surface Mount LFCSP 20 Single 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 3.5 V 2 V 4.1mm -40 °C +85 °C
AD9826KRSZ, Image Signal Processor, 3-Channel 16 bit, 30000ksps SPI, 28-Pin SSOP Analog Devices Digital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral 1 16 bit 30000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V 3 V, 4.75 V 5.3mm -40 °C +85 °C
AD9824KCPZ, Analogue Front End IC, 1-Channel 14 bit, 30000ksps SPI, 48-Pin LFCSP Analog Devices Digital Still Camera, Imaging 1 14 bit 30000ksps SPI 1 Surface Mount LFCSP 48 Single 7 x 7 x 0.83mm 0.83mm 7mm 3.6 V 2.7 V 7mm -20 °C +85 °C
ADDI7100BCPZ, Analogue Front End IC, 1-Channel 12 bit, 45Msps SPI, 32-Pin LFCSP Analog Devices Camcorder, Digital Camera 1 12 bit 45Msps SPI 1 Surface Mount LFCSP 32 Single 5 x 5 x 0.95mm 0.95mm 5mm 3 V - 5mm -25 °C +85 °C
ADUCM363BCPZ256, Analogue Front End IC, 12-Channel 24 bit, 3.9ksps Serial, 48-Pin LFCSP Analog Devices - 1 24 bit 3.9ksps Serial 12 Surface Mount LFCSP 48 Single 7 x 7 x 0.75mm 0.75mm 7mm 3.6 V 1.8 V 7mm -40 °C +125 °C
AD73360ARZ, Analogue Front End, 6-Channel 16 bit, 64ksps Serial-6 Wire, 28-Pin SOIC W Analog Devices Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V 4.5 V 7.6mm -40 °C +85 °C
ADDI7013BBCZ, Analogue Front End, 2-Channel 16 bit, 75Msps SPI, 76-Pin CSPBGA Analog Devices Industrial Cameras, Medical Imaging, Professional Photography, Surveillance Cameras 2 16 bit 75Msps SPI 2 Surface Mount CSPBGA 76 - - - 6mm - - 6mm -40 °C +85 °C
AD9826KRSZRL, Image Signal Processor, 3-Channel 16 bit, 15Msps SPI, 28-Pin SSOP Analog Devices - 1 16 bit 15Msps SPI 3 Surface Mount SSOP 28 Single 10.34 x 7.9 x 1.79mm 1.79mm 10.34mm 5.25 V 4.75 V 7.9mm -40 °C +85 °C
ADAS1000BSTZ, Analogue Front End IC, 5-Channel 19 bit, 2Msps DSP, QSPI, SPI, 64-Pin LQFP Analog Devices - 6 19 bit 2Msps DSP, QSPI, SPI 5 Surface Mount LQFP 64 Single 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm 1.89 V, 5.5 V 1.71 V, 3.15 V 10.2mm -40 °C +85 °C
ADUCM350BBCZ, Analogue Front End IC, 120-Pin BGA Analog Devices - - - - - - Surface Mount BGA 120 - 8.1 x 8.1 x 1.08mm 1.08mm 8.1mm - - 8.1mm -40 °C +85 °C
ADA4350ARUZ, Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP Analog Devices General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V 3.3 V 4.5mm -40 °C +85 °C
AD9670BBCZ, Analogue Front End IC, 8-Channel 14 bit, 125Msps Serial, 144-Pin CSPBGA Analog Devices Bandwidth Reduction, Data Processing 8 14 bit 125Msps Serial 8 Surface Mount CSPBGA 144 - - - 10mm - - 10mm - -
AD73360ARZ, Analogue Front End, 6-Channel 16 bit, 64ksps Serial-6 Wire, 28-Pin SOIC W Analog Devices Analogue Input, Motor Control, Power Metering, Simultaneous Sampling 6 16 bit 64ksps Serial-6 Wire 6 Surface Mount SOIC W 28 Single 18.1 x 7.6 x 2.35mm 2.35mm 18.1mm 5.5 V 4.5 V 7.6mm -40 °C +85 °C
AD8233ACBZ-R7, Analogue Front End IC 14 bit, 20-Pin WLCSP Analog Devices Biopotential Signal Acquisition, Fitness & Activity Heart Rate Monitors, Gaming Peripherals, Portable ECG, Wearable & Remote Health Monitors 1 14 bit - - - Surface Mount WLCSP 20 Single 2.08 x 1.74 x 0.33mm 0.33mm 2.08mm 3.5 V 1.7 V 1.74mm -40 °C +85 °C
AD9822JRSZ, Analogue Front End IC, 3-Channel 14 bit, 15000ksps SPI, 28-Pin SSOP Analog Devices Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral 1 14 bit 15000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V 3 V, 4.75 V 5.3mm 0 °C +70 °C
AD9824KCPZ, Analogue Front End IC, 1-Channel 14 bit, 30000ksps SPI, 48-Pin LFCSP Analog Devices Digital Still Camera, Imaging 1 14 bit 30000ksps SPI 1 Surface Mount LFCSP 48 Single 7 x 7 x 0.83mm 0.83mm 7mm 3.6 V 2.7 V 7mm -20 °C +85 °C
AD9826KRSZ, Image Signal Processor, 3-Channel 16 bit, 30000ksps SPI, 28-Pin SSOP Analog Devices Digital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral 1 16 bit 30000ksps SPI 3 Surface Mount SSOP 28 Single 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm 5.25 V 3 V, 4.75 V 5.3mm -40 °C +85 °C
ADA4350ARUZ, Analogue Front End IC, 1-Channel SPI, 28-Pin TSSOP Analog Devices General Purpose 1 - - SPI 1 Surface Mount TSSOP 28 Dual 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm 5.5 V 3.3 V 4.5mm -40 °C +85 °C
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
Näet nyt 1 - 20 kaikkiaan 25 tuloksesta