Analog Devices Buck Converters

Näet nyt 1 - 20 kaikkiaan 26 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Output Current Maximum Output Voltage Regulator Function Minimum Output Voltage Minimum Input Voltage Maximum Input Voltage Output Type Series Mounting Type Number of Outputs Pin Count Package Type Line Regulation Load Regulation Maximum Switching Frequency Maximum Operating Temperature Efficiency Dimensions Minimum Operating Temperature Height Length Width
Analog Devices, ADP2116ACPZ-R7 Step-Down Switching Regulator Dual 6A Adjustable 32-Pin, LFCSP Analog Devices 6A 3.3 V Step Down 0.6 V 2.75 V 5.5 V Adjustable - Surface Mount 2 32 LFCSP 0.05 %/V 0.03 %/A 2 MHz +85 °C 95% 5.1 x 5.1 x 0.75mm -40 °C 0.75mm 5.1mm 5.1mm
DC-DC Regulator 2A Adj. 700KHz 8SOIC-EP Analog Devices 2A - Buck Controller - 3 V 20 V Adjustable ADP2302 Surface Mount 1 8 SOIC - - - +125 °C - 5 x 4 x 1.65mm -40 °C 1.65mm 5mm 4mm
Analog Devices, ADP5134ACPZ-R7 Step-Down Switching Regulator Quad 300mA Adjustable, 0.8 → 5.2 V 24-Pin, LFCSP Analog Devices 300mA 5.2 V Boost/Buck Controller, Inverting 0.8 V 2.5 V 5.5 V Adjustable - Surface Mount 4 24 LFCSP 3 %/V 0.003 %/mA 3.5 MHz +125 °C - 4.1 x 4.1 x 0.75mm -40 °C 0.75mm 4.1mm 4.1mm
Analog Devices, ADP5024ACPZ-R2 Switching Regulator Dual 300mA Adjustable, 0.8 → 3.8 V 24-Pin, LFCSP Analog Devices 300mA 3.8 V Boost/Buck Controller, Inverting 0.8 V 2.3 V 5.5 V Adjustable - Surface Mount 2 24 LFCSP 0.03 %/V 0.003 %/mA 10 kHz +125 °C - 4.1 x 4.1 x 0.75mm -40 °C 0.75mm 4.1mm 4.1mm
Analog Devices, ADP5034ACPZ-R2 Switching Regulator Triple 1.2A Adjustable, 0.8 → 3.8 V 24-Pin, LFCSP WQ Analog Devices 1.2A 3.8 V Buck Controller 0.8 V 2.3 V 5.5 V Adjustable - Surface Mount 3 24 LFCSP WQ -0.05 %/V -0.1 %/A 3.5 MHz +125 °C - 4.1 x 4.1 x 0.75mm -40 °C 0.75mm 4.1mm 4.1mm
Analog Devices, ADP2370ACPZ-R2 Step-Down Switching Regulator 800mA Adjustable, 0.8 → 14 V 8-Pin, LFCSP WD Analog Devices 800mA 14 V Step Down 0.8 V 3.2 V 15 V Adjustable - Surface Mount 1 8 LFCSP WD 0.01 %/V 0.125 %/A 1.4 MHz +125 °C - 3.1 x 3.1 x 0.75mm -40 °C 0.75mm 3.1mm 3.1mm
Analog Devices, ADP5052ACPZ-R7 Switching Regulator 5-Channel 1.2 A, 4 A, 200 mA Adj./Fixed Analog Devices 1.2 A, 4 A, 200 mA 1.6 V, 1.8 V, 5 V, 5.5 V Boost/Buck Controller, Inverting 0.85 V, 1.2 V, 2.5 V, 3.3 V 4.5 V 15 V Adjustable, Fixed - Surface Mount 5 48 LFCSP - - 250 → 1400 kHz +125 °C - 7.1 x 7.1 x 0.75mm -40 °C 0.75mm 7.1mm 7.1mm
Analog Devices, ADP2303ARDZ Step-Down Switching Regulator 3A Adjustable, Minimum of 0.8 V 8-Pin, SOIC Analog Devices 3A - Step Down 0.8 V 3 V 20 V Adjustable - Surface Mount 1 8 SOIC - - 700 kHz +125 °C - 5 x 4 x 1.65mm -40 °C 1.65mm 5mm 4mm
Analog Devices, ADP2300AUJZ-R7 Step-Down Switching Regulator 1.2A Adjustable 6-Pin, TSOT Analog Devices 1.2A - Buck Controller - 3 V 20 V Adjustable - Surface Mount 1 6 TSOT - - - +125 °C - 2.9 x 1.6 x 0.9mm -40 °C 0.9mm 2.9mm 1.6mm
Analog Devices, ADP3050ARZ-5 DC-DC Converter 2.1A 8-Pin, SOIC Analog Devices 2.1A - - - 3.6 V 30 V Fixed - Surface Mount 1 8 SOIC 0.005 %/V 0.5 %/A 240 kHz +85 °C - 5 x 4 x 1.5mm -40 °C 1.5mm 5mm 4mm
Analog Devices, ADP3050ARZ Step-Down Switching Regulator 2.1A Adjustable, 1.25 → 12 V 8-Pin, SOIC Analog Devices 2.1A 12 V Buck Controller 1.25 V 3.6 V 30 V Adjustable - Surface Mount 1 8 SOIC 0.005 %/V 1 %/A 240 kHz +85 °C - 5 x 4 x 1.5mm -40 °C 1.5mm 5mm 4mm
Analog Devices, ADP2120ACPZ-3.3-R7 Step Down DC-DC Converter 1.25A 10-Pin, LFCSP WD Analog Devices 1.25A - Buck Controller - 2.3 V 5.5 V Fixed ADP2120 Surface Mount 1 10 LFCSP WD 0.05 %/V 0.08 %/A - +125 °C - 3.1 x 3.1 x 0.8mm -40 °C 0.8mm 3.1mm 3.1mm
Analog Devices, ADP2116ACPZ-R7 Step-Down Switching Regulator Dual 6A Adjustable 32-Pin, LFCSP Analog Devices 6A 3.3 V Step Down 0.6 V 2.75 V 5.5 V Adjustable - Surface Mount 2 32 LFCSP 0.05 %/V 0.03 %/A 2 MHz +85 °C 95% 5.1 x 5.1 x 0.75mm -40 °C 0.75mm 5.1mm 5.1mm
Analog Devices, ADP2120ACPZ-3.3-R7 Step Down DC-DC Converter 1.25A 10-Pin, LFCSP WD Analog Devices 1.25A - Buck Controller - 2.3 V 5.5 V Fixed - Surface Mount 1 10 LFCSP WD 0.05 %/V 0.08 %/A - +125 °C - 3.1 x 3.1 x 0.8mm -40 °C 0.8mm 3.1mm 3.1mm
Analog Devices, ADP2300AUJZ-R7 Step-Down Switching Regulator 1.2A Adjustable 6-Pin, TSOT Analog Devices 1.2A - Buck Controller - 3 V 20 V Adjustable - Surface Mount 1 6 TSOT - - - +125 °C - 2.9 x 1.6 x 0.9mm -40 °C 0.9mm 2.9mm 1.6mm
Analog Devices, ADP2303ARDZ Step-Down Switching Regulator 3A Adjustable 8-Pin, SOIC Analog Devices 3A - Step Down 0.8 V 3 V 20 V Adjustable - Surface Mount 1 8 SOIC - - 700 kHz +125 °C - 5 x 4 x 1.65mm -40 °C 1.65mm 5mm 4mm
Analog Devices, ADP2370ACPZ-R2 Step-Down Switching Regulator 800mA Adjustable 8-Pin, LFCSP WD Analog Devices 800mA 14 V Step Down 0.8 V 3.2 V 15 V Adjustable - Surface Mount 1 8 LFCSP WD 0.01 %/V 0.125 %/A 1.4 MHz +125 °C 92% 3.1 x 3.1 x 0.75mm -40 °C 0.75mm 3.1mm 3.1mm
Analog Devices, ADP3050ARZ Step-Down Switching Regulator 2.1A Adjustable 8-Pin, SOIC Analog Devices 2.1A 12 V Buck Controller 1.25 V 3.6 V 30 V Adjustable - Surface Mount 1 8 SOIC 0.005 %/V 1 %/A 240 kHz +85 °C - 5 x 4 x 1.5mm -40 °C 1.5mm 5mm 4mm
Analog Devices, ADP3050ARZ-5 DC-DC Converter 2.1A 8-Pin, SOIC Analog Devices 2.1A - - - 3.6 V 30 V Fixed - Surface Mount 1 8 SOIC 0.005 %/V 0.5 %/A 240 kHz +85 °C - 5 x 4 x 1.5mm -40 °C 1.5mm 5mm 4mm
Analog Devices, ADP5023ACPZ-R2 Switching Regulator Triple 800mA Adjustable 24-Pin, LFCSP WQ Analog Devices 800mA 3.8 V Buck Controller 0.8 V 2.3 V 5.5 V Adjustable - Surface Mount 3 24 LFCSP WQ -0.05 %/V -0.1 %/A 3.5 MHz +125 °C - 4.1 x 4.1 x 0.75mm -40 °C 0.75mm 4.1mm 4.1mm
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
Näet nyt 1 - 20 kaikkiaan 26 tuloksesta