Analog Devices Comparators

Näet nyt 1 - 20 kaikkiaan 102 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Comparator Type Mounting Type Package Type Power Supply Type Output Type Number of Channels per Chip Typical Response Time Pin Count Typical Single Supply Voltage Dimensions Length Width Height Typical CMRR Typical Dual Supply Voltage Typical PSRR Typical Voltage Gain Maximum Operating Temperature Minimum Operating Temperature
Comparator Quad 16-Pin SOIC Analog Devices General Purpose Surface Mount SOIC Dual, Single - 4 - 16 5 V 10 x 4 x 1.5mm 10mm 4mm 1.5mm 85dB ±5V 80dB 69.54 dB +85 °C -40 °C
Comparator Quad 18V/36V 14-Pin SOIC Analog Devices General Purpose Surface Mount SOIC Dual, Single Open Collector 4 1.3µs 14 5 → 28 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 100dB ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 100dB 106.02 dB +85 °C -40 °C
ADCMP354YKSZ-REEL7 Analog Devices, Comparator, Open Drain O/P, 30ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Open Drain 1 30ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
ADCMP343YRJZ-REEL7 Analog Devices, Dual Comparator, Open Drain O/P, 0.07 μs, 0.5 μs 1.7 → 5.5 V 8-Pin SOT-23 Analog Devices General Purpose Surface Mount SOT-23 Single Open Drain 2 0.07 μs, 0.5 μs 8 1.7 → 5.5 V 3 x 1.7 x 1.3mm 3mm 1.7mm 1.3mm - - - - +125 °C -40 °C
ADCMP370AKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 5-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Push-Pull 1 30 ns, 45 ns 5 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +85 °C -40 °C
ADCMP608BKSZ-REEL7 Analog Devices, Comparator, CMOS, TTL O/P, 0.035 → 0.06μs 2.5 → 5.5 V 6-Pin SC-70 Analog Devices High Speed Surface Mount SC-70 Single CMOS, TTL 1 0.035 → 0.06µs 6 2.5 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 45dB - -50dB 80 dB +125 °C -40 °C
AD8468WBKSZ-R7 Analog Devices, Comparator, CMOS, Rail to Rail, TTL O/P, 45ns 2.5 → 5.5 V 6-Pin SC-70 Analog Devices Low Power Surface Mount SC-70 Single CMOS, Rail to Rail, TTL 1 45ns 6 2.5 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm 45dB - -50dB - +125 °C -40 °C
ADCMP356YKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Push-Pull 1 30 ns, 45 ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
ADCMP391ARZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 8-Pin SOIC Analog Devices General Purpose Surface Mount SOIC Single Open Drain 1 1.1µs 8 2.3 → 5.5 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm 74dB - 80dB 132 dB +125 °C -40 °C
ADCMP395ARMZ Analog Devices, Comparator, Open Drain O/P, 1.1μs 2.3 → 5.5 V 10-Pin MSOP Analog Devices Low Power Surface Mount MSOP Single Open Drain 1 1.1µs 10 2.3 → 5.5 V 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 74dB - 80dB 132 dB +125 °C -40 °C
ADCMP350YKSZ-REEL7 Analog Devices, Comparator, Open Drain O/P, 30 ns, 45 ns 2.25 → 5.5 V 4-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Open Drain 1 30 ns, 45 ns 4 2.25 → 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +125 °C -40 °C
AD790JRZ Analog Devices, Comparator, TTL O/P, 5 V 8-Pin SOIC Analog Devices General Purpose Surface Mount SOIC Dual, Single TTL 1 - 8 5 V 5 x 4 x 1.5mm 5mm 4mm 1.5mm 95dB ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 90 - +70 °C 0 °C
AD790JNZ Analog Devices, Comparator, TTL O/P, 5 V 8-Pin PDIP Analog Devices General Purpose Through Hole PDIP Dual, Single TTL 1 - 8 5 V 9.27 x 7.24 x 3.43mm 9.27mm 7.24mm 3.43mm 95dB ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 90 - +70 °C 0 °C
ADCMP393ARZ Analog Devices, Quad Comparator, Open Drain O/P, 0.15/1.1μs Rise/Fall, 2.3 → 5.5 V 14-Pin SOIC Analog Devices Low Power Surface Mount SOIC Single Open Drain 4 0.15 (Fall Time) μs, 1.1 (Rise Time) μs 14 2.3 → 5.5 V 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 74dB - 80dB 132 dB +125 °C -40 °C
ADCMP561BRQZ Analog Devices, Dual Comparator, Complementary O/P, 16-Pin QSOP Analog Devices General Purpose Surface Mount QSOP Dual Complementary 2 - 16 - 5 x 3.91 x 1.65mm 5mm 3.91mm 1.65mm 80dB -5.2 V, 3.3 V, 5 V 85dB 63 dB +85 °C -40 °C
ADCMP573BCPZ-R2 Analog Devices, Comparator, RSPECL O/P, 0.000165μs 3.3 → 5.2 V 16-Pin LFCSP VQ Analog Devices High Speed Surface Mount LFCSP VQ Single RSPECL 1 0.000165µs 16 3.3 → 5.2 V 3 x 3 x 0.95mm 3mm 3mm 0.95mm 65dB - 74dB 54 dB +85 °C -40 °C
ADCMP552BRQZ Analog Devices, Comparator, Complementary O/P, 3.3 V 20-Pin QSOP Analog Devices General Purpose Surface Mount QSOP Single Complementary 1 - 20 3.3 V 8.66 x 3.91 x 1.65mm 8.66mm 3.91mm 1.65mm 76dB - 75dB 60 dB +85 °C -40 °C
ADCMP582BCPZ-WP Analog Devices, Comparator, PECL O/P, 0.00018μs 16-Pin LFCSP VQ Analog Devices High Speed Surface Mount LFCSP VQ Dual PECL 1 0.00018µs 16 - 3 x 3 x 0.85mm 3mm 3mm 0.85mm 60dB ±5V -75dB 48 dB +125 °C -40 °C
ADCMP371AKSZ-REEL7 Analog Devices, Comparator, Push-Pull O/P, 2 μs, 5 μs 2.25 to 5.5 V 5-Pin SC-70 Analog Devices General Purpose Surface Mount SC-70 Single Push-Pull - 2 μs, 5 μs 5 2.25 to 5.5 V 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm - - - - +85 °C -40 °C
ADCMP562BRQZ Analog Devices, Dual Comparator, Complementary O/P, 20-Pin QSOP Analog Devices General Purpose Surface Mount QSOP Dual Complementary 2 - 20 - 8.66 x 3.91 x 1.65mm 8.66mm 3.91mm 1.65mm 80dB -5.2 V, 5 V 85dB 63 dB +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 102 tuloksesta