Analog Devices Current Loop Transmitters

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Quiescent Current Span Error Bandwidth Output Current Regulator Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Loop Supply Voltage Width Maximum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Loop Supply Voltage
AD694JNZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 300kHz 16-Pin PDIP Analog Devices 1.5mA 0.05% 300kHz 0 → 20 mA, 4 → 20 mA - Through Hole PDIP 16 21.34 x 7.11 x 4.95mm 4.95mm 21.34mm - 7.11mm 36 V 0 °C +70 °C - -
AD694ARZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC W Analog Devices 1.5mA 0.05% - 0 → 20 mA, 4 → 20 mA - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm 36 V -40 °C +85 °C - -
Instrument Amp Single 36V 16-Pin SOIC Analog Devices - - - - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm - -40 °C +85 °C - -
AD8217BRMZ Analog Devices, Current Loop Transmitter 80V 8-Pin MSOP Analog Devices 800µA - - - 80V Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm - 3.2mm 80 V -40 °C +125 °C 4.5 V -
4-20mA Current Transmitter CDIP16 Analog Devices - - - - - Through Hole CDIP 16 7.87 x 21.34 x 1.27mm 1.27mm 7.87mm - 21.34mm - -40 °C +85 °C - -
AD693AD Analog Devices, 4 → 20 mA Current Loop Transmitter 20-Pin CDIP Analog Devices 700µA 0.651% - 4 → 20 mA - Through Hole CDIP 20 26.92 x 7.87 x 3.56mm 3.56mm 26.92mm - 7.87mm 36 V -40 °C +85 °C 12 V -
AD693AQ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 20-Pin CDIP Analog Devices 500µA 0.05% - 0 → 20 mA, 4 → 20 mA - Through Hole CDIP 20 26.92 x 7.87 x 3.56mm 3.56mm 26.92mm 36V 7.87mm 36 V -40 °C +85 °C - 12V
4-20mA Current Transmitter CDIP16 Analog Devices - - - - - Through Hole CDIP 16 7.87 x 21.34 x 1.27mm 1.27mm 7.87mm - 21.34mm - -40 °C +85 °C - -
AD694ARZ Analog Devices, 0 → 20 mA, 4 → 20 mA Current Loop Transmitter 16-Pin SOIC W Analog Devices 1.5mA 0.05% - 0 → 20 mA, 4 → 20 mA - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm 36 V -40 °C +85 °C - -
AD694BRZ Analog Devices, Instrumentation Amplifier, 0.5mV Offset, 4.5 → 36 V, 16-Pin SOIC W Analog Devices - - - - - Surface Mount SOIC W 16 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm - 7.6mm - -40 °C +85 °C - -
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta