Analog Devices Current Sensing Amplifiers

Näet nyt 1 - 20 kaikkiaan 39 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Minimum CMRR Number of Channels per Chip Output Type Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Supply Voltage Width Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
AD8418ABRMZ-RL Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP Analog Devices Single 5 V - 90dB 1 Buffered 4.1 mA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 5.5 V 3.2mm 2.7 V +125 °C -40 °C
AD8418AWBRMZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin MSOP Analog Devices Single 5 V - 90dB 1 Bidirectional 130 μA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 5.5 V 3.2mm 2.7 V +125 °C -40 °C
AD8219BRMZ Analog Devices, Current Sense Amplifier Single Unidirectional 8-Pin MSOP Analog Devices Single -0.3 → 85 V - 94dB 1 Unidirectional 130 Bias μA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 80 V 3.2mm 4 V +125 °C -40 °C
AD8418AWBRZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin SOIC Analog Devices Single 2.7 → 5.5 V - 90dB 1 Buffered 4.1 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 2.7 V +125 °C -40 °C
AD8417WBRMZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin MSOP Analog Devices Single 5 V - 90dB 1 Buffered 4.1 mA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 5.5 V 3.2mm 2.7 V +125 °C -40 °C
AD8210YRZ Analog Devices, Current Monitor Single Bidirectional 8-Pin SOIC Analog Devices Single 5 V - 120 1 Bidirectional - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm - +125 °C -40 °C
AD8212YRMZ Analog Devices, Current Sense Amplifier Single 8-Pin MSOP Analog Devices Single 12 V, 15 V, 18 V, 24 V, 28 V, 9 V - - 1 - 1.5 mA Surface Mount MSOP 8 3 x 3 x 0.85mm 0.85mm 3mm 65 V 3mm 7 V +125 °C -40 °C
AD8215YRZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC Analog Devices Single 5 V - 80dB 1 - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 4.5 V +125 °C -40 °C
AD8417WBRZ Analog Devices, Current Sense Amplifier Single Buffered 8-Pin SOIC Analog Devices Single 5 V - 90dB 1 Buffered 4.1 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 2.7 V +125 °C -40 °C
AD8213WYRMZ Analog Devices, Current Shunt Monitor Single Buffered 10-Pin MSOP Analog Devices Single 5 V - 100dB 2 Buffered 4.5 mA Surface Mount MSOP 10 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V 3.1mm 4.5 V +125 °C -40 °C
AD8213YRMZ Analog Devices, Current Shunt Monitor Single Buffered 10-Pin MSOP Analog Devices Single 5 V - 100dB 2 Buffered 3.7 mA Surface Mount MSOP 10 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 5.5 V 3.1mm 4.5 V +125 °C -40 °C
AD8210WYRZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC Analog Devices Single 5 V - - 1 - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 4.5 V +125 °C -40 °C
AD8218BRMZ Analog Devices, Current Sense Amplifier Single Rail to Rail 8-Pin MSOP Analog Devices Single 4 → 80 V - 90dB 1 Rail to Rail 60 μA Surface Mount MSOP 8 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 80 V 3.2mm 4 V +125 °C -40 °C
AD8418WBRZ Analog Devices, Current Sense Amplifier Single Bidirectional 8-Pin SOIC Analog Devices Single 5 V - 90dB 1 Bidirectional 130 μA Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 2.7 V +125 °C -40 °C
AD8211YRJZ-R2 Analog Devices, Current Shunt Monitor Single Buffered 5-Pin SOT-23 Analog Devices Single 5 V - 100dB 1 Buffered 2 mA Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm 5.5 V 1.7mm 4.5 V +125 °C -40 °C
AD22057RZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC Analog Devices Single 5 V - 80dB 1 - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 36 V 4mm 3 V 125 °C -40 °C
AD22057RZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC Analog Devices Single 5 V - 80dB 1 - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 36 V 4mm 3 V +125 °C -40 °C
AD8210WYRZ Analog Devices, Current Sense Amplifier Single 8-Pin SOIC Analog Devices Single 5 V - - 1 - - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm 4.5 V +125 °C -40 °C
AD8210YRZ Analog Devices, Current Monitor Single Bidirectional 8-Pin SOIC Analog Devices Single 5 V - 120 1 Bidirectional - Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 5.5 V 4mm - +125 °C -40 °C
AD8211YRJZ-R2 Analog Devices, Current Shunt Monitor Single Buffered 5-Pin SOT-23 Analog Devices Single 5 V - 100dB 1 Buffered 2 mA Surface Mount SOT-23 5 3 x 1.7 x 1.3mm 1.3mm 3mm 5.5 V 1.7mm 4.5 V +125 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 39 tuloksesta