Analog Devices Differential Amplifiers

Näet nyt 1 - 20 kaikkiaan 122 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Typical Gain Bandwidth Product Minimum CMRR Output Configuration Number of Channels per Chip Mounting Type Package Type Pin Count Rail to Rail Maximum Supply Current Dimensions Height Width Length Maximum Operating Temperature Minimum Operating Temperature
AD8390AACPZ-R7 Analog Devices, 2-Channel Differential Amplifier 45MHz No 16-Pin LFCSP Analog Devices Dual, Single - - +3V - - 45MHz 58dB Differential 2 Surface Mount LFCSP 16 No 11 mA 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm 4.1mm +85 °C -40 °C
ADA4932-2YCPZ-R7 Analog Devices, 2-Channel Differential Line Driver 1GHz 24-Pin LFCSP VQ Analog Devices Dual, Single 3 → 11 V ±5V 2.2mV 11MΩ 66dB 1GHz -100dB - 2 Surface Mount LFCSP VQ 24 - 10.1 mA 4 x 4 x 0.95mm 0.95mm 4mm 4mm +105 °C -40 °C
ADA4830-1BCPZ-R7 Analog Devices, Differential Amplifier 84MHz Rail to Rail Output 8-Pin LFCSP Analog Devices Single 2.9 → 5.5 V ±1.5 → ±5V - 20kΩ - 84MHz 45dB - 1 Surface Mount LFCSP 8 Rail to Rail Output 4.1 mA 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm +125 °C -40 °C
ADA4960-1ACPZ-R7 Analog Devices, Differential Line Driver 5GHz 16-Pin LFCSP WQ Analog Devices Single 5 V - - 10kΩ 18dB 5GHz 60dB - 1 Surface Mount LFCSP WQ 16 - 64 mA 3.1 x 3.1 x 0.75mm 0.75mm 3.1mm 3.1mm +85 °C -40 °C
AD8137YCPZ-REEL7 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP WD Analog Devices Single 2.7 → 12 V - 2.6mV 800kΩ 91dB 110MHz 66dB - 1 Surface Mount LFCSP WD 8 Rail to Rail Output 245 μA 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 3.1mm +125 °C -40 °C
AD8278ARZ Analog Devices, Differential Amplifier 8-Pin SOIC Analog Devices Dual, Single 2 → 36 V ±2 → ±18V - - - - 80dB - 1 Surface Mount SOIC 8 - 250 μA 8.75 x 4 x 1.5mm 1.5mm 4mm 8.75mm +85 °C -40 °C
AD8350ARMZ15 Analog Devices, Differential Amplifier 1.1GHz 8-Pin MSOP Analog Devices Single 11 V - ±1mV 200Ω 16dB 1.1GHz -67dB - 1 Surface Mount MSOP 8 - 28 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
AD8137YRZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 2.7mV 0.8MΩ 0.172dB - 62dB - 1 Surface Mount SOIC 8 Rail to Rail Output - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
AD8475ARMZ Analog Devices, Differential Amplifier 150MHz Rail to Rail Output 10-Pin MSOP Analog Devices Dual, Single 3 → 10 V ±1.5 → ±5V - .0029MΩ - 150MHz 76dB - - Surface Mount MSOP 10 Rail to Rail Output 3.2 mA 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm +85 °C -40 °C
AD8278ARMZ Analog Devices, Differential Amplifier 1MHz 8-Pin MSOP Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 500µV 120 (Differential) kΩ, 30 (Common Mode) kΩ - 1MHz 74dB - 1 Surface Mount MSOP 8 - 400 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
AMP03GPZ Analog Devices, Differential Amplifier 8-Pin PDIP Analog Devices Dual - ±6 → ± 18V 0.75mV - - - 80dB - 1 Through Hole PDIP 8 - 3.5 mA 9.27 x 7.24 x 3.43mm 3.43mm 7.24mm 9.27mm +85 °C -40 °C
AD8137YCPZ-R2 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP Analog Devices Dual, Single 12 V ±6V 2.75mV 800kΩ 91dB 110MHz 62dB - 1 Surface Mount LFCSP 8 Rail to Rail Output 240 μA 3.1 x 3.1 x 0.8mm 0.8mm 3.1mm 3.1mm +125 °C -40 °C
AD8139ARDZ Analog Devices, Differential Amplifier Rail to Rail Output 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V ±3 V, ±5 V 0.5mV 1.5MΩ 0.009dB - 75dB - 1 Surface Mount SOIC 8 Rail to Rail Output - 4.9 x 3.9 x 1.65mm 1.65mm 3.9mm 4.9mm +125 °C -40 °C
AD8203YRMZ Analog Devices, 2-Channel Differential Amplifier 60kHz Rail to Rail Output 8-Pin MSOP Analog Devices Single 5 V - 2mV 0.38MΩ - 60kHz 80dB - 2 Surface Mount MSOP 8 Rail to Rail Output 1 mA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +125 °C -40 °C
AD8279ARZ Analog Devices, Differential Amplifier 1MHz 14-Pin SOIC Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 500µV 120kΩ - 1MHz 74dB - 1 Surface Mount SOIC 14 - 400 μA 8.75 x 4 x 1.5mm 1.5mm 4mm 8.75mm +85 °C -40 °C
AD629ARZ Analog Devices, Differential Amplifier 8-Pin SOIC Analog Devices Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.8MΩ 0dB - 77dB - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +85 °C -40 °C
AD698APZ Analog Devices, LVDT Signal Conditioner 28-Pin PLCC Analog Devices - 17.5 V 13V - - - - - - - Surface Mount PLCC 28 - - 11.58 x 11.58 x 3.94mm 3.94mm 11.58mm 11.58mm +85 °C -40 °C
AD8132ARZ Analog Devices, Differential Amplifier 8-Pin SOIC Analog Devices Dual, Single 3 V, 5 V, 9 V ±3 V, ±5 V 3.5mV 3MΩ 0.129dB - - - 1 Surface Mount SOIC 8 - - 5 x 4 x 1.5mm 1.5mm 4mm 5mm +125 °C -40 °C
AD629ANZ Analog Devices, Differential Amplifier 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±3 V, ±5 V, ±9 V 1mV 0.8MΩ 0dB - 77dB - 1 Through Hole PDIP 8 - - 9.27 x 6.35 x 3.3mm 3.3mm 6.35mm 9.27mm +85 °C -40 °C
AD8278BRMZ Analog Devices, Differential Amplifier 1MHz 8-Pin MSOP Analog Devices Dual, Single 2 → 36 V ±2 → ±18V 500µV 120kΩ - 1MHz 74dB - 1 Surface Mount MSOP 8 - 400 μA 3.2 x 3.2 x 0.95mm 0.95mm 3.2mm 3.2mm +85 °C -40 °C
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
Näet nyt 1 - 20 kaikkiaan 122 tuloksesta