Analog Devices Differential Line Receivers

Näet nyt 1 - 17 kaikkiaan 17 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Maximum Voltage Gain Minimum CMRR Number of Channels per Chip Mounting Type Package Type Pin Count Maximum Supply Current Dimensions Length Height Width Maximum Operating Temperature Minimum Operating Temperature
AD8130ARZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
SSM2143SZ Analog Devices, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 4 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
SSM2141PZ Analog Devices, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - - 1mV - - 80dB 1 Through Hole PDIP 8 3.5 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
AD8129ARMZ Analog Devices, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
SSM2143PZ Analog Devices, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 4 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
AD8123ACPZ Analog Devices, 3-Channel Differential Line Receiver 40-Pin LFCSP VQ Analog Devices Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 1.1 μA 6 x 6 x 0.95mm 6mm 0.95mm 6mm +85 °C -40 °C
AD8130ARMZ Analog Devices, Differential Line Receiver 12 V, 15 V, 18 V, 24 V, 5 V, 9 V 8-Pin MSOP Analog Devices Dual, Single 12 V, 15 V, 18 V, 24 V, 5 V, 9 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
AD8129ARZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
6DB Diff Line Receiver SSM2143SZ Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Surface Mount SOIC 8 4 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
AD8123ACPZ Analog Devices, 3-Channel Differential Line Receiver 40-Pin LFCSP VQ Analog Devices Dual - ±4.5 → ±5.5V - 3.7 (Differential) MΩ, 4.4 (Common Mode) MΩ 1V/V -86dB 3 Surface Mount LFCSP VQ 40 1.1 μA 6 x 6 x 0.95mm 6mm 0.95mm 6mm +85 °C -40 °C
AD8129 200MHz differential rx MSOP amp Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
AD8129 200MHz differential rx SOIC amp Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 0.8mV 4MΩ 86dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
AD8130ARMZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin MSOP Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount MSOP 8 - 3 x 3 x 0.85mm 3mm 0.85mm 3mm +125 °C -40 °C
AD8130ARZ Analog Devices, Differential Line Receiver 5 V, 9 V, 12 V, 15 V, 18 V, 24 V 8-Pin SOIC Analog Devices Dual, Single 5 V, 9 V, 12 V, 15 V, 18 V, 24 V ±12 V, ±3 V, ±5 V, ±9 V 1.8mV 6MΩ 71dB 86dB 1 Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 1.5mm 4mm +125 °C -40 °C
SSM2141SZ Analog Devices, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 3.5 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
SSM2141SZ Analog Devices, Differential Line Receiver 8-Pin SOIC Analog Devices Dual - - 1mV - - 80dB 1 Surface Mount SOIC 8 3.5 mA 5 x 4 x 1.5mm 5mm 1.5mm 4mm +85 °C -40 °C
SSM2143PZ Analog Devices, Differential Line Receiver 8-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±9 V 1.2mV 0.018MΩ - 70dB 1 Through Hole PDIP 8 4 mA 9.27 x 7.24 x 3.43mm 9.27mm 3.43mm 7.24mm +85 °C -40 °C
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
Näet nyt 1 - 17 kaikkiaan 17 tuloksesta