Analog Devices Hot Swap Controllers

Näet nyt 1 - 11 kaikkiaan 11 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Hot Swap Controller Type Typical Operating Supply Voltage Number of Channels Typical Circuit Breaker Threshold Voltage External Sense Resistor External FET PGOOD Output Logic Mounting Type Package Type Pin Count Fault Management Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
Analog Devices ADP196ACBZ-R7, Hot Swap Controller, 1.8 V 6-Pin, WLCSP Analog Devices - 1.8 V 1 - - N-Channel - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 0.38mm 1.5mm 1mm +85 °C -40 °C
ADUM1250ARZ-RL7 Analog Devices, PCB SMT, 4-Channel Digital Isolator 1Mbit/s, 2.5 kVrms, 8-Pin SOIC Analog Devices - - 4 - - - - Surface Mount SOIC - - - - 5mm 4mm +105°C -40°C
Digital Isolator Surface Mount 5mm 4mm -40°C +105°C Analog Devices - - - - - - - Surface Mount - - - - - 5mm 4mm +105°C -40°C
Digital Isolator Surface Mount 5mm 4mm -40°C +105°C Analog Devices - - - - - - - Surface Mount - - - - - 5mm 4mm +105°C -40°C
Analog Devices ADM1276-3ACPZ, Hot Swap Controller, 2.95 → 20 V 20-Pin, LFCSP WQ Analog Devices Positive Voltage 2.95 → 20 V 1 - Yes N-Channel Active High Surface Mount LFCSP WQ 20 Auto-Retry, Latched Off 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm 5.1mm +85 °C -40 °C
Analog Devices ADM1276-3ACPZ, Hot Swap Controller, 2.95 → 20 V 20-Pin, LFCSP WQ Analog Devices Positive Voltage 2.95 → 20 V 1 0.88mV Yes N-Channel Active High Surface Mount LFCSP WQ 20 Auto-Retry, Latched Off 5.1 x 5.1 x 0.75mm 0.75mm 5.1mm 5.1mm +85 °C -40 °C
Analog Devices ADP1190AACBZ-R7, Hot Swap Controller, 1.8 V 12-Pin, WLCSP Analog Devices - 1.8 V 1 - - N-Channel - Surface Mount WLCSP 12 - 1.64 x 1.24 x 0.33mm 0.33mm 1.64mm 1.24mm +85 °C -40 °C
Analog Devices ADP1190AACBZ-R7, Hot Swap Controller, 1.8 V 12-Pin, WLCSP Analog Devices - 1.8 V 1 - - N-Channel - Surface Mount WLCSP 12 - 1.64 x 1.24 x 0.33mm 0.33mm 1.64mm 1.24mm +85 °C -40 °C
Analog Devices ADUM1250ARZ, Dual, Hot Swap Controller, 3 → 5.5 V 8-Pin, SOIC Analog Devices - 3 → 5.5 V 2 - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +105 °C -40 °C
Analog Devices ADUM1251ARZ, Dual, Hot Swap Controller, 3 → 5.5 V 8-Pin, SOIC Analog Devices - 3 → 5.5 V 2 - - - - Surface Mount SOIC 8 - 5 x 4 x 1.5mm 1.5mm 5mm 4mm +105 °C -40 °C
Power Switch Hi Side 3A 6-Pin WLCSP Analog Devices - 1.8 V 1 - - N-Channel - Surface Mount WLCSP 6 - 1.5 x 1 x 0.38mm 0.38mm 1.5mm 1mm 85 °C -40 °C
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
Näet nyt 1 - 11 kaikkiaan 11 tuloksesta