Analog Devices Microcontrollers

Näet nyt 1 - 20 kaikkiaan 59 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Family Name Package Type Mounting Type Pin Count Device Core Data Bus Width Program Memory Size Maximum Frequency RAM Size USB Channels Number of PWM Units ADC Channels Number of SPI Channels Typical Operating Supply Voltage Instruction Set Architecture Program Memory Type Dimensions ADCs Pulse Width Modulation Timers Length Width Height PWM Channels Number of Timers PWM Resolution Timer Resolution ADC Resolution Number of I2C Channels Number of UART Channels Maximum Operating Temperature Number of ADC Units Number of USART Channels Number of LIN Channels Number of CAN Channels Minimum Operating Temperature Number of Ethernet Channels Maximum Number of Ethernet Channels Number of PCI Channels
Analog Devices ADUC845BSZ62-5, 8bit 8051 Microcontroller, 12.58MHz, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8051 8bit 62 kB 12.58MHz 2.304 kB 0 2 10 1 5 V CISC Flash 10.2 x 10.2 x 2.1mm 2(10 x 24 bit) 2 x 16 bit 3 x 16 bit 10.2mm 10.2mm 2.1mm - 3 16bit 16bit 24bit 1 1 +125 °C 2 0 0 0 -40 °C 0 0 0
Analog Devices ADUCM3027BCPZ, 32bit ARM Cortex M3 Microcontroller, 26MHz, 128 kB Flash, 64-Pin LFCSP Analog Devices ADUCM LFCSP Surface Mount 64 ARM Cortex M3 32bit 128 kB 26 64 kB 0 0 8 3 3 V RISC Flash 9.1 x 9.1 x 0.75mm 1 (8 x 12 bit) - - 9.1mm 9.1mm 0.75mm - 3 - 16bit 12bit 1 1 +85 °C 1 1 0 0 -40 °C 0 0 0
Analog Devices ADUC816BSZ, 8bit 8052 Microcontroller, 12.58MHz, 8 kB, 640 B Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 8 kB, 640 B 12.58MHz 256 B 0 - 1 1 2.7 → 5.25 V CISC Flash 10.2 x 10.2 x 2.1mm 2(1 x 16 bit) - 3 x 18 bit 10.2mm 10.2mm 2.1mm - 3 - 18bit 16bit 1 1 +85 °C 2 0 0 0 -40 °C 0 - 0
Analog Devices ADUC845BCPZ62-5, 8bit 8051 Microcontroller, 12.58MHz, 62 kB Flash, 56-Pin LFCSP Analog Devices ADuC8 LFCSP Surface Mount 56 8051 8bit 62 kB 12.58MHz 2.304 kB 0 1 10 1 3 V, 5 V CISC Flash 8.1 x 7.85 x 0.95mm 2 (10 x 24 bit) 1 (2 x 16 bit) 3 x 16 bit 8.1mm 7.85mm 0.95mm 2 3 16bit 16bit 24bit 1 1 +85 °C 2 0 0 0 -40 °C 0 0 0
Analog Devices ADUCM361BCPZ128, 32bit ARM Cortex M3 Microcontroller, 16MHz, 128 kB Flash, 48-Pin LFCSP Analog Devices ADUCM LFCSP Surface Mount 48 ARM Cortex M3 32bit 128 kB 16MHz 8 kB 1 1 - 2 1.8 → 3.6 V ARM Flash 7 x 7 x 0.7mm 2 (24 bit) 1(6 x16 bit) 2 7mm 7mm 0.7mm 6 2 16bit - 24bit 1 1 +125 °C 2 0 0 0 -40 °C 0 0 0
Analog Devices ADUC848BSZ62-5, 8bit 8052 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 4 kB, 62 kB 12.58MHz 2.304 kB 0 1 10 1 2.7 → 5.25 V CISC Flash 10 x 10 x 2mm 10 x 16 bit 6 x 16 bit 3 x 16 bit 10mm 10mm 2mm 6 3 16bit 16bit 16bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC7126BSTZ126, 16/32bit ARM7TDMI Microcontroller, 41.78MHz, 126 kB Flash, 80-Pin LQFP Analog Devices ADuC7 LQFP Surface Mount 80 ARM7TDMI 16/32bit 126 kB 41.78MHz 32 kB 0 1 16 1 3.3 V RISC Flash 12.2 x 12.2 x 1.45mm 1(16 x 12 bit) 1(6 x 16 bit) 4 12.2mm 12.2mm 1.45mm 6 4 16bit - 12bit 2 2 +125 °C 1 0 0 0 -40 °C 0 0 0
Analog Devices ADUC7129BSTZ126, 16/32bit ARM7TDMI Microcontroller, 41.78MHz, 126 kB Flash, 80-Pin LQFP Analog Devices ADuC7 LQFP Surface Mount 80 ARM7TDMI 16/32bit 126 kB 41.78MHz 8 kB 0 1 14 1 3 → 3.6 V RISC Flash 12.2 x 12.2 x 1.45mm 14 x 12 bit 6 x 16 bit 1 x 16 bit, 1 x 16/48 bit, 3 x 32 bit 12.2mm 12.2mm 1.45mm 6 5 16bit 16 bit, 32 bit, 48 bit 12bit 2 2 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC847BSZ62-3, 8bit 8052 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 4 kB, 62 kB 12.58MHz 2.304 kB 0 1 10 1 2.7 → 5.25 V CISC Flash 10 x 10 x 2mm 10 x 24 bit 6 x 16 bit 3 x 16 bit 10mm 10mm 2mm 6 3 16bit 16bit 24bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC847BSZ62-5, 8bit 8052 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 4 kB, 62 kB 12.58MHz 2.304 kB 0 1 10 1 2.7 → 5.25 V CISC Flash 10 x 10 x 2mm 10 x 24 bit 6 x 16 bit 3 x 16 bit 10mm 10mm 2mm 6 3 16bit 16bit 24bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUCM3029BCPZ, 32bit ARM Cortex M3 Microcontroller, 26MHz, 256 kB Flash, 64-Pin LFCSP Analog Devices ADUCM LFCSP Surface Mount 64 ARM Cortex M3 32bit 256 kB 26MHz 64 kB - 0 8 3 3 V RISC Flash 9.1 x 9.1 x 0.75mm 1 (8 x 12 bit) - 3 (1 x 16 bit) 9.1mm 9.1mm 0.75mm - 3 - 16bit 12bit 1 1 +85 °C 1 0 0 0 -40 °C 0 0 0
Analog Devices ADUCM360BCPZ128, 32bit ARM Cortex M3 Microcontroller, 16MHz, 128 kB Flash, 48-Pin LFCSP Analog Devices ADUCM LFCSP Surface Mount 48 ARM Cortex M3 32bit 128 kB 16MHz 8 kB 1 1 - 2 1.8 → 3.6 V ARM Flash 7 x 7 x 0.7mm 1 (24 bit) 1(6 x16 bit) 2 7mm 7mm 0.7mm 6 2 16bit - 24bit 1 1 +125 °C 1 0 0 0 -40 °C 0 0 0
Analog Devices ADUC7061BCPZ32, 16 bit, 32 bit ARM7TDMI Microcontroller, 10.24MHz, 32 kB Flash, 32-Pin LFCSP Analog Devices ADuC7 LFCSP Surface Mount 32 ARM7TDMI 16 bit, 32 bit 32 kB 10.24MHz 4 kB 0 1 4 1 2.5 V RISC Flash 5 x 4.75 x 0.95mm 2 (4 x 24 bit) 1 (6 x 16 bit) 4 5mm 4.75mm 0.95mm 6 4 16bit - 24bit 1 1 +125 °C 2 0 0 0 -40 °C 0 0 0
Analog Devices ADUC7060BSTZ32, 16/32bit ARM7TDMI Microcontroller, 10.24MHz, 32 kB Flash, 48-Pin LQFP Analog Devices ADuC8 LQFP Surface Mount 48 ARM7TDMI 16/32bit 32 kB 10.24MHz 4 kB 0 1 4 1 2.375 → 2.625 V RISC Flash 7.2 x 7.2 x 1.45mm 2(4 x 24 bit) 6 x 16 bit 2 x 16 bit, 2 x 32 bit 7.2mm 7.2mm 1.45mm 6 4 16bit - 24bit 1 1 +125 °C 2 0 0 0 -40 °C 0 - 0
Analog Devices ADUC7026BSTZ62, 16/32bit ARM7TDMI Microcontroller, 44MHz, 62 kB Flash, 80-Pin LQFP Analog Devices ADuC7 LQFP Surface Mount 80 ARM7TDMI 16/32bit 62 kB 44MHz 8 kB 0 1 12 1 2.7 → 3.6 V RISC Flash 12 x 12 x 1.4mm 12 x 12 bit 6 x 16 bit 2 x 16 bit, 2 x 32 bit 12mm 12mm 1.4mm 6 4 16bit 16 bit, 32 bit 12bit 2 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC814BRUZ, 8bit 8052 Microcontroller, 16.78MHz, 640 B, 8 kB Flash, 28-Pin TSSOP Analog Devices ADuC8 TSSOP Surface Mount 28 8052 8bit 640 B, 8 kB 16.78MHz 256 B 0 - 6 1 2.7 → 5.5 V CISC Flash 9.8 x 4.5 x 1.05mm 6 x 12 bit - 1 (Wake-Up/RTC Timer), 3 x 16 bit 9.8mm 4.5mm 1.05mm - 4 - 16bit 12bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC832BSZ, 8bit 8052 Microcontroller, 16.78MHz, 4 kB, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 4 kB, 62 kB 16.78MHz 2.304 kB 0 2 8 1 2.7 → 5.5 V CISC Flash 10.2 x 10.2 x 2.1mm 8 x 12 bit 2(6 x 16 bit) 1 (Real-Time Clock), 3 x 16 bit 10.2mm 10.2mm 2.1mm 6 4 16bit 16bit 12bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC7020BCPZ62, 16/32bit ARM7TDMI Microcontroller, 44MHz, 62 kB Flash, 40-Pin LFCSP WQ Analog Devices ADuC7 LFCSP WQ Surface Mount 40 ARM7TDMI 16/32bit 62 kB 44MHz 8 kB 0 1 5 1 2.7 → 3.6 V RISC Flash 6 x 6 x 0.85mm 5 x 12 bit 6 x 16 bit 2 x 16 bit, 2 x 32 bit 6mm 6mm 0.85mm 6 4 16bit 16 bit, 32 bit 12bit 2 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC848BSZ62-3, 8bit 8052 Microcontroller, 12.58MHz, 4 kB, 62 kB Flash, 52-Pin MQFP Analog Devices ADuC8 MQFP Surface Mount 52 8052 8bit 4 kB, 62 kB 12.58MHz 2.304 kB 0 1 10 1 2.7 → 5.25 V CISC Flash 10 x 10 x 2mm 10 x 16 bit 6 x 16 bit 3 x 16 bit 10mm 10mm 2mm 6 3 16bit 16bit 16bit 1 1 +125 °C 1 0 0 0 -40 °C 0 - 0
Analog Devices ADUC7024BSTZ62, 16/32bit ARM7TDMI Microcontroller, 44MHz, 62 kB Flash, 64-Pin LQFP Analog Devices ADuC7 LQFP Surface Mount 64 ARM7TDMI 16/32bit 62 kB 44MHz 8 kB 0 1 10 1 2.7 → 3.6 V RISC Flash 10 x 10 x 1.4mm 10 x 12 bit 6 x 16 bit 2 x 16 bit, 2 x 32 bit 10mm 10mm 1.4mm 6 4 16bit 16 bit, 32 bit 12bit 2 1 +125 °C 1 0 0 0 -40 °C 0 - 0
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
Näet nyt 1 - 20 kaikkiaan 59 tuloksesta