Analog Devices Modulator & Demodulator Circuits

Näet nyt 1 - 18 kaikkiaan 18 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Device Type Modulation Type Maximum Conversion Gain Typical Noise Figure Maximum I/Q Frequency Mounting Type Package Type Pin Count Maximum Supply Current Typical Output Power Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
AD8349AREZ, Modulator Quadrature 160MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 160MHz Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm 4.4mm 4.75 V 5.5 V +85 °C -40 °C
AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP Analog Devices Demodulator Quadrature 4.7dB 11dB - Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm 5mm ±4.5 V ±6 V +85 °C -40 °C
AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W Analog Devices Modulator/Demodulator Balanced - - - Surface Mount SOIC W 20 5 mA - 13 x 7.6 x 2.35mm 2.35mm 13mm 7.6mm ±5 V ±16.5 V +85 °C -25 °C
AD8348ARUZ, Demodulator Quadrature 25.5dB 75MHz 28-Pin TSSOP Analog Devices Demodulator Quadrature 25.5dB 10.75dB 75MHz Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
ADA2200ARUZ, Demodulator Quadrature 2.7 → 3.6 V 16-Pin TSSOP Analog Devices Demodulator Quadrature - - - Surface Mount TSSOP 16 485 μA - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 4.5mm 2.7 V 3.6 V +85 °C -40 °C
AD8347ARUZ, Demodulator Quadrature 39.5dB 65MHz 28-Pin TSSOP Analog Devices Demodulator Quadrature 39.5dB 11dB 65MHz Surface Mount TSSOP 28 80 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
AD9957BSVZ, Quadrature Digital Upconverter 100-Pin TQFP Analog Devices - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm 14mm - - +85 °C -40 °C
ADRF6850BCPZ, Demodulator Quadrature 250MHz 3.15 → 3.45 V 56-Pin LFCSP VQ Analog Devices Demodulator Quadrature - 49dB 250MHz Surface Mount LFCSP VQ 56 440 mA -24dBm 8.1 x 8.1 x 0.95mm 0.95mm 8.1mm 8.1mm 3.15 V 3.45 V +85 °C -40 °C
AD630ADZ, Modulator/Demodulator Balanced 110dB 2MHz ±5 → ±16.5 V 20-Pin SBDIP Analog Devices Modulator/Demodulator Balanced 110dB - 2MHz Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm 7.62mm ±5 V ±16.5 V +85 °C -25 °C
AD630KNZ, Modulator/Demodulator Balanced 120dB 2MHz ±5 → ±16.5 V 20-Pin PDIP Analog Devices Modulator/Demodulator Balanced 120dB - 2MHz Through Hole PDIP 20 5 mA - 25.05 x 7.49 x 4.57mm 4.57mm 25.05mm 7.49mm ±5 V ±16.5 V +85 °C -25 °C
AD630ADZ, Modulator/Demodulator Balanced 110dB 2MHz 20-Pin SBDIP Analog Devices Modulator/Demodulator Balanced 110dB - 2MHz Through Hole SBDIP 20 5 mA - 28.92 x 7.62 x 5.08mm 5.08mm 28.92mm 7.62mm ±5 V ±16.5 V +85 °C -25 °C
AD630ARZ, Modulator/Demodulator Balanced 20-Pin SOIC W Analog Devices Modulator/Demodulator Balanced - - - Surface Mount SOIC W 20 0.005 A - 13 x 7.6 x 2.35mm 2.35mm 13mm 7.6mm ±5 V ±16.5 V +85 °C -25 °C
AD8333ACPZ-WP, Demodulator Quadrature 4.7dB 32-Pin LFCSP Analog Devices Demodulator Quadrature 4.7dB 11dB - Surface Mount LFCSP 32 44 mA - 5 x 5 x 0.83mm 0.83mm 5mm 5mm ±4.5 V ±6 V +85 °C -40 °C
AD8348 quadature demodulator & IF VGA Analog Devices Demodulator Quadrature 25.5dB 10.75dB 75MHz Surface Mount TSSOP 28 58 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
AD8349AREZ, Modulator Quadrature 160MHz 16-Pin TSSOP Analog Devices Modulator Quadrature - - 160MHz Surface Mount TSSOP 16 150 mA 4dBm 5 x 4.4 x 1mm 1mm 5mm 4.4mm 4.75 V 5.5 V +85 °C -40 °C
AD9957BSVZ, Quadrature Digital Upconverter 100-Pin TQFP Analog Devices - - - - - Surface Mount TQFP 100 - - 14 x 14 x 1mm 1mm 14mm 14mm - - +85 °C -40 °C
ADRF6850BCPZ, Demodulator Quadrature 250MHz 56-Pin LFCSP VQ Analog Devices Demodulator Quadrature - 49dB 250MHz Surface Mount LFCSP VQ 56 440 mA -24dBm 8.1 x 8.1 x 0.95mm 0.95mm 8.1mm 8.1mm 3.15 V 3.45 V +85 °C -40 °C
Quadrature Demodulator,AD8347 TSSOP Analog Devices Demodulator Quadrature 39.5dB 11dB 65MHz Surface Mount TSSOP 28 80 mA - 9.7 x 4.4 x 1.05mm 1.05mm 9.7mm 4.4mm 2.7 V 5.5 V +85 °C -40 °C
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
Näet nyt 1 - 18 kaikkiaan 18 tuloksesta