Analog Devices PLL Frequency Synthesizers

Näet nyt 1 - 20 kaikkiaan 84 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage Minimum Operating Temperature Minimum Output Frequency Series
Analog Devices ADF4252BCPZ, Dual Frequency Synthesizer, 24-Pin CP 24 Analog Devices 2 16 mA 3000MHz CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4116BRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 5.5 mA 550MHz TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4156BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 32 mA 6000MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4153ABRUZ, Frequency Synthesizer, Maximum of 1750 MHz, 16-Pin TSSOP Analog Devices - 100 μA 250MHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +85 °C 4000MHz 2.7 V -40 °C - -
Analog Devices ADF4360-1BCPZ, Frequency Synthesizer, 2050 → 2450 MHz, 24-Pin CP 24 Analog Devices 1 - 250MHz CP 24 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2450MHz 3 V -40 °C 2050MHz -
Analog Devices ADF4002BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 6 mA 400MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4356 ADF4356BCPZ, Frequency Synthesizer, 53.12 → 6800 MHz, 32-Pin LFCSP Analog Devices - 90 mA 250 (Single-Ended) MHz, 600 (Differential) MHz LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.45 V +85 °C 6800MHz 3.15 V -40 °C 53.12MHz ADF4356
Analog Devices ADF4153YRUZ, Frequency Synthesizer, Maximum of 1750 MHz, 16-Pin TSSOP Analog Devices 1 24 mA 4GHz TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 3.3 V +125 °C 1750MHz 2.7 V -40 °C - -
Analog Devices ADF4001BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 5.5 mA 200MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4157BCPZ, Frequency Synthesizer, Maximum of 5800 MHz, 20-Pin LFCSP Analog Devices 1 29 mA 6GHz LFCSP 20 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 3.3 V +85 °C 5800MHz 2.7 V -40 °C - -
Analog Devices ADF4154BRUZ, Frequency Synthesizer, 16-Pin CP 20 1 Analog Devices 1 24 mA 4000MHz CP 20 1 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4106BCPZ, Frequency Synthesizer, 20-Pin CP 20 Analog Devices 1 10.5 mA 6000MHz CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C 325MHz 2.7 V -40 °C - -
Analog Devices ADF4360-0BCPZ, Frequency Synthesizer, 2400 → 2725 MHz, 24-Pin VQLFCSP Analog Devices 1 - 250MHz VQLFCSP 24 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 2725MHz 3 V -40 °C 2400MHz -
Analog Devices ADF4112BRUZ, Frequency Synthesizer, 16-Pin TSSOP Analog Devices 1 7.5 mA 3000MHz TSSOP 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4002BCPZ, Frequency Synthesizer, 20-Pin CP 20 1 Analog Devices 1 6 mA 400MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4113BRUZ, Frequency Synthesizer, 16-Pin CP 20 Analog Devices 1 11 mA 4000MHz CP 20 16 5 x 4.4 x 1.05mm 5mm 4.4mm 1.05mm 5.5 V +85 °C - 2.7 V -40 °C - -
Analog Devices ADF4108BCPZ, Frequency Synthesizer, 20-Pin CP 20 1 Analog Devices 1 17 mA 8000MHz CP 20 1 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.6 V +85 °C 325MHz 3.2 V -40 °C - -
Analog Devices ADF4107BCPZ, Frequency Synthesizer, 20-Pin CP 20 Analog Devices 1 - 7000MHz CP 20 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 3.3 V +85 °C - 2.7 V -40 °C - -
Analog Devices Hittite HMC830LP6GE, Frequency Synthesizer, 25 → 3000 MHz, 40-Pin QFN Analog Devices 1 105 mA 3000MHz QFN 40 6.1 x 6.1 x 0.9mm 6.1mm 6.1mm 0.9mm 5.2 V +85 °C 3000MHz 4.8 V -40 °C 25MHz Hittite
Analog Devices ADF4151BCPZ, Frequency Synthesizer, Maximum of 750 MHz, 32-Pin LFCSP Analog Devices 1 50 mA 3.5GHz LFCSP 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 3.6 V +85 °C 750MHz 3 V -40 °C - -
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
Näet nyt 1 - 20 kaikkiaan 84 tuloksesta