Analog Devices Programmable Gain Amplifiers

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Maximum Input Offset Voltage Maximum Input Resistance Number of Channels per Chip Rail to Rail Mounting Type Package Type Pin Count Minimum CMRR Output Type Dimensions Height Width Length Minimum Operating Temperature Maximum Operating Temperature
AD8432ACPZ-WP Analog Devices, Programmable Gain Amplifier Analog Devices - - - - - - - - - - - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm - - -
AD8555ARZ Analog Devices, Programmable Gain Amplifier, Rail to Rail Input/Output 96dB, 8-Pin SOIC Analog Devices Single 3 V, 5 V - 0.01mV - 1 Rail to Rail Input/Output Surface Mount SOIC 8 96dB Rail to Rail 5 x 4 x 1.5mm 1.5mm 4mm 5mm -40 °C +125 °C
AD526ADZ Analog Devices, Programmable Gain Amplifier, 16-Pin SBCDIP Analog Devices Dual - ±12 V, ±15 V, ±5 V, ±9 V 0.7mV - 1 No Through Hole SBCDIP 16 - - 21.34 x 7.87 x 3.56mm 3.56mm 7.87mm 21.34mm -40 °C +85 °C
AD8331ARQZ Analog Devices, Programmable Gain Amplifier, 20-Pin QSOP Analog Devices Single 5 V - - 0.006MΩ 1 No Surface Mount QSOP 20 - Differential 8.66 x 3.91 x 1.65mm 1.65mm 3.91mm 8.66mm -40 °C +85 °C
AD526JNZ Analog Devices, Programmable Gain Amplifier, 16-Pin PDIP Analog Devices Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - 1 No Through Hole PDIP 16 - - 20.07 x 6.35 x 3.3mm 3.3mm 6.35mm 20.07mm 0 °C +70 °C
AD526ADZ Analog Devices, Programmable Gain Amplifier, 16-Pin SBCDIP Analog Devices Dual - ±12 V, ±15 V, ±5 V, ±9 V 0.7mV - 1 No Through Hole SBCDIP 16 - - 21.34 x 7.87 x 3.56mm 3.56mm 7.87mm 21.34mm -40 °C +85 °C
AD526JNZ Analog Devices, Programmable Gain Amplifier Analog Devices Dual - ±12 V, ±15 V, ±5 V, ±9 V 1.5mV - 1 No Through Hole PDIP 16 - - 20.07 x 6.35 x 3.3mm 3.3mm 6.35mm 20.07mm 0 °C +70 °C
AD8331ARQZ Analog Devices, Programmable Gain Amplifier, 20-Pin QSOP Analog Devices Single 5 V - - 0.006MΩ 1 No Surface Mount QSOP 20 - Differential 8.66 x 3.91 x 1.65mm 1.65mm 3.91mm 8.66mm -40 °C +85 °C
AD8432ACPZ-WP Analog Devices, Programmable Gain Amplifier Analog Devices - - - - - - - - - - - - 4.1 x 4.1 x 0.75mm 0.75mm 4.1mm - - -
AD8555ARZ Analog Devices, Programmable Gain Amplifier, Rail to Rail Input/Output 96dB, 8-Pin SOIC Analog Devices Single 3 V, 5 V - 0.01mV - 1 Rail to Rail Input/Output Surface Mount SOIC 8 96dB Rail to Rail 5 x 4 x 1.5mm 1.5mm 4mm 5mm -40 °C +125 °C
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta