Analog Devices PWM Current Mode Controllers

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of PWM Outputs Control Method Topology Rise Time Fall Time Maximum Duty Cycle Maximum Switching Frequency Mounting Type Package Type Pin Count Output Current Output Voltage Synchronous Pin Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature Typical Operating Supply Voltage
Analog Devices ADP2504ACPZ-R7, PWM Current Mode Controller, 1 A, 2500 kHz, 2.3 → 5.5 V, 10-Pin LFCSP WD Analog Devices 1 Current Buck 130ns 160ns 30% 2500 kHz Surface Mount LFCSP WD 10 1 A 5.5 V Yes 3 x 3 x 0.8mm 3mm 3mm 0.08mm +125 °C -40 °C 2.3 → 5.5 V
Analog Devices ADP2303ARDZ-5.0-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 5 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2302ARDZ-3.3-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 2 A 3.3 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2108AUJZ-1.0-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT Analog Devices 1 Current Buck 550µs - 100% 3000 kHz Surface Mount TSOT 5 600 mA 1 V Yes 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm +125 °C -40 °C 2.3 → 5.5 V
Analog Devices ADP2303ARDZ-3.3-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 3.3 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2108AUJZ-1.0-R7, PWM Current Mode Controller, 600 mA, 3000 kHz, 2.3 → 5.5 V, 5-Pin TSOT Analog Devices 1 Current Buck 550µs - 100% 3000 kHz Surface Mount TSOT 5 600 mA 1 V Yes 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm +125 °C -40 °C 2.3 → 5.5 V
Analog Devices ADP2302ARDZ-3.3-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 2 A 3.3 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2303ARDZ-3.3-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 3.3 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2303ARDZ-5.0-R7, PWM Current Mode Controller, 3 A, 700 kHz, 3 → 20 V, 8-Pin SOIC Analog Devices 1 Current Buck 170ns 280ns 50% 700 kHz Surface Mount SOIC 8 3 A 5 V - 5 x 4 x 1.75mm 5mm 4mm 1.75mm +125 °C -40 °C 3 → 20 V
Analog Devices ADP2504ACPZ-R7, PWM Current Mode Controller, 1 A, 2500 kHz, 2.3 → 5.5 V, 10-Pin LFCSP WD Analog Devices 1 Current Buck 130ns 160ns 30% 2500 kHz Surface Mount LFCSP WD 10 1 A 5.5 V Yes 3 x 3 x 0.8mm 3mm 3mm 0.08mm +125 °C -40 °C 2.3 → 5.5 V
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta