Analog Devices PWM Switching Regulators

Näet nyt 1 - 8 kaikkiaan 8 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki PWM Controller Type Number of PWM Outputs Minimum Input Voltage Maximum Input Voltage Output Voltage Output Current Number of Outputs Mounting Type Package Type Pin Count Maximum Switching Frequency Efficiency Output Type Maximum Operating Temperature Dimensions Length Width Height Minimum Operating Temperature Supply Voltage
Analog Devices ADP2381AREZ-R7 PWM Switching Regulator, 6 A, 1.4 MHz, Adjustable, 3.3 V, 16-Pin, TSSOP Analog Devices Step Down 1 4.5 V 20 V 3.3 V 6 A - Surface Mount TSSOP 16 1.4 MHz - Adjustable +125 °C 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm -40 °C -
Analog Devices ADP2114ACPZ-R7, Dual DC-DC Buck Controller 1200 kHz, 2.75 → 5.5 V 32-Pin, LFCSP Analog Devices - - 2.75 V 5.5 V - - 2 Surface Mount LFCSP 32 1200 kHz - - +85 °C 5 x 5 x 0.75mm 5mm 5mm 0.75mm -40 °C -
Analog Devices ADP2301AUJZ-R7, Step Down DC-DC Converter, Adjustable 6-Pin, TSOT Analog Devices - - 3 V 20 V - - 1 Surface Mount TSOT 6 1.4 MHz 91% Adjustable +125 °C 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm -40 °C -
Analog Devices ADP2301AUJZ-R2 Buck Controller, 1.2 (Max) A, 1.75 MHz, Adjustable, 0.8 → 17 V, 6-Pin, TSOT Analog Devices Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - Surface Mount TSOT 6 1.75 MHz - Adjustable +125 °C 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm -40 °C 3 → 20V
20V 6A Sync Step-Down Regulator TSSOP16 Analog Devices Step Down 1 4.5 V 20 V 3.3 V 6 A - Surface Mount TSSOP 16 1.4 MHz 95% Adjustable +125 °C 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm -40 °C -
Analog Devices ADP2301AUJZ-R2 Buck Controller, 1.2 (Max) A, 1.75 MHz, Adjustable, 0.8 → 17 V, 6-Pin, TSOT Analog Devices Step Down 1 3 V 20 V 0.8 → 17 V 1.2 (Max) A - Surface Mount TSOT 6 1.75 MHz 91% Adjustable +125 °C 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm -40 °C 3 → 20V
Analog Devices ADP2301AUJZ-R7, Step Down DC-DC Converter, Adjustable, 0.8 → 17 V 6-Pin, TSOT Analog Devices - - 3 V 20 V - - 1 Surface Mount TSOT 6 1.4 MHz - Adjustable +125 °C 2.9 x 1.6 x 0.9mm 2.9mm 1.6mm 0.9mm -40 °C -
DC-DC Regulator Config. Dual 2A LFCSP32 Analog Devices - - 2.75 V 5.5 V - - 2 Surface Mount LFCSP 32 1200 kHz - - +85 °C 5 x 5 x 0.75mm 5mm 5mm 0.75mm -40 °C -
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
Näet nyt 1 - 8 kaikkiaan 8 tuloksesta