Analog Devices RF Amplifiers

Näet nyt 1 - 20 kaikkiaan 79 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Package Type Pin Count Dimensions Height Length Width Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Series Minimum Operating Temperature
ADA4304-2ACPZ-R7 Analog Devices, RF Amplifier Low Noise, 2.8 dB 865 MHz, 16-Pin LFCSP Analog Devices Low Noise 1600MHz 2.8 dB 44.5dBm 4.6dB 1 865 MHz LFCSP 16 3 x 3 x 0.95mm 0.95mm 3mm 3mm 5.25 V 4.75 V +85 °C - -40 °C
ADL5601ARKZ-R7 Analog Devices, RF Amplifier Linear, 15.6 dB 4 GHz, 3-Pin SOT-89 Analog Devices Linear - 15.6 dB 16.3dBm 3.9dB 1 4 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.5 V 4.5 V +85 °C - -40 °C
ADL5535ARKZ-R7 Analog Devices, RF Amplifier Linear, 16.7 dB 1 GHz, 3-Pin SOT-89 Analog Devices Linear - 16.7 dB 17.7dBm 3dB 1 1 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.5 V 4.5 V +85 °C - -40 °C
ADL5544ARKZ-R7 Analog Devices, RF Amplifier Gain, 14.5 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 14.5 dB 7dBm 5.4dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C - -40 °C
ADL5610ARKZ-R7 Analog Devices, RF Amplifier Gain, 13.2 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 13.2 dB 12.5dBm 6.1dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C - -40 °C
ADL5330ACPZ-R2 Analog Devices, RF Amplifier Gain, 32 dB 3 GHz, 24-Pin LFCSP Analog Devices Gain 3000MHz 32 dB - 14.7dB 1 3 GHz LFCSP 24 4 x 4 x 0.83mm 0.83mm 4mm 4mm 5.25 V 4.75 V +85 °C - -40 °C
HMC636ST89E Analog Devices, Hittite RF Amplifier Low Noise, Wide Band, 13 dB 4 GHz, 3-Pin SOT-89 Analog Devices Low Noise, Wide Band - 13 dB 23dBm 2.5dB 1 4 GHz SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm 2.59mm 5 V - +85 °C Hittite -40 °C
ADL5602ARKZ-R7 Analog Devices, RF Amplifier Linear, 18.3 dB 4 GHz, 3-Pin SOT-89 Analog Devices Linear - 18.3 dB 18dBm 2.9dB 1 4 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.5 V 4.5 V +85 °C - -40 °C
ADL5611ARKZ-R7 Analog Devices, RF Amplifier Gain, 14.3 dB 6 GHz, 3-Pin SOT-89 Analog Devices Gain - 14.3 dB 12.8dBm 6dB 1 6 GHz SOT-89 3 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm 2.6mm 5.25 V 4.75 V +105 °C - -40 °C
HMC451LP3E Analog Devices, Hittite RF Amplifier Power, 18 dB 18 GHz, 16-Pin SMT Analog Devices Power - 18 dB 19.5dBm 7dB 1 18 GHz SMT 16 3.1 x 3.1 x 1mm 1mm 3.1mm 3.1mm 5 V - +85 °C Hittite -40 °C
HMC516LC5 Analog Devices, Hittite RF Amplifier Low Noise, 20.5 dB 18 GHz, 32-Pin SMT Analog Devices Low Noise - 20.5 dB 14dBm 2dB 1 18 GHz SMT 32 5 x 5 x 1.12mm 1.12mm 5mm 5mm 3 V - +85 °C Hittite -40 °C
AD8352ACPZ-WP Analog Devices, RF Amplifier, 16-Pin LFCSP Analog Devices - - - - - 1 - LFCSP 16 3 x 3 x 0.83mm 0.83mm 3mm 3mm 5.5 V 3 V +85 °C - -40 °C
HMC617LP3E Analog Devices, Hittite RF Amplifier Low Noise, 16 dB 1.2 GHz, 16-Pin QFN Analog Devices Low Noise - 16 dB 21dBm 0.6dB 1 1.2 GHz QFN 16 3.1 x 3.1 x 1mm 1mm 3.1mm 3.1mm 5 V 3 V +85 °C Hittite -40 °C
HMC717ALP3E Analog Devices, RF Amplifier Low Noise, 14.5 dB 6 GHz, 16-Pin QFN Analog Devices Low Noise - 14.5 dB 19dBm 1.3dB 1 6 GHz QFN 16 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V 3 V +85 °C - -40 °C
HMC441LC3B Analog Devices, Hittite RF Amplifier Power, 17 dB 18 GHz, 12-Pin SMT Analog Devices Power - 17 dB 20dBm 4.5dB 1 18 GHz SMT 12 3 x 3 x 0.92mm 0.92mm 3mm 3mm 5 V - +85 °C Hittite -40 °C
HMC1082LP4E Analog Devices, Hittite RF Amplifier MMIC, 23.5 dB 18 GHz, 24-Pin SMT Analog Devices MMIC - 23.5 dB 24dBm - 1 18 GHz SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm 4.1mm 5 V - +85 °C Hittite -40 °C
AD8302ARUZ Analog Devices, RF Amplifier Gain and Phase Detector 2-Channel, 14-Pin TSSOP Analog Devices Gain and Phase Detector 30MHz - 30dBm - 2 - TSSOP 14 5 x 4.4 x 1mm 1mm 5mm 4.4mm - - +85 °C - -40 °C
HMC414MS8GE Analog Devices, Hittite RF Amplifier Power, 20 dB 2.8 GHz, 8-Pin MSOP Analog Devices Power - 20 dB 27dBm 7dB 1 2.8 GHz MSOP 8 3.1 x 3.1 x 0.95mm 0.95mm 3.1mm 3.1mm 5 V 2.75 V +85 °C Hittite -40 °C
HMC960LP4E Analog Devices, Hittite RF Amplifier Gain 2-Channel 100 MHz, 24-Pin SMT Analog Devices Gain - - - 23dB 2 100 MHz SMT 24 4.1 x 4.1 x 1mm 1mm 4.1mm 4.1mm 5.5 V 4.5 V +85 °C Hittite -40 °C
HMC453ST89E Analog Devices, Hittite RF Amplifier Power, 20.5 dB 2.17 GHz, 3-Pin SOT-89 Analog Devices Power - 20.5 dB 32.5dBm 9dB 1 2.17 GHz SOT-89 3 4.6 x 2.59 x 1.6mm 1.6mm 4.6mm 2.59mm 5 V - +85 °C Hittite -40 °C
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
Näet nyt 1 - 20 kaikkiaan 79 tuloksesta