Analog Devices RF Switch Circuits

Näet nyt 1 - 20 kaikkiaan 30 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number Of Switches Teknologia Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Frequency Minimum Operating Supply Voltage Maximum Operating Supply Voltage Minimum Frequency Minimum Operating Temperature Maximum Operating Temperature Series
Analog Devices ADG918BCPZ-500RL7, SPDT RF Switch 4GHz Single SPDT 36dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin Analog Devices Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
Analog Devices ADG901SCPZ-EP, RF Switch 1GHz Single SPST 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin LFCSP Analog Devices Single SPST 1.25dB 31dB 10.5 (Off Time) ns, 6.5 (On Time) ns 3 CMOS/LVTTL Surface Mount LFCSP 8 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 1GHz 1.65 V 2.75 V 0GHz -55 °C +125 °C -
Analog Devices HMC435AMS8GE, RF Switch 4GHz Single SPDT 30dB Isolation CATV/CMTS 8-Pin MSOP Analog Devices Single SPDT 1.8dB 30dB 60ns 2 CATV/CMTS Surface Mount MSOP 8 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 4GHz - - 0GHz -40 °C +85 °C -
Analog Devices ADG936BCPZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin LFCSP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz 1.65 V 2.75 V 2000MHz -40 °C +85 °C -
Analog Devices Hittite HMC344LP3E, RF Switch 8GHz Single SP4T 31dB Isolation MESFET Minimum of -5 V dc 16-Pin QFN Analog Devices Single SP4T 2.5dB 31dB 150ns 1 MESFET Surface Mount QFN 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz -5 V dc 5 V dc - -40 °C +85 °C Hittite
Analog Devices Hittite HMC284AMS8GE, RF Switch 3.5GHz Single SPDT 30dB Isolation CMOS/TTL Maximum of 5 V dc 8-Pin MSOP Analog Devices Single SPDT 1.1dB 30dB 20ns 1 CMOS/TTL Surface Mount MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 3.5GHz - 5 V dc - -40 °C +85 °C Hittite
Analog Devices ADGS1412BCPZ, RF Switch Single SPST -76dB Isolation iCMOS ±4.5 → ±16.5 V, 5 → 20 V 24-Pin Analog Devices Single SPST Minimum of -0.2dB -76dB 430 (On Time) ns, 435 (Off Time) ns 4 iCMOS Surface Mount LFCSP 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm - ±4.5 V, 5 V ±16.5 V, 20 V 130 MHz, 170 MHz -40 °C +125 °C -
Analog Devices ADG918BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 1.65 V 2.75 V 2000MHz -40 °C +85 °C -
Analog Devices ADG919BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
Analog Devices HMC427ALP3E, RF Switch 8GHz 35dB Isolation GaAs MMIC Maximum of +5 V 16-Pin QFN Analog Devices - 2.1dB 35dB 10ns 4 GaAs MMIC Surface Mount QFN 16 3.1 x 3.1 x 0.85mm 3.1mm 3.1mm 0.85mm 8GHz - 5 V 0GHz -40 °C +85 °C -
Analog Devices ADG901BRMZ, SPDT RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz 1.65 V 2.75 V - -40 °C +85 °C -
Analog Devices HMC547ALP3E, RF Switch 20GHz Single SPDT 31dB Isolation GaAs MMIC 16-Pin QFN Analog Devices Single SPDT 3dB 31dB 10ns 2 GaAs MMIC Surface Mount QFN 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 20GHz - - 0GHz -40 °C +85 °C -
Analog Devices ADG936BRUZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin TSSOP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
Analog Devices ADG901BRMZ, SPDT RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 8-Pin MSOP Analog Devices Single SPST 1.25dB 31dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz 1.65 V 2.75 V - -40 °C +85 °C -
Analog Devices ADG901SCPZ-EP, RF Switch 1GHz Single SPST 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin LFCSP Analog Devices Single SPST 1.25dB 31dB 10.5 (Off Time) ns, 6.5 (On Time) ns 3 CMOS/LVTTL Surface Mount LFCSP 8 3.1 x 3.1 x 0.75mm 3.1mm 3.1mm 0.75mm 1GHz 1.65 V 2.75 V 0GHz -55 °C +125 °C -
Analog Devices ADG918BCPZ-500RL7, SPDT RF Switch 4GHz Single SPDT 36dB Isolation CMOS/LVTTL 8-Pin LFCSP VD Analog Devices Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL Surface Mount LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
Analog Devices ADG918BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 1.65 V 2.75 V 2000MHz -40 °C +85 °C -
Analog Devices ADG919BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL Surface Mount MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
Analog Devices ADG936BCPZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin LFCSP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz 1.65 V 2.75 V 2000MHz -40 °C +85 °C -
Analog Devices ADG936BRUZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 20-Pin TSSOP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL Surface Mount TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz 1.65 V 2.75 V 0MHz -40 °C +85 °C -
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
Näet nyt 1 - 20 kaikkiaan 30 tuloksesta