ON Semiconductor Optocouplers

Näet nyt 1 - 20 kaikkiaan 20 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth Dimensions Operating Temperature Range Series Input Type Output Type
1A OUTPUT GATE DRIVER ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
1A OUTPUT GATE DRIVER ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
INPUT LED 3A GATE DRIVER ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8334 LED Current
INPUT LED 3A GATE DRIVER ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8334 LED Current
SO16 BUF 2.5A GD T&R ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8318 CMOS, TTL Current
SO16 BUF 2.5A GD T&R ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8316 CMOS, TTL Current
SO16 BUF 2.5A GD T&R ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8318 CMOS, TTL Current
SO16 BUF 2.5A GD T&R ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8316 CMOS, TTL Current
SO16 BUF 2.5A GD T&R VDE ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8318 CMOS, TTL Current
SO16 BUF 2.5A GD T&R VDE ON Semiconductor - - 4243 (Minimum)Vrms 25ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8318 CMOS, TTL Current
SO16 LED 2.5A GD T&R ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8332 LED Current
SO16 LED 2.5A GD T&R ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8333 LED Current
SO16 LED 2.5A GD T&R ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8332 LED Current
SO16 LED 2.5A GD T&R ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8333 LED Current
SO16 LED 2.5A GD T&R VDE ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8333 LED Current
SO16 LED 2.5A GD T&R VDE ON Semiconductor 1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm 10.3 x 7.5 x 2.35 mm -40 → +100 °C FOD8333 LED Current
SO6 1A GD T&R ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
SO6 1A GD T&R ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
SO6 1A GD WL T&R ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
SO6 1A GD WL T&R ON Semiconductor 1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm 6.81 x 4.5 x 3.18 mm -40 → +100 °C FOD8314 - Current
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
Näet nyt 1 - 20 kaikkiaan 20 tuloksesta