ON Semiconductor IGBT Modules

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
ON Semiconductor FSBB30CH60C, SPM27 EC IGBT Module, 30 A max, 600 V, Through Hole ON Semiconductor - - 30 A 600 V Through Hole SPM27 EC 27 20kHz 106 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FNB41560B2, SPM26-AAC 3 Phase IGBT Module, 7.5 A max, 600 V, Through Hole ON Semiconductor 3 Phase 3 Phase 7.5 A 600 V Through Hole SPM26-AAC 26 - 34 W 39.5 x 23.5 x 4.8mm 4.8mm 39.5mm +150 °C 23.5mm -40 °C
ON Semiconductor FSBF5CH60B, SPM27 JA IGBT Module, 5 A max, 600 V, Through Hole ON Semiconductor - - 5 A 600 V Through Hole SPM27 JA 27 20kHz 19 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FSBF15CH60BT, SPM27 JA IGBT Module, 15 A max, 600 V, Through Hole ON Semiconductor - - 15 A 600 V Through Hole SPM27 JA 27 20kHz 25 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FNB41560B2, SPM26-AAC 3 Phase IGBT Module, 7.5 A max, 600 V, Through Hole ON Semiconductor 3 Phase 3 Phase 7.5 A 600 V Through Hole SPM26-AAC 26 - 34 W 39.5 x 23.5 x 4.8mm 4.8mm 39.5mm +150 °C 23.5mm -40 °C
ON Semiconductor FPDB40PH60B, SPM27 GC IGBT Module, 40 A max, 600 V, Through Hole ON Semiconductor - - 40 A 600 V Through Hole SPM27 GC 27 20kHz 113 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FPDB40PH60B, SPM27 GC IGBT Module, 40 A max, 600 V, Through Hole ON Semiconductor - - 40 A 600 V Through Hole SPM27 GC 27 20kHz 113 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FSBB30CH60C, SPM27 EC IGBT Module, 30 A max, 600 V, Through Hole ON Semiconductor - - 30 A 600 V Through Hole SPM27 EC 27 20kHz 106 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FSBF15CH60BT, SPM27 JA IGBT Module, 15 A max, 600 V, Through Hole ON Semiconductor - - 15 A 600 V Through Hole SPM27 JA 27 20kHz 25 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
ON Semiconductor FSBF5CH60B, SPM27 JA IGBT Module, 5 A max, 600 V, Through Hole ON Semiconductor - - 5 A 600 V Through Hole SPM27 JA 27 20kHz 19 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta