ON Semiconductor SRAM

Näet nyt 1 - 10 kaikkiaan 10 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Timing Type Mounting Type Package Type Pin Count Dimensions Height Length Width Minimum Operating Supply Voltage Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
ON Semiconductor, N25S830HAS22I SRAM, 256kbit, 25ns, 3, 3.3 8-Pin SOIC ON Semiconductor 256kbit 32K x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.7 V 3.6 V +85 °C -40 °C
ON Semiconductor, N01S830BAT22I SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor, N01S818HAT22I SRAM, 1Mbit 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 8bit - 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 1.7 V 2.2 V +85 °C -40 °C
ON Semiconductor, N01S818HAT22I SRAM, 1Mbit, 1.7 → 2.2 V 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 8bit - 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 1.7 V 2.2 V +85 °C -40 °C
ON Semiconductor, N01S830BAT22I SRAM, 1Mbit, 5ns 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor, N01S830HAT22I SRAM, 1Mbit, 5ns 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 128K 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor, N01S830HAT22I SRAM, 1Mbit, 5ns, 2.5 → 5.5 V 8-Pin TSSOP ON Semiconductor 1Mbit 128K x 8 bit - 8bit 5ns 24bit 20MHz Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm 4.4mm 3mm 2.5 V 5.5 V +85 °C -40 °C
ON Semiconductor, N25S830HAS22I SRAM, 256kbit, 25ns 8-Pin SOIC ON Semiconductor 256kbit 32K x 8 bit 32K 8bit 25ns 16bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.7 V 3.6 V +85 °C -40 °C
ON Semiconductor, N64S830HAS22I SRAM, 64kb, 5ns 8-Pin SOIC ON Semiconductor 64kB 8K x 8 bit 8K 8bit 5ns 8bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.5 V 3.6 V +85 °C -40 °C
ON Semiconductor, N64S830HAS22I SRAM, 64kb, 5ns, 2.5 → 3.6 V 8-Pin SOIC ON Semiconductor 64kB 8K x 8 bit 8K 8bit 5ns 8bit 20MHz Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm 5mm 4mm 2.5 V 3.6 V +85 °C -40 °C
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
Näet nyt 1 - 10 kaikkiaan 10 tuloksesta