ON Semiconductor Switching Diodes

Näet nyt 1 - 20 kaikkiaan 89 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Maximum Forward Current Diode Configuration Maximum Continuous Forward Current Number of Elements per Chip Mounting Type Maximum Reverse Voltage Peak Reverse Repetitive Voltage Package Type Diode Technology Pin Count Maximum Forward Voltage Drop Maximum Diode Capacitance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Peak Reverse Recovery Time Dimensions Power Dissipation Diameter Maximum Series Resistance @ Maximum IF Peak Non-Repetitive Forward Surge Current Peak Reverse Current
6A 200V Ultrafast Rect, MURD620CTT4G ON Semiconductor - - - - - - - - - - - - - - - - - - - - - - - -
ON Semiconductor 1N4148 Small Signal Diode, 300mA 100V, 2-Pin DO-35 ON Semiconductor 300mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF - +175 °C - - 4.56mm - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor 1N4148 Switching Diode, 300mA 100V, 2-Pin DO-35 ON Semiconductor 300mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF - +175 °C - - 4.56mm - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor 1N4148TA Switching Diode, 400mA 100V, 2-Pin DO-35 ON Semiconductor 400mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 4.56mm - - - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor 1N4148TR Switching Diode, 400mA 100V, 2-Pin DO-35 ON Semiconductor 400mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 4.56mm 1.91mm 1.91mm - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor M1MA142WAT1G Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SOT-323 ON Semiconductor 100 mA, 150 mA Common Anode - 2 Surface Mount 80V - SOT-323 (SC-70) Silicon Junction 3 1.2V 15pF - +150 °C 2.2mm 1.35mm 0.9mm - 2.2 x 1.35 x 0.9mm - - 100 Ω @ 100 mA - -
ON Semiconductor M1MA152WKT1G Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-346 (SC-59) ON Semiconductor 100 mA, 150 mA Common Cathode - 2 Surface Mount 80V - SOT-346 (SC-59) Silicon Junction 3 1.2V 2pF - +150 °C 3.1mm 1.7mm 1.2mm - 3.1 x 1.7 x 1.2mm - - 100 Ω @ 100 mA - -
ON Semiconductor M1MA152KT1G Switching Diode, 100mA 80V, 3-Pin SOT-346 (SC-59) ON Semiconductor 100mA Single - 1 Surface Mount 80V - SOT-346 (SC-59) Silicon Junction 3 1.2V 2pF - +150 °C 3.1mm 1.7mm 1.2mm - 3.1 x 1.7 x 1.2mm - - 100 Ω @ 100 mA - -
ON Semiconductor 1N4148TA Switching Diode, 400mA 100V, 2-Pin DO-35 ON Semiconductor 400mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 4.56mm - - - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor SMMBD914LT3G Switching Diode, 200mA 100V, 3-Pin SOT-23 ON Semiconductor 200mA Single - 1 Surface Mount 100V - SOT-23 Silicon Junction 3 1V 4pF -55 °C +150 °C 3.04mm 1.4mm 1.01mm - 3.04 x 1.4 x 1.01mm - - - - -
ON Semiconductor MMBD352LT1G Dual Switching Diode, Series 7V, 3-Pin SOT-23 ON Semiconductor - Series - 2 Surface Mount 7V - SOT-23 Silicon Junction 3 600mV 1pF -55 °C +150 °C 3.04mm 1.4mm 1.11mm - 3.04 x 1.4 x 1.11mm - - - - -
ON Semiconductor BAS16SL Switching Diode, 150mA 85V, 2-Pin SOD-923F ON Semiconductor 150mA Single - 1 Surface Mount 85V - SOD-923F - 2 855mV - -55 °C +150 °C 0.85mm 0.65mm 0.39mm - 0.85 x 0.65 x 0.39mm 227mW - - - -
ON Semiconductor M1MA151WKT1G Dual Switching Diode, Common Cathode, 100 mA, 150 mA 40V, 3-Pin SOT-346 (SC-59) ON Semiconductor 100 mA, 150 mA Common Cathode - 2 Surface Mount 40V - SOT-346 (SC-59) Silicon Junction 3 1.2V 2pF - +150 °C 3.1mm 1.7mm 1.2mm - 3.1 x 1.7 x 1.2mm - - 100 Ω @ 100 mA - -
ON Semiconductor 1N4148WS Switching Diode, 300mA 75V, 2-Pin SOD-323 ON Semiconductor 300mA Single - 1 Surface Mount 75V - SOD-323 Silicon Junction 2 1V 4pF - +150 °C 1.8mm 1.35mm 1mm - 1.8 x 1.35 x 1mm - - - - -
ON Semiconductor SBAW56LT3G Dual Switching Diode, Common Anode, 200mA 70V, 3-Pin SOT-23 ON Semiconductor 200mA Common Anode - 2 Surface Mount 70V - SOT-23 Silicon Junction 3 1.25V 2pF -55 °C +150 °C 3.04mm 1.4mm 1.01mm - 3.04 x 1.4 x 1.01mm - - - - -
ON Semiconductor SBAS21LT3G Switching Diode, 200mA 250V, 3-Pin SOT-23 ON Semiconductor 200mA Single - 1 Surface Mount 250V - SOT-23 Silicon Junction 3 1.25V 5pF -55 °C +150 °C 3.04mm 1.4mm 1.01mm - 3.04 x 1.4 x 1.01mm - - - - -
ON Semiconductor M1MA142WKT1G Dual Switching Diode, Common Cathode, 100 mA, 150 mA 80V, 3-Pin SOT-323 ON Semiconductor 100 mA, 150 mA Common Cathode - 2 Surface Mount 80V - SOT-323 (SC-70) Silicon Junction 3 1.2V 2pF - +150 °C 2.2mm 1.35mm 0.9mm - 2.2 x 1.35 x 0.9mm - - 100 Ω @ 100 mA - -
ON Semiconductor 1N4148TR Switching Diode, 400mA 100V, 2-Pin DO-35 ON Semiconductor 400mA Single - 1 Through Hole 100V - DO-35 Silicon Junction 2 1V 4pF -65 °C +175 °C 4.56mm 1.91mm 1.91mm - 1.91 (Dia.) x 4.56mm - 1.91mm - - -
ON Semiconductor M1MA152WAT1G Dual Switching Diode, Common Anode, 100 mA, 150 mA 80V, 3-Pin SOT-346 (SC-59) ON Semiconductor 100 mA, 150 mA Common Anode - 2 Surface Mount 80V - SOT-346 (SC-59) Silicon Junction 3 1.2V 15pF - +150 °C 3.1mm 1.7mm 1.2mm - 3.1 x 1.7 x 1.2mm - - 100 Ω @ 100 mA - -
ON Semiconductor MMBD2838LT1G Dual Switching Diode, Common Cathode, 450mA 75V, 3-Pin SOT-23 ON Semiconductor 450mA Common Cathode - 2 Surface Mount 75V - SOT-23 - 3 1.2V 4pF -55 °C +150 °C 3.04mm 4.5mm 1.01mm - 3.04 x 1.4 x 1.01mm - - - - -
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
Näet nyt 1 - 20 kaikkiaan 89 tuloksesta