Pneumatics FRL Assemblies

Näet nyt 1 - 20 kaikkiaan 142 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Pressure Gauge Port Thread Size Ambient Operating Temperature Range Maximum Ambient Operating Temperature Maximum Pressure Setting Pressure Setting Range Minimum Pressure Setting Maximum Process Operating Temperature Pressure Gauge Port Thread Standard Process Operating Temperature Range Bowl Material Proof Pressure Minimum Process Operating Temperature
Norgren G 1/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL07 G 1/4 Automatic 40µm Without Pressure Gauge - - -20°C 1/4 in G 10 bar - -20 → +80°C +80°C - - - - - - - - -
Norgren G 1/2 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL64 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar 1/8 in -20 → +80°C +80°C - - - - Rc - - - -
SMC G 1/4 FRL Assembly, Automatic Drain, 5μm Filtration Size
  • RS-tuotekoodi 885-5855
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02CG-B
SMC AC20 G 1/4 Automatic 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5899
  • Merkki SMC
  • Valmistajan tuotenumero AC40A-F04-B
SMC AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
Asco G 3/8 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25μm Filtration Size
  • RS-tuotekoodi 125-3550
  • Merkki Asco
  • Valmistajan tuotenumero A652A0000000002
Asco 652 G 3/8 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 3/8 in G 10 bar - - - - - - - - - Polycarbonate - -
Asco G 1/4 FRL Assembly, Manual, Semi Automatic Drain, 25μm Filtration Size
  • RS-tuotekoodi 136-6292
  • Merkki Asco
  • Valmistajan tuotenumero A651A0000000401
Asco 651 G 1/4 Manual, Semi Automatic 25µm With Pressure Gauge G 1/4 0.2bar - 1/4 in G 10 bar 1/4 in - - 10bar 0.2 → 10bar 0.2bar - G - Polycarbonate - -
Asco G 1/4 Filter Regulator Lubricator, Semi Automatic Drain, 25μm Filtration Size
  • RS-tuotekoodi 478-4207
  • Merkki Asco
  • Valmistajan tuotenumero 34225102
Asco 342 G 1/4 Semi Automatic 25µm Without Pressure Gauge - 1.2bar 0°C 1/4 in G - - 0 → +50°C +50°C - - - - - - - - -
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5873
  • Merkki SMC
  • Valmistajan tuotenumero AC20-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
Norgren G 1/2 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL74 G 1/2 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar 1/8 in -20 → +50°C +50°C - - - - Rc - - - -
Norgren G 1/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL72 G 1/4 Automatic 40µm With Pressure Gauge Rc 1/8 0.3bar -20°C 1/4 in G 10 bar 1/8 in -20 → +50°C +50°C - - - - Rc - - - -
Norgren G 3/4 Filter Regulator Lubricator, Automatic Drain, 40μm Filtration Size Norgren BL64 G 3/4 Automatic 40µm With Pressure Gauge Rc 1/8 - -20°C 3/4 in G 17 bar 1/8 in -20 → +50°C +50°C - - - - Rc - - - -
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5943
  • Merkki SMC
  • Valmistajan tuotenumero AC40-F04G-B
SMC AC40 G 1/2 - 5µm With Pressure Gauge G 1/8 - -5°C 42767 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, Manual Drain, 5μm Filtration Size
  • RS-tuotekoodi 890-3106
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02G-B
SMC AC G 1/4 Manual 5µm With Pressure Gauge G 1/4 - -5°C 42826 in G 1 MPa 42826 in -5 → +60°C 60°C 0.85MPa 0.05 → 0.85MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
Asco G 1/2 Filter Regulator Lubricator, Manual, Semi Automatic Drain, 25μm Filtration Size
  • RS-tuotekoodi 125-3551
  • Merkki Asco
  • Valmistajan tuotenumero A652A0000000003
Asco 652 G 1/2 Manual, Semi Automatic 25µm With Pressure Gauge - 0.2bar - 1/8 in G 10 bar - - - - - - - - - Polycarbonate - -
Norgren G 1/2 Filter Regulator Lubricator, Manual Drain, 40μm Filtration Size Norgren BL74 G 1/2 Manual 40µm Without Pressure Gauge Rc 1/8 0.3bar -20°C 1/2 in G 10 bar 1/8 in -20 → +50°C +50°C - - - - Rc - - - -
SMC G 3/8 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5883
  • Merkki SMC
  • Valmistajan tuotenumero AC30A-F03G-B
SMC AC30 G 3/8 - 5µm With Pressure Gauge G 1/8 - -5°C 42950 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
Norgren G 3/8 Filter Regulator Lubricator, Semi Automatic Drain, 40μm Filtration Size Norgren BL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar - -20 → +50°C +50°C - - - - - - - - -
Norgren G 3/8 Filter Regulator Lubricator, Semi Automatic Drain, 40μm Filtration Size Norgren FL72 G 3/8 Semi Automatic 40µm Without Pressure Gauge - - -20°C 3/8 in G 10 bar - -20 → +50°C +50°C - - - - - - - - -
SMC G 1/2 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5934
  • Merkki SMC
  • Valmistajan tuotenumero AC40-F04-B
SMC AC40 G 1/2 - 5µm Without Pressure Gauge - - -5°C 42767 G 1 MPa - -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C - -5 → +60°C Polycarbonate 1.5MPa -5°C
SMC G 1/4 FRL Assembly, 5μm Filtration Size
  • RS-tuotekoodi 885-5864
  • Merkki SMC
  • Valmistajan tuotenumero AC20A-F02G-B
SMC AC20 G 1/4 - 5µm With Pressure Gauge G 1/8 - -5°C 42826 G 1 MPa 42948 -5 → +60°C 60°C 0.7MPa 0.05 → 0.7MPa 0.05MPa 60°C G -5 → +60°C Polycarbonate 1.5MPa -5°C
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
Näet nyt 1 - 20 kaikkiaan 142 tuloksesta