TE Connectivity CL 105 Multicore Industrial Cable

Näet nyt 1 - 13 kaikkiaan 13 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour Conductor Resistance Series Minimum Bend Radius Insulation material Minimum Operating Temperature Conductor Material Drain Wire
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 15 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 2 1.5 mm² Screened 50m Black 15 AWG 6.9mm Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 13.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 17 AWG, Unscreened, Black 50m Reel TE Connectivity 2 1 mm² Unscreened 50m Black 17 AWG 5.4mm Unscreened +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 20 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 5 Conductor, 18 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 5 0.75 mm² Screened 50m Black 18 AWG 6.4mm Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 26.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 20 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 2 0.5 mm² Screened 50m Black 20 AWG 5.3mm Tinned Copper Braid +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 40.1 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 13 AWG, Unscreened, Black 50m Reel TE Connectivity 2 2.5 mm² Unscreened 50m Black 13 AWG 7.2mm Unscreened +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 8.21 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 3 Conductor, 15 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 3 1.5 mm² Screened 50m Black 15 AWG 7.2mm Tinned Copper Braid +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 13.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 3 Conductor, 18 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 3 0.75 mm² Screened 50m Black 18 AWG 5.4mm Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 26.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 3 Conductor, 13 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 3 2.5 mm² Screened 50m Black 13 AWG 8.2mm Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 8.21 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 13 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 2 2.5 mm² Screened 50m Black 13 AWG 7.8mm Tinned Copper Braid +120°C 37/0.29 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 8.21 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 15 AWG, Unscreened, Black 50m Reel TE Connectivity 2 1.5 mm² Unscreened 50m Black 15 AWG 6.3mm Unscreened +120°C 37/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 13.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 3 Conductor, 20 AWG, Unscreened, Black 50m Reel TE Connectivity 3 0.5 mm² Unscreened 50m Black 20 AWG 4.9mm Unscreened +120°C 19/0.18 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 40.1 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 17 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 2 1 mm² Screened 50m Black 17 AWG 6.2mm Tinned Copper Braid +120°C 19/0.25 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 20 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
TE Connectivity C-Lite Industrial Cable, 2 Conductor, 18 AWG, Tinned Copper Braid, Black 50m Reel TE Connectivity 2 0.75 mm² Screened 50m Black 18 AWG 5.1mm Tinned Copper Braid +120°C 19/0.23 mm Low Smoke Zero Halogen (LSZH) 600 V Flame Retardant, Halogen Free 26.7 Ω/km C-Lite 10 x Diameter LSZH -40°C Copper No
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
Näet nyt 1 - 13 kaikkiaan 13 tuloksesta