Harsh Environment Wire

Näet nyt 1 - 20 kaikkiaan 220 tuloksesta
Näytä:
Tuloksia per sivu
20
  • 20
  • 50
  • 100
Hinta
(Näytetty hinta ei sisällä alv:a)
Osan tiedot Merkki Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour Size of Strands Standards Met Number of Strands Series Type Insulation Wall Thickness Conductor Material Shield Type
Alpha Wire 2920 BK005 ThermoThin 0.616 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.6 mm² Black AWM/STYLE 11540 20 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.203 mm, 19/32 AWG -150°C +300°C -150 → +300 °C 305m 1.22mm 600 V ac - 0.203 mm, 32 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 BR001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Brown AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2926 WH001 ThermoThin 0.154 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.15 mm² White AWM/STYLE 11540 26 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.102 mm, 19/38 AWG -150°C +300°C -150 → +300 °C 305m 0.76mm 600 V ac - 0.102 mm, 38 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2936 YL001 ThermoThin 0.013 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper Alpha Wire 0.013 mm² Yellow AWM/STYLE 11540 36 AWG Fluoropolymer Chemicals, Sunlight, Water - -150°C +300°C -150 → +300 °C 305m 0.33mm 600 V ac - - EU Low Voltage Directive 2014/35/EC, UL AWM 11540 - ThermoThin Hook-Up Wire 0.1mm Nickel Plated Copper -
Alpha Wire 2936 VI005 ThermoThin 0.013 mm² High Temperature Wire Flame Retardant 30m, 600 V ac, Nickel Plated Copper Alpha Wire 0.013 mm² Purple AWM/STYLE 11540 36 AWG Fluoropolymer Chemicals, Sunlight, Water - -150°C +300°C -150 → +300 °C 30m 0.33mm 600 V ac Flame Retardant - EU Low Voltage Directive 2014/35/EC, UL AWM 11540 - ThermoThin Hook-Up Wire 0.1mm Nickel Plated Copper Unshielded
Alpha Wire 2916 BK001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Black AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 BL001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Blue AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 GR001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Green AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 RD001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Red AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 SL001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Grey AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 VI001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Purple AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 WH001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² White AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2916 YL001 ThermoThin 1.32 mm2 High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 1.3 mm² Yellow AWM/STYLE 11540 16 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.011 AWG, 19/0.297 mm -150°C +300°C -150 → +300 °C 305m 1.75mm 600 V ac - 0.011 AWG, 0.297 mm EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 BK001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Black AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 BL001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Blue AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 BR001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Brown AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 GR001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Green AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 OR001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Orange AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 RD001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Red AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
Alpha Wire 2918 SL001 ThermoThin 0.96 mm² High Temperature Wire 305m, 600 V ac, Nickel Plated Copper 19 Strands Alpha Wire 0.96 mm² Grey AWM/STYLE 11540 18 AWG Fluoropolymer Chemicals, Sunlight, Water 19/0.254 mm, 19/30 AWG -150°C +300°C -150 → +300 °C 305m 1.47mm 600 V ac - 0.254 mm, 30 AWG EU Low Voltage Directive 2014/35/EC, UL AWM 11540 19 ThermoThin Hook-Up Wire 0.14mm Nickel Plated Copper -
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
Näet nyt 1 - 20 kaikkiaan 220 tuloksesta