Filterclose-icon
AttributeType open-filters-icon close-filters-icon
AttributeType
Select quantity close-icon
SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 893-0215

Brand SKF

  • Ball Bearing Type: Single Row Deep Groove Ball Bearing
  • Bearing Series: 0 Extra Light
  • Super Section: Rotary Bearings & Housing Units

€ 243.47

11 in stock now

Add to basket
Select quantity close-icon
SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF W 6008-2RS1/VP311 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 208-0455

Brand SKF

  • Bearing Clearance: CN
  • Inside Diameter: 40mm
  • Race Width: 15mm

€ 304.97

Temporarily out of stock

Add to basket
Select quantity close-icon
SKF 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 285-0762

Brand SKF

  • Ball Material: Steel
  • Race Type: Plain
  • Race Width: 15mm

€ 22.34

181 in stock now

Add to basket
Select quantity close-icon
SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF W 6008-2RS1 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 208-0454

Brand SKF

  • Ball Bearing Type: Single Row Deep Groove Ball Bearing
  • Bore Type: Parallel
  • Number of Rows: 1

€ 230.92

2 in stock now

Add to basket
Select quantity close-icon
SKF 6008-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF 6008-2RS1/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 667-1156

Brand SKF

  • Ball Material: Steel
  • Section: Bearings & Seals
  • Static Load Rating: 11kN

€ 21.08

20 in stock now

Add to basket
Select quantity close-icon
SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 123-4818

Brand SKF

  • Bearing Clearance: C3
  • Bore Type: Parallel
  • Race Width: 15mm

€ 61.50

3 in stock now

Add to basket
Select quantity close-icon
SKF 6008-2RS1NR/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

SKF 6008-2RS1NR/C3 1 Row Ball Bearing - 40 mm ID, 68 mm OD

RS Stock No. 233-7112

Brand SKF

  • Brand: SKF
  • Section: Bearings & Seals
  • Super Section: Rotary Bearings & Housing Units

€ 68.40

5 in stock now

Add to basket