COMAIR ROTRON Muffin Series Axial Fan, 12V dc, 153 m³/h, 7.6 W, 550 mA Max 120 mm 120mm 32 mm
RS Stock No. 712-5238
Brand COMAIR ROTRON
- AC or DC Operation: DC
- Noise Level: 47.8dB
- Power Consumption: 7.6W
€ 72.16
Temporarily out of stock
COMAIR ROTRON Muffin Series Axial Fan, 24V dc, 201 m³/h, 10.6 W, 440 mA Max 120 mm 120mm 32 mm
RS Stock No. 739-6522
Brand COMAIR ROTRON
- Depth: 32mm
- Fan Speed: 4200rpm
- Maximum Current: 440mA
€ 70.91
317 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 115V ac, 184 m³/h, 15 W, 180 mA Max, IP55 119.13 mm, 119.13mm, 39.12 mm
RS Stock No. 733-0349
Brand COMAIR ROTRON
- Air Flow: 184m³/h
- Height: 119.13mm
- Section: HVAC, Fans & Thermal Management
€ 64.01
93 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 115V ac, 170 m³/h, 20 W, 260 mA Max 119.13 mm, 119.13mm, 39.12 mm
RS Stock No. 733-0351
Brand COMAIR ROTRON
- Category: Axial Fans
- Dimensions: 120 x 120 x 38mm
- Section: HVAC, Fans & Thermal Management
€ 57.10
460 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 12V dc, 173 m³/h, 7.9 W, 660 mA Max 120 mm 120mm 32 mm
RS Stock No. 739-6513
Brand COMAIR ROTRON
- AC or DC Operation: DC
- Category: Axial Fans
- Power Consumption: 7.9W
€ 45.31
Temporarily out of stock
COMAIR ROTRON Muffin Series Axial Fan, 48V dc, 187 m³/h, 5.8 W, 120 mA Max 119.13 mm 119.13mm 39.12 mm
RS Stock No. 712-5181
Brand COMAIR ROTRON
- Brand: COMAIR ROTRON
- Height: 119.13mm
- Noise Level: 50dB
€ 60.49
255 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 24V dc, 187 m³/h, 6 W, 250 mA Max 119.13 mm 119.13mm 39.12 mm
RS Stock No. 712-5187
Brand COMAIR ROTRON
- Height: 119.13mm
- Manufacturer: COMAIR ROTRON
- Section: HVAC, Fans & Thermal Management
€ 95.38
23 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 230V ac, 196 m³/h, 20 W, 140 mA Max 119.13 mm, 119.13mm, 39.12 mm
RS Stock No. 733-0355
Brand COMAIR ROTRON
- Brand: COMAIR ROTRON
- Category: Axial Fans
- Width: 119.13mm
€ 77.81
162 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 230V ac, 184 m³/h, 16 W, 90 mA Max, IP55 119.13 mm, 119.13mm, 39.12 mm
RS Stock No. 733-0358
Brand COMAIR ROTRON
- Air Flow: 184m³/h
- Noise Level: 47.6dB
- Section: HVAC, Fans & Thermal Management
€ 74.05
139 in stock now
COMAIR ROTRON Muffin Series Axial Fan, 24V dc, 187 m³/h, 6 W, 250 mA Max 119.13 mm 119.13mm 39.12 mm
RS Stock No. 739-6525
Brand COMAIR ROTRON
- Depth: 39.12mm
- Dimensions: 120 x 120 x 38mm
- Supply Voltage: 24 V dc
€ 80.95
90 in stock now