Filterclose-icon
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54J,115

Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-323 BAT54J,115

RS Stock No. 780-5363

Brand Nexperia

  • Diode Type: Schottky
  • Maximum Continuous Forward Current: 200mA
  • Package Type: SOD-323F

€ 7.53

Temporarily out of stock

Add to basket
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115

Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54W,115

RS Stock No. 151-2597

Brand Nexperia

  • Brand: Nexperia
  • Diode Type: Schottky
  • Section: Semiconductors

€ 79.07

4250 in stock now

Add to basket
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115

Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54CW,115

RS Stock No. 380-1200

Brand Nexperia

  • Number of Elements per Chip: 2
  • Section: Semiconductors
  • Super Section: Discrete Semiconductors

€ 13.49

10300 in stock now

Add to basket
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115

Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54SW,115

RS Stock No. 380-1216

Brand Nexperia

  • Brand: Nexperia
  • Maximum Continuous Forward Current: 200mA
  • Mounting Type: Surface Mount

€ 5.90

4750 in stock now

Add to basket
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115

Nexperia 30 V 200 mA Diode Schottky 3-Pin SC-70 BAT54AW,115

RS Stock No. 652-4142

Brand Nexperia

  • Diode Configuration: Common Anode
  • Diode Technology: Schottky Barrier
  • Package Type: SOT-323 (SC-70)

€ 1.69

3550 in stock now

Add to basket
Select quantity close-icon
Nexperia 30 V 200 mA Diode Schottky 6-Pin SC-88 BAT54XY,115

Nexperia 30 V 200 mA Diode Schottky 6-Pin SC-88 BAT54XY,115

RS Stock No. 725-8657

Brand Nexperia

  • Brand: Nexperia
  • Diode Technology: Schottky Barrier
  • Section: Semiconductors

€ 9.74

3330 in stock now

Add to basket
Select quantity close-icon
Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 BAT760,115

Nexperia 20 V 1 A Diode Schottky 2-Pin SOD-323 BAT760,115

RS Stock No. 048-5486

Brand Nexperia

  • Diode Technology: Schottky Barrier
  • Pin Count: 2
  • Super Section: Discrete Semiconductors

€ 7.56

in stock now

Add to basket
Select quantity close-icon
Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115

Nexperia 40 V 200 mA Diode Schottky 3-Pin SC-70 BAT854W,115

RS Stock No. 792-0784

Brand Nexperia

  • Category: Schottky Diodes & Rectifiers
  • Manufacturer: Nexperia
  • Pin Count: 3

€ 20.64

2500 in stock now

Add to basket
Select quantity close-icon
Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46WH,115

Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-123 BAT46WH,115

RS Stock No. 792-0787

Brand Nexperia

  • Diode Configuration: Single
  • Package Type: SOD-123F
  • Section: Semiconductors

€ 25.23

Temporarily out of stock

Add to basket
Select quantity close-icon
Nexperia 23 V 1 A Diode Schottky 6-Pin SOT-666 BAT960,115

Nexperia 23 V 1 A Diode Schottky 6-Pin SOT-666 BAT960,115

RS Stock No. 048-5268

Brand Nexperia

  • Brand: Nexperia
  • Rectifier Type: Schottky Diode
  • Super Section: Discrete Semiconductors

€ 7.20

in stock now

Add to basket
Select quantity close-icon
Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323 BAT46WJ,115

Nexperia 100 V 250 mA Diode Schottky 2-Pin SOD-323 BAT46WJ,115

RS Stock No. 780-5350

Brand Nexperia

  • Diode Type: Schottky
  • Number of Elements per Chip: 1
  • Package Type: SOD-323F

€ 2.79

Temporarily out of stock

Add to basket
Select quantity close-icon
INA, UCFA210-J7 50 mm ID

INA, UCFA210-J7 50 mm ID

RS Stock No. 191-4520

Brand INA

  • Brand: INA
  • Material: Cast Iron
  • Section: Bearings & Seals

€ 126.76

Temporarily out of stock

Add to basket
Select quantity close-icon
FAG, UCFL210-J7 50 mm ID

FAG, UCFL210-J7 50 mm ID

RS Stock No. 174-1441

Brand FAG

  • Material: Cast Iron
  • Mount Hole Centre-to-Centre: 157mm
  • Section: Bearings & Seals

€ 111.07

Temporarily out of stock

Add to basket
Select quantity close-icon
Prosensor J115 Type Type J Mineral Insulated Thermocouple 1000 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

Prosensor J115 Type Type J Mineral Insulated Thermocouple 1000 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

RS Stock No. 019-2022

Brand Prosensor

  • Category: Thermocouples
  • Maximum Temperature Sensed: +1000°C
  • Section: Automation & Control Gear

€ 55.92

in stock now

Add to basket
Select quantity close-icon
Prosensor J115 Type Type J Mineral Insulated Thermocouple 250 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

Prosensor J115 Type Type J Mineral Insulated Thermocouple 250 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

RS Stock No. 019-2019

Brand Prosensor

  • Brand: Prosensor
  • Maximum Temperature Sensed: +1000°C
  • Termination Type: M12 Connector

€ 50.85

in stock now

Add to basket
Select quantity close-icon
Prosensor J115 Type Type J Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

Prosensor J115 Type Type J Mineral Insulated Thermocouple 500 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

RS Stock No. 019-2021

Brand Prosensor

  • Maximum Temperature Sensed: +1000°C
  • Series: J115
  • Super Section: Sensors

€ 52.73

in stock now

Add to basket
Select quantity close-icon
Prosensor J115 Type Type J Mineral Insulated Thermocouple 3000 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

Prosensor J115 Type Type J Mineral Insulated Thermocouple 3000 mm Length, 1.5 mm Diameter, -200 °C → 600 °C Max

RS Stock No. 019-2024

Brand Prosensor

  • Category: Thermocouples
  • Section: Automation & Control Gear
  • Thermocouple Type: J

€ 70.04

in stock now

Add to basket
Select quantity close-icon
Omron J7KN Contactor, 230V ac/dc Coil, 3-Pole, 115 A, 55 kW, 380V ac, 415 V ac

Omron J7KN Contactor, 230V ac/dc Coil, 3-Pole, 115 A, 55 kW, 380V ac, 415 V ac

RS Stock No. 288-3256

Brand Omron

  • Category: Contactors
  • Manufacturer: Omron
  • Power Rating: 55 kW

€ 667.15

Temporarily out of stock

Add to basket
Select quantity close-icon
Facom J.115 3/8 in Square Drive Speed Brace, 420 mm Overall

Facom J.115 3/8 in Square Drive Speed Brace, 420 mm Overall

RS Stock No. 235-9630

Brand Facom

  • Drive Size: 3/8 in
  • Finish: Chrome
  • Overall Length: 420 mm

€ 61.75

4 in stock now

Add to basket
Select quantity close-icon
Nexperia Silicon Junction, Single, 250 mA, 2-Pin 100 V SOD-323 BAS16J,115

Nexperia Silicon Junction, Single, 250 mA, 2-Pin 100 V SOD-323 BAS16J,115

RS Stock No. 780-5357

Brand Nexperia

  • Maximum Operating Temperature: +150 °C
  • Minimum Operating Temperature: -65 °C
  • Section: Semiconductors

€ 5.90

Temporarily out of stock

Add to basket
Select quantity close-icon
Nexperia Silicon Junction, Single, 250 mA, 2-Pin 300 V SC-90 BAS21J,115

Nexperia Silicon Junction, Single, 250 mA, 2-Pin 300 V SC-90 BAS21J,115

RS Stock No. 781-6714

Brand Nexperia

  • Height: 0.8mm
  • Length: 1.8mm
  • Maximum Reverse Voltage: 300V

€ 31.88

Temporarily out of stock

Add to basket
Select quantity close-icon
Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

RS Stock No. 186-2113

Brand Bourns

  • Clamping Voltage: 320V
  • Maximum AC Voltage Rating: 115V
  • Section: Passive Components

€ 8.79

100 in stock now

Add to basket
Select quantity close-icon
Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

RS Stock No. 186-2040

Brand Bourns

  • Category: Varistors
  • Dimensions: 16.5 (Dia.) x 8mm
  • Series: GMOV

€ 459.83

100 in stock now

Add to basket
Select quantity close-icon
Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

Bourns, GMOV Varistor 4 pF 6000 A, Clamping 320 V, Varistor 115 V, 150 V dc, Disc

RS Stock No. 186-2113P

Brand Bourns

  • Category: Varistors
  • Diameter: 16.5mm
  • Series: GMOV

€ 8.79

100 in stock now

Add to basket