PULS CD DC/DC Converter, 24V dc/ 10 A, 35V dc Input, 24V dc Input, DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
RS Stock No. 181-2486
Brand PULS
- Isolated: Yes
- Load Regulation: 100mV
- Output Voltage: 24V dc
€ 440.51
23 in stock now
PULS CD DC/DC Converter, 48V dc/ 5 A, 60V dc Input, 48V dc Input, DIN Rail 240 W, 70 °C Max Temp 70 °C Min Temp
RS Stock No. 181-2499
Brand PULS
- Category: DC-DC Converters
- Input Voltage Range: 36 → 60 V dc
- Minimum Temperature: -25°C
€ 484.43
24 in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 5 A, 60V dc Input, 48V dc Input, DIN Rail 120 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0630
Brand PULS
- Efficiency: 90.3%
- Input Voltage Range: 36 → 60 V dc
- Output Voltage Adjustment Range: 24 → 28V
€ 328.81
50 in stock now
PULS DIMENSION-CD DC/DC Converter, 12V dc/ 8 A, 32.4V dc Input, 24V dc Input, DIN Rail 96 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0633
Brand PULS
- Efficiency: 88.2%
- Maximum Temperature: +70°C
- Super Section: Voltage Converters
€ 348.89
69 in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 5 A, 32.4V dc Input, 24V dc Input, DIN Rail 120 W, 70 °C Max Temp 70 °C Min
RS Stock No. 670-0636
Brand PULS
- Length: 124mm
- Number of Outputs: 1
- Super Section: Voltage Converters
€ 298.69
91 in stock now
PULS DIMENSION-CD DC/DC Converter, 24V dc/ 4 A, 16.2V dc Input, 12V dc Input, DIN Rail 96 W, 70 °C Max Temp 70 °C Min
RS Stock No. 753-1986
Brand PULS
- Brand: PULS
- Load Regulation: 100mV
- Minimum Temperature: -25°C
€ 348.89
27 in stock now
PULS CD5 DC/DC Converter, 24V dc/ 3.8 A, 32.4V dc Input, 32.4V dc Input, Wall 92 W, 70 °C Max Temp -25 °C Min Temp
RS Stock No. 040-1723
Brand PULS
- Brand: PULS
- Category: DC-DC Converters
- Section: Power Supplies & Transformers
€ 414.15
in stock now
PULS CD5 DC/DC Converter, 24V dc/ 1.5 A, 32.4V dc Input, 18V dc Input, DIN Rail 120 W, 70 °C Max Temp -25 °C Min Temp
RS Stock No. 285-7264
Brand PULS
- Brand: PULS
- Category: DC-DC Converters
- Section: Power Supplies & Transformers
€ 434.23
Temporarily out of stock