Leica D5-R Pro+Cal Distance Meter, 200 m Range, ±1 mm Accuracy
RS Stock No. 288-7294
Brand Leica
- Category: Laser Measures
- Display Type: LCD
- Model Number p: D5-R Pro+Cal
€ 1.568.75
5 in stock now
Leica D5-R Distance Meter, 200 m Range, ±1 mm Accuracy
RS Stock No. 288-7295
Brand Leica
- Battery Type: Li-ion
- Brand: Leica
- Laser Wavelength: 635nm
€ 859.68
19 in stock now
Leica D5-R Pro Distance Meter, 200 m Range, ±1 mm Accuracy
RS Stock No. 288-7293
Brand Leica
- Accuracy: ± 1.0 mm
- Display Type: LCD
- Super Section: Measuring & Marking
€ 1.418.15
5 in stock now
Leica D5-R+Cal Distance Meter, 200 m Range, ±1 mm Accuracy
RS Stock No. 288-7296
Brand Leica
- Accuracy: ± 1.0 mm
- Laser Wavelength: 635nm
- Super Section: Measuring & Marking
€ 1.004.00
12 in stock now
Stanley Distance Meter, 20 m Range, ±3 (10 m) mm Accuracy
RS Stock No. 250-8573
Brand Stanley
- Display Type: LCD
- Manufacturer: Stanley
- Section: Hand Tools
€ 130.52
15 in stock now
Stanley Distance Meter, 30 m Range, ±3 mm Accuracy
RS Stock No. 250-8574
Brand Stanley
- Category: Laser Measures
- Laser Colour: Red
- Section: Hand Tools
€ 148.09
6 in stock now
Sauter LB 200-2. Distance Meter, 200 mm Range, 3 % Accuracy
RS Stock No. 136-3536
Brand Sauter
- Accuracy: 3 %
- Imperial or Metric: Imperial, Metric
- Section: Hand Tools
€ 1.876.23
Temporarily out of stock
Extech DT60M Distance Meter, 60 m Range, ±2 mm Accuracy
RS Stock No. 288-0253
Brand Extech
- Brand: Extech
- Model Number (p): DT60M
- Model Number p: DT60M
€ 143.07
9 in stock now
Leica X6-R+Cal P2P Distance Meter, 250 m Range, ±1 mm Accuracy
RS Stock No. 288-7292
Brand Leica
- Accuracy: ± 1.0 mm
- Laser Wavelength: 635nm
- Measurement Range: 250m
€ 2.654.33
3 in stock now
Leica X6-R Distance Meter, 250 m Range, ±1 mm Accuracy
RS Stock No. 288-7298
Brand Leica
- Display Type: LCD
- Model Number p: X6-R
- Super Section: Measuring & Marking
€ 1.073.03
10 in stock now
Leica X6-R+Cal Distance Meter, 250 m Range, ±1 mm Accuracy
RS Stock No. 288-7299
Brand Leica
- Calibrated: PreCal
- Category: Laser Measures
- Display Type: LCD
€ 1.242.45
1 in stock now
Leica X6-R P2P Distance Meter, 250 m Range, ±1 mm Accuracy
RS Stock No. 288-7291
Brand Leica
- Brand: Leica
- Laser Colour: Red
- Manufacturer: Leica
€ 2.497.45
2 in stock now
DeWALT DWHT77100-XJ Distance Meter, 30 m Range, ±3 mm Accuracy
RS Stock No. 017-3645
Brand DeWALT
- Category: Laser Measures
- Section: Hand Tools
- Super Section: Measuring & Marking
€ 111.07
in stock now
Megger Distance Meter, 0.05/50 μm Range, ±1.5 mm Accuracy
RS Stock No. 265-5894
Brand Megger
- Laser Class: Class 2
- Manufacturer: Megger
- Section: Hand Tools
€ 181.98
8 in stock now
Chauvin Arnoux Distance Meter, 0.2/60.0 μm Range, ±2 mm Accuracy
RS Stock No. 257-9574
Brand Chauvin Arnoux
- Accuracy: ± 2 mm
- Display Type: Digital
- Manufacturer: Chauvin Arnoux
€ 193.27
18 in stock now
Leica Laser Level Tripod, 757938 Tripod, For Use With DISTO Distance Meters
RS Stock No. 163-5177
Brand Leica
- Brand: Leica
- Category: Laser Level Accessories
- Super Section: Measuring & Marking
€ 223.39
20 in stock now
Sauter LB 300-2. Distance Meter, 300 mm Range, 3 % Accuracy
RS Stock No. 136-3537
Brand Sauter
- Category: Laser Measures
- Section: Hand Tools
- Super Section: Measuring & Marking
€ 2.051.93
Temporarily out of stock
SICK Distance Distance Sensor, Block Sensor
RS Stock No. 285-1137
Brand SICK
- Mounting Type: Panel Mount
- Standards Met: CE, cULus, EAC
- Super Section: Sensors
€ 4.966.41
Temporarily out of stock
SICK Distance Distance Sensor, Block Sensor
RS Stock No. 266-7748
Brand SICK
- Brand: SICK
- Mounting Type: Panel Mount
- Response Time: 2 ms
€ 5.522.00
1 in stock now
SICK Distance Distance Sensor, Block Sensor
RS Stock No. 266-7750
Brand SICK
- Interface: SSI
- Maximum Operating Temperature: +55°C
- Response Time: 2 ms
€ 4.962.50
Temporarily out of stock
SICK Distance Distance Sensor, Block Sensor
RS Stock No. 285-1271
Brand SICK
- Detection Type: Distance
- Sensor Style: Block
- Thread Size: M12
€ 607.09
Temporarily out of stock
SICK MICS3 Series Laser Scanner Laser Scanner, 40 m Max Range
RS Stock No. 285-4115
Brand SICK
- Category: Light Detection and Ranging
- Protective Height: 4m
- Safety Type: 3
€ 7.398.70
Temporarily out of stock
SICK MICS3 Series Laser Scanner Laser Scanner, 64 m Max Range
RS Stock No. 285-4120
Brand SICK
- Dimensions: 112 x 150.8 x 111.1 mm
- Features: Collision Protection Field, Monitoring Case Switching, Simultaneous Monitoring, Static Protective Field Switching
- Product Length: 111.1mm
€ 8.768.25
Temporarily out of stock
SICK S32B Series Laser Scanner Laser Scanner, 30 m Max Range
RS Stock No. 285-4244
Brand SICK
- Component Type: Safety Laser Scanners
- Peak Wavelength: 905nm
- PL EN ISO 13849-1: d
€ 5.503.00
Temporarily out of stock