RS PRO White ABS Plastic Sheet, 1220 mm x 610 mm x 4.5 mm
RS Stock No. 068-1615
Brand RS Pro
- Elongation: 20%
- Manufacturer: RS Pro
- Super Section: Plastic & Rubber Materials
€ 111.07
in stock now
RS PRO White ABS Plastic Sheet, 1220 mm x 610 mm x 6 mm
RS Stock No. 068-1621
Brand RS Pro
- Brand: RS Pro
- Category: Plastic Sheets
- Super Section: Plastic & Rubber Materials
€ 145.58
in stock now
RS PRO White ABS Plastic Sheet, 1.22 m x 610 mm x 1.5 mm
RS Stock No. 068-1592
Brand RS Pro
- Flammability Rating: UL 94 HB
- Manufacturer: RS Pro
- Thermal Conductivity: 0.17W/mK
€ 43.30
in stock now
RS PRO White ABS Plastic Sheet, 1220 mm x 610 mm x 3 mm, Acrylic
RS Stock No. 068-1609
Brand RS Pro
- Brand: RS Pro
- Melting Point: 255°C
- Tensile Strength: 50 MPa
€ 78.44
in stock now
Schneider Electric Rolled sheet metal sheet ABS, Polycarbonate plastic part Patch Panel, 1 U, Shielded 44.5 mm 44.5 mm
RS Stock No. 276-9050
Brand Schneider Electric
- Category: Rack Panels
- Section: Enclosures & Server Racks
- Super Section: Enclosures & Racking Components
€ 82.20
6 in stock now
Schneider Electric Rolled sheet metal sheet ABS, Polycarbonate plastic part Patch Panel, 1 U, Shielded 44.5 mm 44.5 mm
RS Stock No. 276-9051
Brand Schneider Electric
- Brand: Schneider Electric
- Category: Rack Panels
- Super Section: Enclosures & Racking Components
€ 82.20
2 in stock now
Araldite 2014-2 Liquid Adhesive, 50 ml
RS Stock No. 164-9063
Brand Araldite
- Brand: Araldite
- Package Size: 50 ml
- Special Features: Aerospace & Defense, Construction, Consumer DIY, Electrical Engineering, Electronics, Paint & Coatings, Sport & Leisure, Wind Energy
€ 44.80
1763 in stock now
What are ABS Plastic Sheets?
What are the main uses for ABS Plastic Sheets?
- Enclosures, protective covers, and machine guards
- Lightweight panels for dashboards, electronics housings, and display cases
- Signage, back panels, and architectural inserts
- Prototype enclosures and rapid tooling
- Laser-cut, CNC-cut, or router-cut parts for projects and small-batch production
- DIY projects, model making, and hobbyist builds
How do I choose the right ABS sheet thickness and size?
- Load-bearing or impact areas: thicker sheets (1.5–6 mm) offer higher rigidity and rigidity under load
- Forming and routing: thinner sheets are easier to bend and machine, while thicker sheets resist warping
- Environmental exposure: UV-stabilized or flame-retardant grades are chosen for outdoor or safety-critical applications
- Aesthetic needs: color, gloss level, and surface finish (matte, glossy, textured)
- Available stock: common sizes like 1000 × 600 mm or 1200 × 600 mm simplify fabrication and reduce waste
Can ABS sheets be machined or formed, and what methods are recommended?
- Cutting: using a sharp utility knife for thin sheets, or a CNC router and laser cutter with appropriate settings to avoid charring
- Drilling and machining: standard drill bits work well; drill at moderate speeds with backing material to prevent tear-out
- Routing and notching: hot or cold routing yields clean edges; consider edge finish if aesthetics matter
- Bonding: solvent or solvent-free adhesives, as well as mechanical fasteners with appropriate spacing
- Thermoforming: ABS can be thermoformed for enclosures and cases, with controlled heating and ventilation
Are there special grades of ABS sheets, such as flame retardant or UV-stabilized versions?
- Flame retardant (FR) ABS: treated to meet common flame retardancy standards (e.g., UL94 V-0) for electrical enclosures and safety components
- UV-stabilized ABS: additives improve outdoor resistance and color retention when exposed to sunlight
- Color-stable and tinted ABS: a variety of colors and finishes, from opaque shades to limited translucent variants
- Impact-modified ABS: enhanced toughness for high-use or rugged environments
How does ABS compare to other plastics like acrylic, polycarbonate, or PETG?
- Acrylic (PMMA): higher clarity and scratch resistance but brittle; ABS is tougher and more impact resistant
- Polycarbonate (PC): excellent impact resistance and temperature tolerance but higher cost and potential for thermal expansion; ABS is lighter and easier to machine
- PETG: good chemical resistance and formability with clear options; ABS is usually less transparent but often easier to source in solid color sheets
What related products or accessories complement ABS Plastic Sheets?
- Adhesives and bonding agents compatible with ABS, including solvent-based and solvent-free options
- Protective films and surface finishes to protect during fabrication and shipping
- Hardware such as fasteners, spacers, and corner brackets for enclosures and mounting panels
- Surface cleaners and finishing products to maintain appearance
- Cutting tools and templates designed for plastics to ensure clean edges
What should I know about storing and handling ABS sheets?
- Store flat and stacked with protective liners to prevent scratches
- Avoid excessive weight that could cause warping
- Keep away from direct prolonged heat sources and ozone-rich environments
- Protect from moisture and chemicals that could affect surface finishes
- Review supplier datasheets for recommended maximum storage temperature and shelf life