Filterclose-icon
AttributeType open-filters-icon close-filters-icon
AttributeType
Select quantity close-icon
SKF 6304/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 144-0852

Brand SKF

  • Ball Bearing Type: Single Row Deep Groove Ball Bearing
  • Bearing Clearance: C3
  • Static Load Rating: 7.8kN

€ 9.54

18 in stock now

Add to basket
Select quantity close-icon
SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304 TN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 207-8348

Brand SKF

  • Material: Steel
  • Outside Diameter: 52mm
  • Static Load Rating: 7.8kN

€ 24.60

Temporarily out of stock

Add to basket
Select quantity close-icon
SKF 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 667-1106

Brand SKF

  • Bearing Series: 3 Medium
  • Bore Type: Parallel
  • Flange Outside Diameter: 52mm

€ 10.92

43 in stock now

Add to basket
Select quantity close-icon
SKF 6304-2RSH/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304-2RSH/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 667-1235

Brand SKF

  • Dynamic Load Rating: 16.8kN
  • Inside Diameter: 20mm
  • Sealing Arrangement: Both Sides Sealed

€ 13.30

229 in stock now

Add to basket
Select quantity close-icon
SKF 6304 ETN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304 ETN9/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 207-8258

Brand SKF

  • Ball Bearing Type: Single Row Deep Groove Ball Bearing
  • Section: Bearings & Seals
  • Static Load Rating: 9kN

€ 46.06

Temporarily out of stock

Add to basket
Select quantity close-icon
SKF 6304-2RSH/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304-2RSH/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 123-4833

Brand SKF

  • Ball Bearing Type: Single Row Deep Groove Ball Bearing
  • Partial Bearing Code: 6304
  • Section: Bearings & Seals

€ 31.38

11 in stock now

Add to basket
Select quantity close-icon
SKF 6304-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF 6304-2Z/C3GJN 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 123-4834

Brand SKF

  • Cage Material: Sheet Metal
  • Section: Bearings & Seals
  • Super Section: Rotary Bearings & Housing Units

€ 24.22

14 in stock now

Add to basket
Select quantity close-icon
SKF E2.6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

SKF E2.6304-2Z/C3 1 Row Ball Bearing - 20 mm ID, 52 mm OD

RS Stock No. 719-2061

Brand SKF

  • Bearing Series: 3 Medium
  • Category: Ball Bearings
  • Number of Rows: 1

€ 14.43

Temporarily out of stock

Add to basket