RS PRO Straight, Cable Male- 1 Port Type Mini USB Type B USB Connector
RS Stock No. 179-2874
Brand RS Pro
- Maximum Operating Temperature: +85°C
- Mounting Type: Cable Mount
- Termination Method: Plug In
€ 4.14
66 in stock now
Druck Genii Multi-Function Calibrator, 110 mA, 300V 183 mm 61 mm 130mm
RS Stock No. 123-6023
Brand Druck
- Brand: Druck
- Category: Multi Function Calibrators
- Section: Test & Measurement
€ 11.963.14
3 in stock now
Druck Genii Multi-Function Calibrator, 110 mA, 300V 183 mm 61 mm 130mm - UKAS
RS Stock No. 123-6036
Brand Druck
- Brand: Druck
- Section: Test & Measurement
- Super Section: Electrical Test & Measurement
€ 13.127.30
99 in stock now
Druck Genii Multi-Function Calibrator, 110 mA, 300V 183 mm 61 mm 130mm - RSCAL
RS Stock No. 123-6035
Brand Druck
- Brand: Druck
- Section: Test & Measurement
- Super Section: Electrical Test & Measurement
€ 13.039.45
100 in stock now
XP Power 5 W AC/DC Adapter AC/DC Adapter Type C 5V dc Output, 1 A
RS Stock No. 121-7116
Brand XP Power
- Brand: XP Power
- Energy Efficiency Level: VI
- Standards Met: CB Report, CCC, cUL/UL 60950-1, EN 55022, EN 55024, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, TUV
€ 10.42
Temporarily out of stock
RS PRO, 1.5 A
RS Stock No. 124-2187
Brand RS Pro
- Category: AC/DC Adapters
- Maximum Temperature: +40°C
- Power Rating: 7.5W
€ 22.84
135 in stock now
RS PRO, 1.5 A
RS Stock No. 124-2183
Brand RS Pro
- Category: AC/DC Adapters
- Super Section: Power Supplies
- Width: 17.25mm
€ 15.19
86 in stock now