Technical Document
Specifications
Brand
BradyTape Width
101.60 mm
Works With Printer Models
J2000
Background Colour
White
Series
B-2569
Tape Length
30.48 m
Material
Inkjet Receptive Polyester
Country of Origin
United States
Stock information temporarily unavailable.
€ 505.00
€ 505.00 Each (Exc. Vat)
€ 633.78
€ 633.78 Each (inc. VAT)
Brady B-2569 on White Label Printer Tape, 30.48 m Length, 101.60 mm Width
1
€ 505.00
€ 505.00 Each (Exc. Vat)
€ 633.78
€ 633.78 Each (inc. VAT)
Brady B-2569 on White Label Printer Tape, 30.48 m Length, 101.60 mm Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BradyTape Width
101.60 mm
Works With Printer Models
J2000
Background Colour
White
Series
B-2569
Tape Length
30.48 m
Material
Inkjet Receptive Polyester
Country of Origin
United States